Showing
1 - 25
of 597
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit
Switching Temperature
Reset Temperature
Current Rating - AC
Current Rating - DC
Tolerance
Switching Cycles
Termination Style
Mounting Type
Package / Case
TO-220 Pkg
THERMOSTAT 90DEG C NO TO220-2
$14.23000
4,064 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1182-ND
6700
Tube
ActiveSPST-NO194°F (90°C)140°F (60°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
TO-220 Pkg
THERMOSTAT 60DEG C NO TO220-2
$14.23000
4,036 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1193-ND
6700
Tube
ActiveSPST-NO140°F (60°C)104°F (40°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
TO-220 Pkg
THERMOSTAT 50DEG C NO TO220-2
$14.23000
3,020 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1192-ND
6700
Tube
ActiveSPST-NO122°F (50°C)86°F (30°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
TO-220 Pkg
THERMOSTAT 70DEG C NC TO220-2
$14.55000
5,383 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1206-ND
6700
Tube
ActiveSPST-NC158°F (70°C)122°F (50°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
TO-220 Pkg
THERMOSTAT 60DEG C NC TO220-2
$14.55000
4,690 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1204-ND
6700
Tube
ActiveSPST-NC140°F (60°C)105°F (40°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
TO-220 Pkg
THERMOSTAT 110DEG C NO TO220-2
$14.23000
2,959 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1180-ND
6700
Tube
ActiveSPST-NO230°F (110°C)176°F (80°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
TO-220 Pkg
THERMOSTAT 100DEG C NO TO220-2
$14.23000
719 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1181-ND
6700
Tube
ActiveSPST-NO212°F (100°C)158°F (70°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
TO-220 Pkg
THERMOSTAT 40DEG C NO TO220-2
$14.23000
423 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1237-ND
6700
Tube
ActiveSPST-NO105°F (40°C)68°F (20°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
TO-220 Pkg
THERMOSTAT 55DEG C NO TO220-2
$14.23000
414 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1238-ND
6700
Tube
ActiveSPST-NO131°F (55°C)86°F (30°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
TO-220 Pkg
THERMOSTAT 45DEG C NO TO220-2
$14.23000
275 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1191-ND
6700
Tube
ActiveSPST-NO113°F (45°C)68°F (20°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
TO-220 Pkg
THERMOSTAT 75DEG C NC TO220-2
$14.55000
5,734 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1207-ND
6700
Tube
ActiveSPST-NC167°F (75°C)122°F (50°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
TO-220 Pkg
THERMOSTAT 65DEG C NC TO220-2
$14.55000
976 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1205-ND
6700
Tube
ActiveSPST-NC149°F (65°C)105°F (40°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
TO-220 Pkg
THERMOSTAT 55DEG C NC TO220-2
$14.55000
492 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1358-ND
6700
Tube
ActiveSPST-NC131°F (55°C)86°F (30°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
TO-220 Pkg
THERMOSTAT 45DEG C NC TO220-2
$14.55000
163 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1415-ND
6700
Tube
ActiveSPST-NC113°F (45°C)68°F (20°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
6600 Series
THERMOSTAT 80DEG C SPST-NC 8DIP
$15.77000
2,874 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1215-ND
6600
Tube
ActiveSPST-NC176°F (80°C)131°F (55°C)1A (120V)1A (48V)±9°F (±5°C)25KPC PinsThrough Hole8-DIP (0.300", 7.62mm), 4 Leads
TO-220 Pkg
THERMOSTAT 105DEG C NO TO220-2
$14.23000
506 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1179-ND
6700
Tube
ActiveSPST-NO221°F (105°C)158°F (70°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
TO-220 Pkg
THERMOSTAT 120DEG C NO TO220-2
$14.23000
326 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1201-ND
6700
Tube
ActiveSPST-NO248°F (120°C)185°F (85°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
TO-220 Pkg
THERMOSTAT 95DEG C NO TO220-2
$14.23000
200 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1185-ND
6700
Tube
ActiveSPST-NO203°F (95°C)140°F (60°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
6600 Series
THERMOSTAT 85DEG C SPST-NO 8DIP
$14.38000
1,196 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1212-ND
6600
Tube
ActiveSPST-NO185°F (85°C)131°F (55°C)1A (120V)1A (48V)±9°F (±5°C)25KPC PinsThrough Hole8-DIP (0.300", 7.62mm), 4 Leads
6600 Series
THERMOSTAT 120DEG C SPST-NO 8DIP
$14.38000
561 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1213-ND
6600
Tube
ActiveSPST-NO248°F (120°C)194°F (90°C)1A (120V)1A (48V)±9°F (±5°C)25KPC PinsThrough Hole8-DIP (0.300", 7.62mm), 4 Leads
6600 Series
THERMOSTAT 70DEG C SPST-NO 8DIP
$14.38000
482 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1254-ND
6600
Tube
ActiveSPST-NO158°F (70°C)122°F (50°C)1A (120V)1A (48V)±9°F (±5°C)25KPC PinsThrough Hole8-DIP (0.300", 7.62mm), 4 Leads
6600 Series
THERMOSTAT 60DEG C SPST-NO 8DIP
$14.38000
313 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1216-ND
6600
Tube
ActiveSPST-NO140°F (60°C)104°F (40°C)1A (120V)1A (48V)±9°F (±5°C)25KPC PinsThrough Hole8-DIP (0.300", 7.62mm), 4 Leads
6600 Series
THERMOSTAT 50DEG C SPST-NO 8DIP
$14.38000
230 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1248-ND
6600
Tube
ActiveSPST-NO122°F (50°C)86°F (30°C)1A (120V)1A (48V)±9°F (±5°C)25KPC PinsThrough Hole8-DIP (0.300", 7.62mm), 4 Leads
TO-220 Pkg
THERMOSTAT 95DEG C NO TO220-2
$15.30000
544 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1198-ND
6700
Tube
ActiveSPST-NO203°F (95°C)140°F (60°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
TO-220 Pkg
THERMOSTAT 45DEG C NO TO220-2
$15.30000
500 - Immediate
Sensata-AirpaxSensata-Airpax
1
723-1240-ND
6700
Tube
ActiveSPST-NO113°F (45°C)68°F (20°C)-0.5A (48V)±9°F (±5°C)20KPC PinsThrough HoleTO-220-2
Showing
1 - 25
of 597

Temperature Sensors - Thermostats - Mechanical


Mechanical Thermostats are designed to keep components safe in situations where there is an excessive amount of temperature. Components in this family will open or close a circuit that they are installed in when the Switching temperature (Adjustable, 14°F to 500°F) of the device is exceeded. The Reset temperature ranges are Manual Reset, One Shot, and 20°F to 440°F with Current ratings of 0.045 A to 25 A.