Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Element Type
Temperature Range
Length - Lead Wire
Conductor Type
Terminal Type
455-00124
RTD TEMP SENSOR CABLE ASSY
$50.56000
152 - Immediate
Laird Connectivity Inc.Laird Connectivity Inc.
1
776-455-00124-ND
Sentrius™ RS1xx
Bulk
ActivePt100-100°C ~ 100°C4.331' (1.32m)Non-GroundedConnector
RTD TEMP SENSOR CABLE ASSY
RTD TEMP SENSOR CABLE ASSY
$85.32000
99 - Immediate
Laird Connectivity Inc.Laird Connectivity Inc.
1
776-455-00123-ND
Sentrius™ RS1xx
Bulk
ActivePt100-25°C ~ 50°C6.562' (2m)Non-GroundedConnector
Showing
1 - 2
of 2

Temperature Sensors - Thermocouples, Temperature Probes


Thermocouples and Temperature Probes are designed to detect the amount of heat over a wide range of temperatures with two dissimilar conductors forming junctions at a differing temperature. The element types are IC, j-type, k-type, Pt100, t-type, and thermistor with temperatures ranging from -200°C to 1350°C in lead wire lengths of 3.70” (94.00mm) to 26.247’ (8m).