Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Element Type
Temperature Range
Length - Lead Wire
Conductor Type
Terminal Type
20009210-01
TYPE K THERMOCOUPLE
$128.50000
94 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-1931-ND
-
Box
ActiveK - Type-50°C ~ 250°C35.98" (914mm)Non-GroundedExposed Lead Wires
20009210-02
TYPE T THERMOCOUPLE
$128.50000
83 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-1932-ND
-
Box
ActiveT - Type-50°C ~ 250°C35.98" (914mm)Non-GroundedExposed Lead Wires
20009210-00
TYPE J THERMOCOUPLE
$128.50000
38 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-1930-ND
-
Box
ActiveJ - Type0°C ~ 750°C35.98" (914mm)Non-GroundedExposed Lead Wires
R-10318-69
THERMOCOUPLE T-TYPE 350C W-LEADS
$186.95000
10 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-1630-ND
-
Box
ActiveT - Type-200°C ~ 350°C--Exposed Lead Wires
THERMISTOR 20231 BIG PROBE
THERMISTOR 20231 BIG PROBE
$52.15700
0 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
100
Non-Stock
800285-ND
*
Bulk
Active-----
Showing
1 - 5
of 5

Temperature Sensors - Thermocouples, Temperature Probes


Thermocouples and Temperature Probes are designed to detect the amount of heat over a wide range of temperatures with two dissimilar conductors forming junctions at a differing temperature. The element types are IC, j-type, k-type, Pt100, t-type, and thermistor with temperatures ranging from -200°C to 1350°C in lead wire lengths of 3.70” (94.00mm) to 26.247’ (8m).