Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance @ 0°C
Resistance Tolerance
RTD Material
Operating Temperature
Termination
Accuracy
Temperature Coefficient
Current
Mounting Type
Package / Case
100 OHM AT 0C, TCR: 3850 PPM/K,
100 OHM AT 0C, TCR: 3850 PPM/K,
$19.51000
355 - Immediate
Innovative Sensor Technology, USA DivisionInnovative Sensor Technology, USA Division
1
2952-PW0K1.216.7W.A.007-ND
PW
Tray
Active100 Ohms-Platinum (Pt)-200°C ~ 600°CWire Leads-3850ppm/°C1 mAThrough HoleRadial
1000 OHM AT 0C, TCR: 3850 PPM/K,
1000 OHM AT 0C, TCR: 3850 PPM/K,
$19.51000
265 - Immediate
Innovative Sensor Technology, USA DivisionInnovative Sensor Technology, USA Division
1
2952-PW1K0.216.7W.A.007-ND
PW
Tray
Active1 kOhms-Platinum (Pt)-200°C ~ 600°CWire Leads-3850ppm/°C0.3 mAThrough HoleRadial
Showing
1 - 2
of 2

Temperature Sensors - RTD (Resistance Temperature Detector)


RTD (resistance temperature detector) temperature sensors are devices that change their resistance relative to changes in temperature. The specific metals used in RTD devices show a known change in resistance as the temperature fluctuates. These are available in a range of resistance values from 10 to 1.85K ohms and each has a range of resistance tolerances to consider. They can be free-hanging, panel mount, chassis mount, surface mount, or through-hole.