Temperature Sensors - NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
285 In Stock | 1 : $11.22000 Bag | Bag | Active | 10k | ±1% | - | - | - | - | 3802K | - | -40°C ~ 150°C | 100 mW | 11.81" (300.00mm) | Free Hanging | Ring Lug | |||
1,965 In Stock | 1 : $8.59000 Bag | Bag | Active | 10k | ±2% | - | - | - | - | 3802K | - | -40°C ~ 150°C | 100 mW | 2.95" (75.00mm) | Free Hanging | Ring Lug | |||
1,966 In Stock | 1 : $8.90000 Bag | Bag | Active | 10k | ±1% | - | - | - | - | 3802K | - | -40°C ~ 150°C | 100 mW | 2.95" (75.00mm) | Free Hanging | Ring Lug | |||
1,962 In Stock | 1 : $9.68000 Bag | Bag | Active | 10k | ±1% | - | - | - | - | 3802K | - | -40°C ~ 150°C | 100 mW | 5.91" (150.00mm) | Free Hanging | Ring Lug | |||
1,223 In Stock | 1 : $10.83000 Bag | Bag | Active | 10k | ±2% | - | - | - | - | 3802K | - | -40°C ~ 150°C | 100 mW | 11.81" (300.00mm) | Free Hanging | Ring Lug | |||
0 In Stock | 1 : $9.42000 Bag | Bag | Active | 10k | ±2% | - | - | - | - | 3802K | - | -40°C ~ 150°C | 100 mW | 5.91" (150.00mm) | Free Hanging | Ring Lug |