Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
0603 (1608 Metric)
THERMISTOR NTC 10KOHM 3380K 0603
$0.47000
30,036 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-7392-2-ND
495-7392-1-ND
495-7392-6-ND
B573
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10k±1%±1%-3380K-3435K3455K-40°C ~ 150°C180 mW-Surface Mount0603 (1608 Metric)
B573xxV
THERMISTOR NTC 10KOHM 3380K 0603
$0.10762
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
4,000
Non-Stock
B57330V2103H260-ND
B573
Tape & Reel (TR)
Active10k±3%±1%-3380K-3435K3455K-55°C ~ 125°C180 mW-Surface Mount0603 (1608 Metric)
B573xxV
THERMISTOR NTC 10KOHM 3590K 0603
$0.17312
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
4,000
Non-Stock
B57301V2103J060-ND
B573
Tape & Reel (TR)
Active10k±5%±3%-3590K-3635K3650K-55°C ~ 125°C180 mW-Surface Mount0603 (1608 Metric)
B573xxV
THERM NTC 100KOHM 4386K 0603
$0.17312
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
4,000
Non-Stock
B57374V2104J060-ND
B573
Tape & Reel (TR)
Active100k±5%±1%-4386K-4455K4480K-55°C ~ 125°C180 mW-Surface Mount0603 (1608 Metric)
B573xxV
THERMISTOR NTC 10KOHM 3590K 0603
$0.18248
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
4,000
Non-Stock
B57301V2103H060-ND
B573
Tape & Reel (TR)
Active10k±3%±3%-3590K-3635K3650K-55°C ~ 125°C180 mW-Surface Mount0603 (1608 Metric)
B573xxV
THERM NTC 100KOHM 4386K 0603
$0.18248
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
4,000
Non-Stock
B57374V2104H060-ND
B573
Tape & Reel (TR)
Active100k±3%±1%-4386K-4455K4480K-55°C ~ 125°C180 mW-Surface Mount0603 (1608 Metric)
Showing
1 - 6
of 6

Temperature Sensors - NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.