Showing
1 - 9
of 9
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
665-xX72YD
TAPE DBL COATED CLR 1/2"X 72YDS
$35.47000
52 - Immediate
3M3M
1
3M160461-ND
Scotch® 665
Bulk
ActiveDouble Coated, Double SidedAcrylic, 1070UPVC0.0014" (1.4 mils, 0.036mm)--0.50" (12.70mm) 1/2"216' (66.0m) 72 ydsClearGeneral Purpose125°F (52°C)
665-xX72YD
TAPE DBL COATED CLR 3/4"X 72YDS
$56.83000
14 - Immediate
3M3M
1
3M160462-ND
Scotch® 665
Bulk
ActiveDouble Coated, Double SidedAcrylic, 1070UPVC0.0014" (1.4 mils, 0.036mm)--0.75" (19.05mm) 3/4"216' (66.0m) 72 ydsClearGeneral Purpose125°F (52°C)
665-xX72YD
TAPE DBL COATED CLEAR 1"X 72YDS
$75.77000
19 - Immediate
3M3M
1
3M160460-ND
Scotch® 665
Bulk
ActiveDouble Coated, Double SidedAcrylic, 1070UPVC0.0014" (1.4 mils, 0.036mm)--1.00" (25.40mm)216' (66.0m) 72 ydsClearGeneral Purpose125°F (52°C)
1/2-5-665
TAPE DBL COATED CLEAR 1/2"X 5YDS
$9.05000
6 - Immediate
3M (TC)3M (TC)
1
3M10714-ND
Scotch® 665
Bulk
ActiveDouble Coated, Double SidedAcrylic, 1070UPVC0.0035" (3.5 mils, 0.089mm)-0.0014" (1.4 mils, 0.036mm)0.50" (12.70mm) 1/2"15' (4.6m) 5 ydsClearGeneral Purpose125°F (52°C)
665 Series
TAPE DBL COATED CLEAR 3/4"X 5YDS
$12.48000
19 - Immediate
3M (TC)3M (TC)
1
3M10716-ND
Scotch® 665
Bulk
ActiveDouble Coated, Double SidedAcrylic, 1070UPVC0.0035" (3.5 mils, 0.089mm)-0.0014" (1.4 mils, 0.036mm)0.75" (19.05mm) 3/4"15' (4.6m) 5 ydsClearGeneral Purpose125°F (52°C)
665 Series
TAPE DBL COATED CLEAR 1"X 5YDS
$15.53000
2 - Immediate
3M (TC)3M (TC)
1
3M10712-ND
Scotch® 665
Bulk
ActiveDouble Coated, Double SidedAcrylic, 1070UPVC0.0035" (3.5 mils, 0.089mm)-0.0014" (1.4 mils, 0.036mm)1.00" (25.40mm)15' (4.6m) 5 ydsClearGeneral Purpose125°F (52°C)
665 Series
TAPE DBL COATED CLR 1 1/2"X 5YDS
$22.29000
5 - Immediate
3M (TC)3M (TC)
1
3M10713-ND
Scotch® 665
Bulk
ActiveDouble Coated, Double SidedAcrylic, 1070UPVC0.0035" (3.5 mils, 0.089mm)-0.0014" (1.4 mils, 0.036mm)1.50" (38.10mm) 1 1/2"15' (4.6m) 5 ydsClearGeneral Purpose125°F (52°C)
665 Series
TAPE DBL COATED CLEAR 2"X 5YDS
$27.84000
1 - Immediate
3M (TC)3M (TC)
1
3M10715-ND
Scotch® 665
Bulk
ActiveDouble Coated, Double SidedAcrylic, 1070UPVC0.0035" (3.5 mils, 0.089mm)-0.0014" (1.4 mils, 0.036mm)2.00" (50.80mm)15' (4.6m) 5 ydsClearGeneral Purpose125°F (52°C)
665-xX72YD
TAPE DBL COATED CLR 1/4"X 72YDS
Active
0 - Immediate
3M3M
-
Non-Stock
6651/4INX72YD-ND
Scotch® 665
Bulk
ActiveDouble Coated, Double SidedAcrylic, 1070UPVC0.0014" (1.4 mils, 0.036mm)--0.25" (6.35mm) 1/4"216' (66.0m) 72 ydsClearGeneral Purpose125°F (52°C)
Showing
1 - 9
of 9

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.