Showing
1 - 25
of 206
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
1/2-5-421
TAPE LEAD FOIL SILVER 1/2"X 5YDS
$36.02000
6 - Immediate
3M (TC)3M (TC)
1
3M10196-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)0.50" (12.70mm) 1/2"15' (4.6m) 5 ydsSilverElectrically Conductive-60 ~ 225°F (-51 ~ 106°C)
3-5-421
TAPE LEAD FOIL SILVER 3"X 5YDS
$141.59000
20 - Immediate
3M (TC)3M (TC)
1
3M10198-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)3.00" (76.20mm)15' (4.6m) 5 ydsSilverElectrically Conductive-60 ~ 225°F (-51 ~ 106°C)
TAPE LEAD FOIL SILVER 12"X 5YDS
TAPE LEAD FOIL SILVER 12"X 5YDS
$347.21000
4 - Immediate
3M (TC)3M (TC)
1
3M162992-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)12.00" (304.80mm)15' (4.6m) 5 ydsSilverElectrically Conductive-60 ~ 225°F (-51 ~ 106°C)
TAPE LEAD FOIL SILVER 1/8"X 5YDS
TAPE LEAD FOIL SILVER 1/8"X 5YDS
$16.59000
0 - Immediate
3M (TC)3M (TC)
7
Non-Stock
0.125-5-421-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)0.13" (3.18mm) 1/8"15' (4.6m) 5 ydsSilver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL 1/2"X 1/2" 5/PK
TAPE LEAD FOIL 1/2"X 1/2" 5/PK
$18.06167
0 - Immediate
3M (TC)3M (TC)
6
Non-Stock
3M4210.5"X0.5"-5-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)0.50" (12.70mm) 1/2"0.50" (12.70mm) 1/2"Silver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL 3/4"X 3/4" 5/PK
TAPE LEAD FOIL 3/4"X 3/4" 5/PK
$19.20667
0 - Immediate
3M (TC)3M (TC)
6
Non-Stock
3M4210.75"X0.75"-5-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)0.75" (19.05mm) 3/4"0.75" (19.05mm) 3/4"Silver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL SIL 1"X 1" 5/PACK
TAPE LEAD FOIL SIL 1"X 1" 5/PACK
$20.71167
0 - Immediate
3M (TC)3M (TC)
6
Non-Stock
3M4211"X1"-5-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)1.00" (25.40mm)1.00" (25.40mm)Silver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL SIL 1/2"X 2" 5/PK
TAPE LEAD FOIL SIL 1/2"X 2" 5/PK
$21.00800
0 - Immediate
3M (TC)3M (TC)
5
Non-Stock
3M4210.5"X2"-5-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)0.50" (12.70mm) 1/2"2.00" (50.80mm)Silver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL SIL 3/4"X 2" 5/PK
TAPE LEAD FOIL SIL 3/4"X 2" 5/PK
$22.51200
0 - Immediate
3M (TC)3M (TC)
5
Non-Stock
3M4210.75"X2"-5-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)0.75" (19.05mm) 3/4"2.00" (50.80mm)Silver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL SIL 1/2"X 3" 5/PK
TAPE LEAD FOIL SIL 1/2"X 3" 5/PK
$22.96800
0 - Immediate
3M (TC)3M (TC)
5
Non-Stock
3M4210.5"X3"-5-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)0.50" (12.70mm) 1/2"3.00" (76.20mm)Silver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL SIL 1"X 2" 5/PACK
TAPE LEAD FOIL SIL 1"X 2" 5/PACK
$24.11400
0 - Immediate
3M (TC)3M (TC)
5
Non-Stock
3M4211"X2"-5-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)1.00" (25.40mm)2.00" (50.80mm)Silver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL 1 1/2"X 1.5" 5/PK
TAPE LEAD FOIL 1 1/2"X 1.5" 5/PK
$24.80000
0 - Immediate
3M (TC)3M (TC)
5
Non-Stock
3M4211.5"X1.5"-5-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)1.50" (38.10mm) 1 1/2"1.50" (38.10mm)Silver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL SIL 1/2"X 4" 5/PK
TAPE LEAD FOIL SIL 1/2"X 4" 5/PK
$24.90000
0 - Immediate
3M (TC)3M (TC)
5
Non-Stock
3M4210.5"X4"-5-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)0.50" (12.70mm) 1/2"4.00" (101.60mm)Silver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL SIL 3/4"X 3" 5/PK
TAPE LEAD FOIL SIL 3/4"X 3" 5/PK
$25.22800
0 - Immediate
3M (TC)3M (TC)
5
Non-Stock
3M4210.75"X3"-5-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)0.75" (19.05mm) 3/4"3.00" (76.20mm)Silver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL SILVER 1/4"X 5YDS
TAPE LEAD FOIL SILVER 1/4"X 5YDS
$25.32600
0 - Immediate
3M (TC)3M (TC)
5
Non-Stock
0.25-5-421-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)0.25" (6.35mm) 1/4"15' (4.6m) 5 ydsSilver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL SIL 2"X 2" 5/PACK
TAPE LEAD FOIL SIL 2"X 2" 5/PACK
$26.34000
0 - Immediate
3M (TC)3M (TC)
4
Non-Stock
3M4212"X2"-5-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)2.00" (50.80mm)2.00" (50.80mm)Silver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL SIL 1"X 4" 5/PACK
TAPE LEAD FOIL SIL 1"X 4" 5/PACK
$26.76250
0 - Immediate
3M (TC)3M (TC)
4
Non-Stock
3M4211"X4"-5-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)1.00" (25.40mm)4.00" (101.60mm)Silver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL SIL 1"X 3" 5/PACK
TAPE LEAD FOIL SIL 1"X 3" 5/PACK
$27.45250
0 - Immediate
3M (TC)3M (TC)
4
Non-Stock
3M4211"X3"-5-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)1.00" (25.40mm)3.00" (76.20mm)Silver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL SIL 3/4"X 4" 5/PK
TAPE LEAD FOIL SIL 3/4"X 4" 5/PK
$27.84500
0 - Immediate
3M (TC)3M (TC)
4
Non-Stock
3M4210.75"X4"-5-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)0.75" (19.05mm) 3/4"4.00" (101.60mm)Silver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL SILVER 3/8"X 5YDS
TAPE LEAD FOIL SILVER 3/8"X 5YDS
$33.90667
0 - Immediate
3M (TC)3M (TC)
3
Non-Stock
0.375-5-421-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)0.38" (9.65mm) 3/8"15' (4.6m) 5 ydsSilver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL SIL 1/8"X 36YDS
TAPE LEAD FOIL SIL 1/8"X 36YDS
$41.49667
0 - Immediate
3M (TC)3M (TC)
3
Non-Stock
3M4210.125"X36YD-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)0.13" (3.18mm) 1/8"108' (32.9m) 36 ydsSilver--60°F ~ 225°F (-50°C ~ 106°C)
3/4-5-421
TAPE LEAD FOIL SILVER 3/4"X 5YDS
$51.29000
0 - Immediate
3M (TC)3M (TC)
1
Non-Stock
3M10199-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)0.75" (19.05mm) 3/4"15' (4.6m) 5 ydsSilverElectrically Conductive-60 ~ 225°F (-51 ~ 106°C)
TAPE LEAD FOIL 3"X 1 1/4" 25/RL
TAPE LEAD FOIL 3"X 1 1/4" 25/RL
$52.84500
0 - Immediate
3M (TC)3M (TC)
2
Non-Stock
3M4213"X1.25"-25-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)3.00" (76.20mm)1.25" (31.75mm) 1 1/4"Silver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL SILVER 5/8"X 5YDS
TAPE LEAD FOIL SILVER 5/8"X 5YDS
$54.70500
0 - Immediate
3M (TC)3M (TC)
2
Non-Stock
0.625-5-421-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)0.63" (16.00mm) 5/8"15' (4.6m) 5 ydsSilver--60°F ~ 225°F (-50°C ~ 106°C)
TAPE LEAD FOIL 1/2"X 1/2" 250/RL
TAPE LEAD FOIL 1/2"X 1/2" 250/RL
$55.21500
0 - Immediate
3M (TC)3M (TC)
2
Non-Stock
3M4210.5"X0.5"-250-ND
421
Bulk
ActiveLead FoilRubberLead Foil0.0063" (6.3 mils, 0.160mm)0.0023" (2.3 mils, 0.058mm)0.0040" (4.0 mils, 0.102mm)0.50" (12.70mm) 1/2"0.50" (12.70mm) 1/2"Silver--60°F ~ 225°F (-50°C ~ 106°C)
Showing
1 - 25
of 206

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.