Showing
1 - 25
of 197
Part Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
600-72YD
TAPE FILM CLEAR 1/2"X 72YDS
$12.29000
3M3M
1
3M157377-ND
Scotch® 600
Bulk
ActiveFilmPressure Sensitive Adhesive (PSA)Paklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)0.50" (12.70mm) 1/2"216' (66.0m) 72 ydsClearGeneral Purpose-
600-72YD
TAPE FILM CLEAR 2"X 72YDS
$40.77000
3M3M
1
3M159725-ND
Scotch® 600
Bulk
ActiveFilmPressure Sensitive Adhesive (PSA)Paklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)2.00" (50.80mm)216' (66.0m) 72 ydsClearGeneral Purpose-
600-72YD
TAPE FILM CLEAR 1"X 72YDS
$19.31000
3M3M
1
3M159723-ND
Scotch® 600
Bulk
ActiveFilmPressure Sensitive Adhesive (PSA)Paklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)1.00" (25.40mm)216' (66.0m) 72 ydsClearGeneral Purpose-
Scotch-600-transparent-tape
FILM TAPE TRANSP 12"X12" 1=6
$36.76000
3M (TC)3M (TC)
1
3M163007-ND
Scotch® 600
Box
Active-----------
12-5-600
TAPE FILM CLEAR 1/2"X 5YDS
$43.62000
3M (TC)3M (TC)
1
3M163001-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)0.50" (12.70mm) 1/2"15' (4.6m) 5 ydsClear--
TAPE FILM CLEAR 1/8"X 5YDS
TAPE FILM CLEAR 1/8"X 5YDS
$4.18000
3M (TC)3M (TC)
16
0.125-5-600-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)0.13" (3.18mm) 1/8"15' (4.6m) 5 ydsClear--
TAPE FILM CLEAR 1/4"X 5YDS
TAPE FILM CLEAR 1/4"X 5YDS
$4.18000
3M (TC)3M (TC)
16
0.25-5-600-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)0.25" (6.35mm) 1/4"15' (4.6m) 5 ydsClear--
TAPE FILM CLEAR 3/8"X 5YDS
TAPE FILM CLEAR 3/8"X 5YDS
$4.18000
3M (TC)3M (TC)
16
0.375-5-600-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)0.38" (9.65mm) 3/8"15' (4.6m) 5 ydsClear--
TAPE FILM CLEAR 1/2"X 5YDS
TAPE FILM CLEAR 1/2"X 5YDS
$4.21375
3M (TC)3M (TC)
16
3M156991-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)0.50" (12.70mm) 1/2"15' (4.6m) 5 ydsClear--
TAPE FILM CLEAR 5/8"X 5YDS
TAPE FILM CLEAR 5/8"X 5YDS
$4.89308
3M (TC)3M (TC)
13
0.625-5-600-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)0.63" (16.00mm) 5/8"15' (4.6m) 5 ydsClear--
TAPE FILM CLEAR 3/4"X 5YDS
TAPE FILM CLEAR 3/4"X 5YDS
$5.94636
3M (TC)3M (TC)
11
3M157035-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)0.75" (19.05mm) 3/4"15' (4.6m) 5 ydsClear--
TAPE FILM CLEAR 7/8"X 5YDS
TAPE FILM CLEAR 7/8"X 5YDS
$6.83000
3M (TC)3M (TC)
16
0.875-5-600-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)0.88" (22.35mm) 7/8"15' (4.6m) 5 ydsClear--
TAPE FILM CLEAR 1"X 5YDS
TAPE FILM CLEAR 1"X 5YDS
$7.91714
3M (TC)3M (TC)
14
3M156965-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)1.00" (25.40mm)15' (4.6m) 5 ydsClear--
TAPE FILM CLEAR 3/16"X 72YDS
TAPE FILM CLEAR 3/16"X 72YDS
$8.58077
3M (TC)3M (TC)
13
3M6000.188"X72YD-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)0.19" (4.78mm) 3/16"216' (66.0m) 72 ydsClear--
TAPE FILM CLEAR 1/8"X 72YDS
TAPE FILM CLEAR 1/8"X 72YDS
$8.61308
3M (TC)3M (TC)
13
3M6000.125"X72YD-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)0.13" (3.18mm) 1/8"216' (66.0m) 72 ydsClear--
TAPE FILM CLEAR 1/4"X 72YDS
TAPE FILM CLEAR 1/4"X 72YDS
$11.34300
3M (TC)3M (TC)
10
3M6000.25"X72YD-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)0.25" (6.35mm) 1/4"216' (66.0m) 72 ydsClear--
TAPE FILM CLEAR 1 1/2"X 5YDS
TAPE FILM CLEAR 1 1/2"X 5YDS
$11.79111
3M (TC)3M (TC)
9
1.5-5-600-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)1.50" (38.10mm) 1 1/2"15' (4.6m) 5 ydsClear--
600-72YD
TAPE FILM CLEAR 3/4"X 72YDS
$14.78042
3M3M
48
3M159726-ND
Scotch® 600
Bulk
ActiveFilmPressure Sensitive Adhesive (PSA)Paklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)0.75" (19.05mm) 3/4"216' (66.0m) 72 ydsClearGeneral Purpose-
TAPE FILM CLEAR 5/16"X 72YDS
TAPE FILM CLEAR 5/16"X 72YDS
$14.88375
3M (TC)3M (TC)
8
3M6000.313"X72YD-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)0.31" (7.87mm) 5/16"216' (66.0m) 72 ydsClear--
TAPE FILM CLEAR 2"X 5YDS
TAPE FILM CLEAR 2"X 5YDS
$15.39143
3M (TC)3M (TC)
7
3M157008-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)2.00" (50.80mm)15' (4.6m) 5 ydsClear--
TAPE FILM CLR 1/2"X 1/2" 5/ROLL
TAPE FILM CLR 1/2"X 1/2" 5/ROLL
$16.31571
3M (TC)3M (TC)
7
3M6000.5"X0.5"-5-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)0.50" (12.70mm) 1/2"0.50" (12.70mm) 1/2"Clear--
TAPE FILM CLEAR 3/8"X 72YDS
TAPE FILM CLEAR 3/8"X 72YDS
$16.99857
3M (TC)3M (TC)
7
3M6000.375"X72YD-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)0.38" (9.65mm) 3/8"216' (66.0m) 72 ydsClear--
TAPE FILM CLEAR 3"X 5YDS
TAPE FILM CLEAR 3"X 5YDS
$17.22714
3M (TC)3M (TC)
7
3-5-600-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)3.00" (76.20mm)15' (4.6m) 5 ydsClear--
TAPE FILM CLR 1/4" DIA 250/ROLL
TAPE FILM CLR 1/4" DIA 250/ROLL
$17.94000
3M (TC)3M (TC)
6
3M600CIRCLE-0.250"-250-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)0.25" (6.35mm) 1/4" dia-Clear--
TAPE FILM CLR 5/16" DIA 250/ROLL
TAPE FILM CLR 5/16" DIA 250/ROLL
$18.42833
3M (TC)3M (TC)
6
3M600CIRCLE-0.313"-250-ND
Scotch® 600
Bulk
ActiveFilmAcrylicPaklon™ Film0.0023" (2.3 mils, 0.058mm)0.0008" (0.8 mils, 0.021mm)0.0015" (1.5 mils, 0.038mm)0.31" (7.87mm) 5/16" dia-Clear--
Showing
1 - 25
of 197

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.