Showing
of 219
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
F9469PC
F9469PC 1/4"X60YD
TAPE ADH TRANSF CLR 1/4"X60YDS
3M
235
In Stock
1 : $32.79000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)0.25" (6.35mm) 1/4"180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-
F9469PC
F9469PC-1/2"X60YD
TAPE ADH TRANSF CLR 1/2"X60YDS
3M
628
In Stock
1 : $59.02000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)0.50" (12.70mm) 1/2"180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-
1/2-5-F9469PC
1/2-5-F9469PC
TAPE ADH TRANSF CLR 1/2"X5YDS
3M (TC)
53
In Stock
1 : $16.57000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)0.50" (12.70mm) 1/2"15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-
F9469PC 3/8"X60YD
F9469PC 3/8"X60YD
TAPE ADH TRANSF CLR 3/8"X60YDS
3M
37
In Stock
1 : $49.06000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)0.38" (9.65mm) 3/8"180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-
F94xxPC
F9469PC-1"X60YD
TAPE ADHSV TRANSFER CLR 1"X60YDS
3M
26
In Stock
1 : $111.49000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)1.00" (25.40mm)180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-
6-5-F9469PC
6-5-F9469PC
TAPE ADHSV TRANSFER CLR 6"X5YDS
3M (TC)
15
In Stock
1 : $112.72000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)6.00" (152.40mm)15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-
0.125-5-F9469PC
0.125-5-F9469PC
TAPE ADH TRANSF CLR 1/8"X5YDS
3M (TC)
0
In Stock
Check Lead Time
1 : $7.18000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)0.13" (3.18mm) 1/8"15' (4.6m) 5 ydsClear-300°F (149°C) Max
F9469PC Square
12X12-6-F9469PC
TAPE ADHSV TRANSFER CLR 12"X12"
3M (TC)
0
In Stock
Check Lead Time
1 : $21.57000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)12.00" (304.80mm)12.00" (304.80mm)ClearAttachment, High Temperature Applications-
3/4-5-F9469PC
3/4-5-F9469PC
TAPE ADH TRANSF CLR 3/4"X5YDS
3M (TC)
1
In Stock
1 : $23.72000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)0.75" (19.05mm) 3/4"15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-
12-5-F9460PC
12-5-F9469PC
TAPE ADHSV TRANSFER CLR 12"X5YDS
3M (TC)
0
In Stock
Check Lead Time
1 : $206.97000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)12.00" (304.80mm)15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-
1-5-F9469PC
1-5-F9469PC
TAPE ADHSV TRANSFER CLR 1"X5YDS
3M (TC)
0
In Stock
Check Lead Time
1 : $31.63000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)1.00" (25.40mm)15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-
2-5-F9469PC
2-5-F9469PC
TAPE ADHSV TRANSFER CLR 2"X5YDS
3M (TC)
0
In Stock
Check Lead Time
1 : $50.11000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)2.00" (50.80mm)15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-
F9469PC
3-5-F9469PC
TAPE ADHSV TRANSFER CLR 3"X5YDS
3M (TC)
1
In Stock
1 : $65.98000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)3.00" (76.20mm)15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-
F9469PC
3M F9469PC 1" X 60YD
TAPE ADHSV TRANSFER CLR 1"X60YDS
3M (TC)
3
In Stock
1 : $157.26000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)1.00" (25.40mm)180' (55.0m) 60 ydsClear-300°F (149°C) Max
3M 201+ x" X 60YD
3M F9469PC 12" X 60YD
TAPE ADH TRANSF CLR 12"X60YDS
3M (TC)
0
In Stock
Check Lead Time
1 : $1,786.23000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)12.00" (304.80mm)180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-
TAPE ADH TRANSF CLR 1/4"X5YDS
0.25-5-F9469PC
TAPE ADH TRANSF CLR 1/4"X5YDS
3M (TC)
0
In Stock
Check Lead Time
10 : $12.62600
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)0.25" (6.35mm) 1/4"15' (4.6m) 5 ydsClear-300°F (149°C) Max
TAPE ADH TRANSF CLR 3/8"X5YDS
0.375-5-F9469PC
TAPE ADH TRANSF CLR 3/8"X5YDS
3M (TC)
0
In Stock
Check Lead Time
7 : $18.93714
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)0.38" (9.65mm) 3/8"15' (4.6m) 5 ydsClear-300°F (149°C) Max
TAPE ADH TRANSF CLR 5/8"X5YDS
0.625-5-F9469PC
TAPE ADH TRANSF CLR 5/8"X5YDS
3M (TC)
0
In Stock
Check Lead Time
6 : $24.13000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)0.63" (16.00mm) 5/8"15' (4.6m) 5 ydsClear-300°F (149°C) Max
3M F9469PC 0.125 X 60YDS
1/8-60-F9469PC
3M F9469PC 0.125 X 60YDS
3M (TC)
0
In Stock
Check Lead Time
25 : $25.61800
Bag
Bag
Active-----------
F9469PC Circle
5-F9469PC-1/2
TAPE ADH TRNSFR CLR 1/2" DIA 5PK
3M (TC)
0
In Stock
Check Lead Time
1 : $27.46000
Box
Box
ActiveAdhesive TransferPressure Sensitive Adhesive (PSA)Polycoated Kraft Liner---0.50" (12.70mm) 1/2" dia-ClearGeneral Purpose-
F9469PC Circle
5-F9469PC-1
TAPE ADHSV TRANS 1" DIA X 1" 5PK
3M (TC)
0
In Stock
Check Lead Time
1 : $28.27000
Box
Box
ActiveAdhesive TransferPressure Sensitive Adhesive (PSA)Polycoated Kraft Liner---1.00" (25.40mm) dia1.00" (25.40mm)ClearGeneral Purpose-
F9469PC Square
5-F9469PC-1/2S
TAPE ADHSV TRNSFR 1/2"X 1/2" 5PK
3M (TC)
0
In Stock
Check Lead Time
1 : $28.58000
Box
Box
ActiveAdhesive TransferPressure Sensitive Adhesive (PSA)Polycoated Kraft Liner0.0092" (9.2 mils, 0.234mm)--0.50" (12.70mm) 1/2"0.50" (12.70mm) 1/2"ClearGeneral Purpose-
F9469PC Square
5-F9469PC-3/4S
TAPE ADHSV TRNSFR 3/4"X 3/4" 5PK
3M (TC)
0
In Stock
Check Lead Time
1 : $28.85000
Box
Box
ActiveAdhesive TransferPressure Sensitive Adhesive (PSA)Polycoated Kraft Liner0.0092" (9.2 mils, 0.234mm)--0.75" (19.05mm) 3/4"0.75" (19.05mm) 3/4"ClearGeneral Purpose-
F9469PC Circle
5-F9469PC-3/4
TAPE ADH TRNSFR CLR 3/4" DIA 5PK
3M (TC)
0
In Stock
Check Lead Time
1 : $29.22000
Box
Box
ActiveAdhesive TransferPressure Sensitive Adhesive (PSA)Polycoated Kraft Liner---0.75" (19.05mm) 3/4" dia-ClearGeneral Purpose-
F9469PC-Rectangle
5-F9469PC-1/2-2R
TAPE ADH TRNSFR CLR 1/2"X 2" 5PK
3M (TC)
0
In Stock
Check Lead Time
1 : $29.25000
Box
Box
ActiveAdhesive TransferPressure Sensitive Adhesive (PSA)Polycoated Kraft Liner0.0092" (9.2 mils, 0.234mm)--0.50" (12.70mm) 1/2"2.00" (50.80mm)ClearGeneral Purpose-
Showing
of 219

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.