Showing
1 - 25
of 192
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
1/2-5-F9473PC
TAPE ADHSV TRNSFR CLR 1/2"X 5YDS
$24.97000
132 - Immediate
3M (TC)3M (TC)
1
3M10376-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)0.50" (12.70mm) 1/2"15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-
F94xxPC
TAPE ADHSV TRNSFR CLR 1"X 60YDS
$177.16000
17 - Immediate
3M3M
1
3M161237-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)1.00" (25.40mm)180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-
2-5-F9473PC
TAPE ADHSV TRNSFR CLEAR 2"X 5YDS
$68.14000
15 - Immediate
3M (TC)3M (TC)
1
3M10377-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)2.00" (50.80mm)15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-
x-5-F9473PC
TAPE ADHSV TRNSFR CLEAR 3"X 5YDS
$86.85000
7 - Immediate
3M (TC)3M (TC)
1
3M10378-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)3.00" (76.20mm)15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-
F94xxPC
TAPE ADHSV TRNSFR CLR 1/2"X 60YD
$94.13000
17 - Immediate
3M3M
1
3M161238-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)0.50" (12.70mm) 1/2"180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-
4-5-F9473PC
TAPE ADHSV TRNSFR CLEAR 4"X 5YDS
$115.81000
9 - Immediate
3M (TC)3M (TC)
1
3M155912-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)4.00" (101.60mm)15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-
3M Double Coated Tape
TAPE ADHSV TRNSFR CLR 1/2"X 60YD
$125.45000
24 - Immediate
3M (TC)3M (TC)
1
3M156768-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)0.50" (12.70mm) 1/2"180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-
F94xxPC
TAPE ADHSV TRNSFR CLR 3/4"X 60YD
$132.87000
6 - Immediate
3M3M
1
3M161239-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)0.75" (19.05mm) 3/4"180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-
1/2-5-F9473PC
TAPE ADHSV TRNSFR CLR 5/8"X 60YD
$156.81000
7 - Immediate
3M (TC)3M (TC)
1
3M156769-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)0.63" (16.00mm) 5/8"180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-
3M F9473PC 1" X 60YD
TAPE ADHSV TRNSFR CLR 1"X 60YDS
$232.91000
2 - Immediate
3M (TC)3M (TC)
1
3M162838-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)1.00" (25.40mm)180' (55.0m) 60 ydsClear-300°F (149°C) Max
F9473PC-4"X60YD
TAPE ADHSV TRNSFR CLR 4" X 60YD
$559.91000
2 - Immediate
3M3M
1
3M161240-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)4.00" (101.60mm)180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-
3M-F9473P- 0.75-X-60YD
TAPE ADHSV TRNSFR CLR 3/4"X 60YD
$186.34000
4 - Immediate
3M (TC)3M (TC)
1
3M162837-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)0.75" (19.05mm) 3/4"180' (55.0m) 60 ydsClear-300°F (149°C) Max
F9473PC Square
TAPE ADHSV TRNSFR CLEAR 12"X 12"
$30.73000
2 - Immediate
3M (TC)3M (TC)
1
3M10374-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)12.00" (304.80mm)12.00" (304.80mm)ClearAttachment, High Temperature Applications-
3/4-5-F9473PC
TAPE ADHSV TRNSFR CLR 3/4"X 5YDS
$31.22000
9 - Immediate
3M (TC)3M (TC)
1
3M10379-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)0.75" (19.05mm) 3/4"15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-
1-5-F9473PC
TAPE ADHSV TRNSFR CLEAR 1"X 5YDS
$41.63000
4 - Immediate
3M (TC)3M (TC)
1
3M10375-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)1.00" (25.40mm)15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-
12-5-F9473PC
TAPE ADHSV TRNSFR CLR 12"X 5YDS
$272.49000
1 - Immediate
3M (TC)3M (TC)
1
3M155903-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)12.00" (304.80mm)15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-
MFG_1-5-F9473PC-CASE-OF-2
TAPE ADHSV TRNSFR 1"X 5YD 2/CASE
$73.21000
2 - Immediate
3M (TC)3M (TC)
1
3M162811-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)1.00" (25.40mm)15' (4.6m) 5 ydsClear-300°F (149°C) Max
3M-F9473PC-5-X-60YD
TAPE ADHSV TRNSFR CLR 5"X 60YDS
$1,164.71000
0 - Immediate
3M (TC)3M (TC)
1
3M162839-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)5.00" (127.00mm)180' (55.0m) 60 ydsClear-300°F (149°C) Max
TAPE ADHSV TRNSFR CLR 1/8"X 5YDS
TAPE ADHSV TRNSFR CLR 1/8"X 5YDS
$9.98818
0 - Immediate
3M (TC)3M (TC)
11
Non-Stock
0.125-5-F9473PC-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)0.13" (3.18mm) 1/8"15' (4.6m) 5 ydsClear-300°F (149°C) Max
TAPE ADHSV TRNSFR CLR 1/4"X 5YDS
TAPE ADHSV TRNSFR CLR 1/4"X 5YDS
$15.93714
0 - Immediate
3M (TC)3M (TC)
7
Non-Stock
0.25-5-F9473PC-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)0.25" (6.35mm) 1/4"15' (4.6m) 5 ydsClear-300°F (149°C) Max
TAPE ADHSV TRNSFR CLR 3/8"X 5YDS
TAPE ADHSV TRNSFR CLR 3/8"X 5YDS
$22.91600
0 - Immediate
3M (TC)3M (TC)
5
Non-Stock
0.375-5-F9473PC-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)0.38" (9.65mm) 3/8"15' (4.6m) 5 ydsClear-300°F (149°C) Max
TAPE ADHSV TRNSFR 1/4" DIA 250RL
TAPE ADHSV TRNSFR 1/4" DIA 250RL
$29.64000
0 - Immediate
3M (TC)3M (TC)
4
Non-Stock
3MF9473PCCIRCLE-0.250"-250-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)0.25" (6.35mm) 1/4" dia-Clear-300°F (149°C) Max
TAPE ADHSV TRAN 5/16" DIA 250RL
TAPE ADHSV TRAN 5/16" DIA 250RL
$31.16000
0 - Immediate
3M (TC)3M (TC)
3
Non-Stock
3MF9473PCCIRCLE-0.313"-250-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)0.31" (7.87mm) 5/16" dia-Clear-300°F (149°C) Max
TAPE ADHSV TRNSFR CLR 5/8"X 5YDS
TAPE ADHSV TRNSFR CLR 5/8"X 5YDS
$34.66000
0 - Immediate
3M (TC)3M (TC)
3
Non-Stock
0.625-5-F9473PC-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)0.63" (16.00mm) 5/8"15' (4.6m) 5 ydsClear-300°F (149°C) Max
TAPE ADHSV TRNSFR 3/8" DIA 250RL
TAPE ADHSV TRNSFR 3/8" DIA 250RL
$35.75667
0 - Immediate
3M (TC)3M (TC)
3
Non-Stock
3MF9473PCCIRCLE-0.375"-250-ND
VHB™ F9473PC
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)0.38" (9.65mm) 3/8" dia-Clear-300°F (149°C) Max
Showing
1 - 25
of 192

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.