Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
12X12-6-468MP
12X12-6-468MP
TAPE ADHSV TRNSFR CLEAR 12"X 12"
3M (TC)
301
In Stock
1 : $10.60000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 200MPPolycoated Kraft Liner0.0093" (9.3 mils, 0.236mm)0.0051" (5.1 mils, 0.130mm)0.0042" (4.2 mils, 0.107mm)12.00" (304.80mm)12.00" (304.80mm)ClearAttachment, High Temperature Applications-40°F ~ 300°F (-40°C ~ 149°C)
2-5-468MP
2-5-468MP
TAPE ADHSV TRNSFR CLEAR 2"X 5YDS
3M (TC)
475
In Stock
1 : $26.99000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 200MPPolycoated Kraft Liner0.0093" (9.3 mils, 0.236mm)0.0051" (5.1 mils, 0.130mm)0.0042" (4.2 mils, 0.107mm)2.00" (50.80mm)15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-40°F ~ 300°F (-40°C ~ 149°C)
F9469PC Square
12X12-6-F9469PC
TAPE ADHSV TRNSFR CLEAR 12"X 12"
3M (TC)
107
In Stock
1 : $21.02000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)12.00" (304.80mm)12.00" (304.80mm)ClearAttachment, High Temperature Applications-
468MP 3/4"X60YD
468MP 3/4"X60YD
TAPE ADHSV TRNSFR CLR 3/4"X 60YD
3M
31
In Stock
1 : $40.76000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 200MPPolycoated Kraft Liner0.0093" (9.3 mils, 0.236mm)0.0051" (5.1 mils, 0.130mm)0.0042" (4.2 mils, 0.107mm)0.75" (19.05mm) 3/4"180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-40°F ~ 300°F (-40°C ~ 149°C)
3-5-9495LE
3-5-9495LE
TAPE DBL COATED CLEAR 3"X 5YDS
3M (TC)
12
In Stock
1 : $47.63000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylic, 300LSECarrier - Polyester, Liner - Polycoated Kraft0.0067" (6.7 mils, 0.170mm)0.0062" (6.2 mils, 0.157mm)0.0005" (0.5 mils, 0.013mm)3.00" (76.20mm)15' (4.6m) 5 ydsClearHolding, Joining, Mounting70°F ~ 100°F (21°C ~ 38°C)
12-5-468MP
12-5-468MP
TAPE ADHSV TRNSFR CLR 12"X 5YDS
3M (TC)
9
In Stock
1 : $104.20000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 200MPPolycoated Kraft Liner0.0093" (9.3 mils, 0.236mm)0.0051" (5.1 mils, 0.130mm)0.0042" (4.2 mils, 0.107mm)12.00" (304.80mm)15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-40°F ~ 300°F (-40°C ~ 149°C)
468MP-3"X60YD
468MP-3"X60YD
TAPE ADHSV TRNSFR CLR 3"X 60YDS
3M
7
In Stock
1 : $128.66000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 200MPPolycoated Kraft Liner0.0093" (9.3 mils, 0.236mm)0.0051" (5.1 mils, 0.130mm)0.0042" (4.2 mils, 0.107mm)3.00" (76.20mm)180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-40°F ~ 300°F (-40°C ~ 149°C)
12X12-6-467MP
12X12-6-467MP
TAPE ADHSV TRNSFR CLEAR 12"X 12"
3M (TC)
0
In Stock
Check Lead Time
1 : $8.40000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 200MPPolycoated Kraft Liner0.0065" (6.5 mils, 0.165mm)0.0023" (2.3 mils, 0.058mm)0.0042" (4.2 mils, 0.107mm)12.00" (304.80mm)12.00" (304.80mm)ClearAttachment, High Temperature Applications-40°F ~ 300°F (-40°C ~ 149°C)
467MP-12"X60YD
467MP-12"X60YD
TAPE ADHSV TRNSFR CLR 12"X 60YDS
3M
0
In Stock
Check Lead Time
1 : $348.95000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 200MPPolycoated Kraft Liner0.0065" (6.5 mils, 0.165mm)0.0023" (2.3 mils, 0.058mm)0.0042" (4.2 mils, 0.107mm)12.00" (304.80mm)180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-40°F ~ 300°F (-40°C ~ 149°C)
468MP-xX60YD
468MP-12"X60YD
TAPE ADHSV TRNSFR CLR 12"X 60YDS
3M
0
In Stock
Check Lead Time
1 : $482.47000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 200MPPolycoated Kraft Liner0.0093" (9.3 mils, 0.236mm)0.0051" (5.1 mils, 0.130mm)0.0042" (4.2 mils, 0.107mm)12.00" (304.80mm)180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-40°F ~ 300°F (-40°C ~ 149°C)
468MP-xX60YD
468MP-24"X60YD
TAPE ADHSV TRNSFR CLR 24"X 60YDS
3M
0
In Stock
Check Lead Time
1 : $964.92000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 200MPPolycoated Kraft Liner0.0093" (9.3 mils, 0.236mm)0.0051" (5.1 mils, 0.130mm)0.0042" (4.2 mils, 0.107mm)24.00" (609.60mm)180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-40°F ~ 300°F (-40°C ~ 149°C)
1-5-468MP
1-5-468MP
TAPE ADHSV TRNSFR CLEAR 1"X 5YDS
3M (TC)
0
In Stock
Check Lead Time
1 : $14.03000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 200MPPolycoated Kraft Liner0.0093" (9.3 mils, 0.236mm)0.0051" (5.1 mils, 0.130mm)0.0042" (4.2 mils, 0.107mm)1.00" (25.40mm)15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-40°F ~ 300°F (-40°C ~ 149°C)
4-5-467MP
4-5-467MP
TAPE ADHSV TRNSFR CLEAR 4"X 5YDS
3M (TC)
10
In Stock
1 : $35.04000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 200MPPolycoated Kraft Liner0.0065" (6.5 mils, 0.165mm)0.0023" (2.3 mils, 0.058mm)0.0042" (4.2 mils, 0.107mm)4.00" (101.60mm)15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-40°F ~ 300°F (-40°C ~ 149°C)
3/4-5-468MP
3/4-5-468MP
TAPE ADHSV TRNSFR CLR 3/4"X 5YDS
3M (TC)
6
In Stock
1 : $10.55000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 200MPPolycoated Kraft Liner0.0093" (9.3 mils, 0.236mm)0.0051" (5.1 mils, 0.130mm)0.0042" (4.2 mils, 0.107mm)0.75" (19.05mm) 3/4"15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-40°F ~ 300°F (-40°C ~ 149°C)
3-5-468MP
3-5-468MP
TAPE ADHSV TRNSFR CLEAR 3"X 5YDS
3M (TC)
0
In Stock
Check Lead Time
1 : $36.83000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 200MPPolycoated Kraft Liner0.0093" (9.3 mils, 0.236mm)0.0051" (5.1 mils, 0.130mm)0.0042" (4.2 mils, 0.107mm)3.00" (76.20mm)15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-40°F ~ 300°F (-40°C ~ 149°C)
468MP-xX60YD
468MP-2"X60YD
TAPE ADHSV TRNSFR CLR 2"X 60YDS
3M
0
In Stock
Check Lead Time
1 : $91.14000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 200MPPolycoated Kraft Liner0.0093" (9.3 mils, 0.236mm)0.0051" (5.1 mils, 0.130mm)0.0042" (4.2 mils, 0.107mm)2.00" (50.80mm)180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-40°F ~ 300°F (-40°C ~ 149°C)
Showing
of 16

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.