Showing
1 - 25
of 303
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
Failure Rate
39006-CLR814 SERIES
CAP TANT 10UF 10% 100V AXIAL
$82.35000
80 - Immediate
Vishay SpragueVishay Sprague
1
1012-1033-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active10 µF±10%100 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.219" Dia x 0.515" L (5.56mm x 13.08mm)--T1-High ReliabilityR (0.01%)
39006-CLR814 SERIES
CAP TANT 22UF 10% 75V AXIAL
$82.35000
24 - Immediate
Vishay SpragueVishay Sprague
1
1012-1031-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active22 µF±10%75 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.219" Dia x 0.515" L (5.56mm x 13.08mm)--T1-High ReliabilityR (0.01%)
39006-CLR814 SERIES
CAP TANT 33UF 10% 50V AXIAL
$82.35000
20 - Immediate
Vishay SpragueVishay Sprague
1
1012-1026-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active33 µF±10%50 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.219" Dia x 0.515" L (5.56mm x 13.08mm)--T1-High ReliabilityR (0.01%)
CAP TANT 39UF 10% 100V AXIAL
CAP TANT 39UF 10% 100V AXIAL
$97.24000
25 - Immediate
Vishay SpragueVishay Sprague
1
M39006/25-0252-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active39 µF±10%100 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.312" Dia x 0.704" L (7.92mm x 17.88mm)--T2-High ReliabilityR (0.01%)
M39006/25-0236
CAP TANT 100UF 10% 60V AXIAL
$97.24000
21 - Immediate
Vishay SpragueVishay Sprague
1
M39006/25-0236-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active100 µF±10%60 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.312" Dia x 0.704" L (7.92mm x 17.88mm)--T2-High ReliabilityR (0.01%)
CAP TANT 82UF 10% 75V AXIAL
CAP TANT 82UF 10% 75V AXIAL
$97.24000
6 - Immediate
Vishay SpragueVishay Sprague
1
M39006/25-0244-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active82 µF±10%75 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.312" Dia x 0.704" L (7.92mm x 17.88mm)--T2-High ReliabilityR (0.01%)
M39006/25-0072
CAP TANT 220UF 10% 75V AXIAL
$122.16000
7 - Immediate
Vishay SpragueVishay Sprague
1
M39006/25-0072-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active220 µF±10%75 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.406" Dia x 1.126" L (10.31mm x 28.60mm)--T4-High ReliabilityM (1%)
CAP TANT 470UF 10% 30V AXIAL
CAP TANT 470UF 10% 30V AXIAL
$123.76000
20 - Immediate
Vishay SpragueVishay Sprague
1
M39006/25-0222-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active470 µF±10%30 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.406" Dia x 0.828" L (10.31mm x 21.03mm)--T3-High ReliabilityR (0.01%)
CAP TANT 270UF 10% 50V AXIAL
CAP TANT 270UF 10% 50V AXIAL
$123.76000
18 - Immediate
Vishay SpragueVishay Sprague
1
M39006/25-0230-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active270 µF±10%50 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.406" Dia x 0.828" L (10.31mm x 21.03mm)--T3-High ReliabilityR (0.01%)
M39006/25-0160
CAP TANT 220UF 10% 75V AXIAL
$128.26000
20 - Immediate
Vishay SpragueVishay Sprague
1
M39006/25-0160-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active220 µF±10%75 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.406" Dia x 1.126" L (10.31mm x 28.60mm)--T4-High ReliabilityP (0.1%)
CAP TANT 47UF 10% 125V AXIAL
CAP TANT 47UF 10% 125V AXIAL
$129.64000
10 - Immediate
Vishay SpragueVishay Sprague
1
M39006/25-0262-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active47 µF±10%125 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.406" Dia x 0.828" L (10.31mm x 21.03mm)--T3-High ReliabilityR (0.01%)
CAP TANT 120UF 10% 100V AXIAL
CAP TANT 120UF 10% 100V AXIAL
$140.68000
8 - Immediate
Vishay SpragueVishay Sprague
1
M39006/25-0256-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active120 µF±10%100 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.406" Dia x 1.126" L (10.31mm x 28.60mm)--T4-High ReliabilityR (0.01%)
CAP TANT 82UF 10% 125V AXIAL
CAP TANT 82UF 10% 125V AXIAL
$147.34000
20 - Immediate
Vishay SpragueVishay Sprague
1
M39006/25-0264-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active82 µF±10%125 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.406" Dia x 1.126" L (10.31mm x 28.60mm)--T4-High ReliabilityR (0.01%)
M39006/25-0264H
CAP TANT 82UF 10% 125V AXIAL
$154.75000
20 - Immediate
Vishay SpragueVishay Sprague
1
M39006/25-0264H-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active82 µF±10%125 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.406" Dia x 1.126" L (10.31mm x 28.60mm)--T4-High ReliabilityR (0.01%)
39006-CLR8119 SERIES
CAP TANT 180UF 10% 75V AXIAL
$123.76000
8 - Immediate
Vishay SpragueVishay Sprague
1
1012-1032-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active180 µF±10%75 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.406" Dia x 0.828" L (10.31mm x 21.03mm)--T3-High ReliabilityR (0.01%)
39006-CLR8119 SERIES
CAP TANT 220UF 10% 60V AXIAL
$123.76000
0 - Immediate
Vishay SpragueVishay Sprague
1
1012-1029-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active220 µF±10%60 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.406" Dia x 0.828" L (10.31mm x 21.03mm)--T3-High ReliabilityR (0.01%)
39006-CLR817 SERIES
CAP TANT 120UF 10% 50V AXIAL
$97.24000
4 - Immediate
Vishay SpragueVishay Sprague
1
1012-1027-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active120 µF±10%50 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.312" Dia x 0.704" L (7.92mm x 17.88mm)--T2-High ReliabilityR (0.01%)
39006-CLR8126 SERIES
CAP TANT 330UF 10% 50V AXIAL
$140.68000
0 - Immediate
Vishay SpragueVishay Sprague
1
1012-1028-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active330 µF±10%50 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.406" Dia x 1.126" L (10.31mm x 28.60mm)--T4-High ReliabilityR (0.01%)
39006-CLR8126 SERIES
CAP TANT 270UF 10% 60V AXIAL
$140.68000
0 - Immediate
Vishay SpragueVishay Sprague
1
1012-1030-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active270 µF±10%60 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.406" Dia x 1.126" L (10.31mm x 28.60mm)--T4-High ReliabilityR (0.01%)
MIL-PRF-39006 Series 26mm
CAP TANT 330UF 20% 50V AXIAL
$133.28000
0 - Immediate
KYOCERA AVXKYOCERA AVX
1
1010-1349-ND
Military, MIL-PRF-39006/25, CLR81
Tray
Active330 µF±20%50 VHermetically Sealed1.53Ohm-55°C ~ 125°C-Through HoleAxial0.406" Dia x 1.062" L (10.31mm x 26.97mm)--T4-High ReliabilityM (1%)
M39006/25-0220
CAP TANT 220UF 10% 30V AXIAL
$97.24000
0 - Immediate
Vishay SpragueVishay Sprague
1
M39006/25-0220-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active220 µF±10%30 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.312" Dia x 0.704" L (7.92mm x 17.88mm)--T2-High ReliabilityR (0.01%)
M39006/25-0244H
CAP TANT 82UF 10% 75V AXIAL
$102.08000
5 - Immediate
Vishay SpragueVishay Sprague
1
M39006/25-0244H-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active82 µF±10%75 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.312" Dia x 0.704" L (7.92mm x 17.88mm)--T2-High ReliabilityR (0.01%)
CAP TANT 220UF 10% 75V AXIAL
CAP TANT 220UF 10% 75V AXIAL
$140.68000
9 - Immediate
Vishay SpragueVishay Sprague
1
M39006/25-0248-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active220 µF±10%75 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.406" Dia x 1.126" L (10.31mm x 28.60mm)--T4-High ReliabilityR (0.01%)
CAP TANT 220UF 10% 75V AXIAL
CAP TANT 220UF 10% 75V AXIAL
$147.72000
20 - Immediate
Vishay SpragueVishay Sprague
1
M39006/25-0248H-ND
Military, MIL-PRF-39006/25, CLR81
Bulk
Active220 µF±10%75 VHermetically Sealed--55°C ~ 125°C-Through HoleAxial0.406" Dia x 1.126" L (10.31mm x 28.60mm)--T4-High ReliabilityR (0.01%)
MIL-PRF-39006 Series 7mm
CAP TANT 220UF 20% 30V AXIAL
$85.01600
0 - Immediate
KYOCERA AVXKYOCERA AVX
20
Non-Stock
1010-1352-ND
Military, MIL-PRF-39006/25, CLR81
Tray
Active220 µF±20%30 VHermetically Sealed2.53Ohm-55°C ~ 125°C-Through HoleAxial0.312" Dia x 0.641" L (7.92mm x 16.28mm)--T2-High ReliabilityM (1%)
Showing
1 - 25
of 303

Tantalum Capacitors


A capacitor is a passive electronic device that stores electric charge. Tantalum capacitors have an anode electrode (+) made of tantalum metal, electrolyte that acts as the cathode, and a thin insulating layer of tantalum oxide that acts as the dielectric. Tantalum capacitors have high capacitance-voltage (CV) product per unit volume at low weights and are known for high reliability.