Showing
1 - 25
of 501
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
Failure Rate
T97 Series
CAP TANT 470UF 10% 4V 3017
$10.07460
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
13008-001KESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active470 µF±10%4 VConformal Coated60mOhm-55°C ~ 125°C-Surface Mount3017 (7644 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.079" (2.00mm)-VCOTSHigh Reliability-
T97 Series
CAP TANT 470UF 20% 4V 3017
$10.07460
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
13008-001MESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active470 µF±20%4 VConformal Coated60mOhm-55°C ~ 125°C-Surface Mount3017 (7644 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.079" (2.00mm)-VCOTSHigh Reliability-
T97 Series
CAP TANT 330UF 10% 6.3V 3017
$10.68938
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
13008-010KESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active330 µF±10%6.3 VConformal Coated56mOhm-55°C ~ 125°C-Surface Mount3017 (7644 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.079" (2.00mm)-VCOTSHigh Reliability-
T97 Series
CAP TANT 330UF 20% 6.3V 3017
$10.68938
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
13008-010MESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active330 µF±20%6.3 VConformal Coated56mOhm-55°C ~ 125°C-Surface Mount3017 (7644 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.079" (2.00mm)-VCOTSHigh Reliability-
T97 Series
CAP TANT 220UF 10% 16V 2917
$10.80378
0 - Immediate
Vishay SpragueVishay Sprague
500
Non-Stock
13008-030KESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active220 µF±10%16 VConformal Coated60mOhm-55°C ~ 125°C-Surface Mount2917 (7343 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.173" (4.40mm)-ECOTSHigh Reliability-
T97 Series
CAP TANT 220UF 20% 16V 2917
$10.80378
0 - Immediate
Vishay SpragueVishay Sprague
500
Non-Stock
13008-030MESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active220 µF±20%16 VConformal Coated60mOhm-55°C ~ 125°C-Surface Mount2917 (7343 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.173" (4.40mm)-ECOTSHigh Reliability-
T97 Series
CAP TANT 330UF 10% 10V 3017
$11.18362
0 - Immediate
Vishay SpragueVishay Sprague
500
Non-Stock
13008-020KESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active330 µF±10%10 VConformal Coated35mOhm-55°C ~ 125°C-Surface Mount3017 (7644 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.173" (4.40mm)-ECOTSHigh Reliability-
T97 Series
CAP TANT 330UF 20% 10V 3017
$11.18362
0 - Immediate
Vishay SpragueVishay Sprague
500
Non-Stock
13008-020MESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active330 µF±20%10 VConformal Coated35mOhm-55°C ~ 125°C-Surface Mount3017 (7644 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.173" (4.40mm)-ECOTSHigh Reliability-
T97 Series
CAP TANT 470UF 10% 6.3V 3017
$11.50012
0 - Immediate
Vishay SpragueVishay Sprague
500
Non-Stock
13008-011KESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active470 µF±10%6.3 VConformal Coated30mOhm-55°C ~ 125°C-Surface Mount3017 (7644 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.173" (4.40mm)-ECOTSHigh Reliability-
T97 Series
CAP TANT 470UF 20% 6.3V 3017
$11.50012
0 - Immediate
Vishay SpragueVishay Sprague
500
Non-Stock
13008-011MESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active470 µF±20%6.3 VConformal Coated30mOhm-55°C ~ 125°C-Surface Mount3017 (7644 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.173" (4.40mm)-ECOTSHigh Reliability-
T97 Series
CAP TANT 680UF 10% 6.3V 3017
$11.50012
0 - Immediate
Vishay SpragueVishay Sprague
500
Non-Stock
13008-012KESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active680 µF±10%6.3 VConformal Coated25mOhm-55°C ~ 125°C-Surface Mount3017 (7644 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.173" (4.40mm)-ECOTSHigh Reliability-
T97 Series
CAP TANT 680UF 20% 6.3V 3017
$11.50012
0 - Immediate
Vishay SpragueVishay Sprague
500
Non-Stock
13008-012MESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active680 µF±20%6.3 VConformal Coated25mOhm-55°C ~ 125°C-Surface Mount3017 (7644 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.173" (4.40mm)-ECOTSHigh Reliability-
T97 Series
CAP TANT 470UF 10% 10V 2917
$11.75334
0 - Immediate
Vishay SpragueVishay Sprague
500
Non-Stock
13008-021KESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active470 µF±10%10 VConformal Coated35mOhm-55°C ~ 125°C-Surface Mount2917 (7343 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.173" (4.40mm)-ECOTSHigh Reliability-
T97 Series
CAP TANT 470UF 20% 10V 2917
$11.75334
0 - Immediate
Vishay SpragueVishay Sprague
500
Non-Stock
13008-021MESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active470 µF±20%10 VConformal Coated35mOhm-55°C ~ 125°C-Surface Mount2917 (7343 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.173" (4.40mm)-ECOTSHigh Reliability-
T97 Series
CAP TANT 470UF 10% 4V 3017
$11.79996
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
13008-001KESA-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active470 µF±10%4 VConformal Coated60mOhm-55°C ~ 125°C-Surface Mount3017 (7644 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.079" (2.00mm)-VCOTSHigh Reliability-
T97 Series
CAP TANT 470UF 20% 4V 3017
$11.79996
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
13008-001MESA-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active470 µF±20%4 VConformal Coated60mOhm-55°C ~ 125°C-Surface Mount3017 (7644 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.079" (2.00mm)-VCOTSHigh Reliability-
T97 Series
CAP TANT 1500UF 10% 4V 3024
$12.01653
0 - Immediate
Vishay SpragueVishay Sprague
300
Non-Stock
13008-005KESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active1500 µF±10%4 VConformal Coated24mOhm-55°C ~ 125°C-Surface Mount3024 (7660 Metric)0.299" L x 0.236" W (7.60mm x 6.00mm)0.157" (4.00mm)-RCOTSHigh Reliability-
T97 Series
CAP TANT 1500UF 20% 4V 3024
$12.01653
0 - Immediate
Vishay SpragueVishay Sprague
300
Non-Stock
13008-005MESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active1500 µF±20%4 VConformal Coated24mOhm-55°C ~ 125°C-Surface Mount3024 (7660 Metric)0.299" L x 0.236" W (7.60mm x 6.00mm)0.157" (4.00mm)-RCOTSHigh Reliability-
T97 Series
CAP TANT 330UF 10% 16V 3024
$12.32752
0 - Immediate
Vishay SpragueVishay Sprague
250
Non-Stock
13008-031KESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active330 µF±10%16 VConformal Coated100mOhm-55°C ~ 125°C-Surface Mount3024 (7660 Metric)0.299" L x 0.236" W (7.60mm x 6.00mm)0.201" (5.10mm)-FCOTSHigh Reliability-
T97 Series
CAP TANT 330UF 20% 16V 3024
$12.32752
0 - Immediate
Vishay SpragueVishay Sprague
250
Non-Stock
13008-031MESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active330 µF±20%16 VConformal Coated100mOhm-55°C ~ 125°C-Surface Mount3024 (7660 Metric)0.299" L x 0.236" W (7.60mm x 6.00mm)0.201" (5.10mm)-FCOTSHigh Reliability-
T97 Series
CAP TANT 680UF 10% 4V 3017
$12.38636
0 - Immediate
Vishay SpragueVishay Sprague
500
Non-Stock
13008-002KESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active680 µF±10%4 VConformal Coated25mOhm-55°C ~ 125°C-Surface Mount3017 (7644 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.173" (4.40mm)-ECOTSHigh Reliability-
T97 Series
CAP TANT 680UF 20% 4V 3017
$12.38636
0 - Immediate
Vishay SpragueVishay Sprague
500
Non-Stock
13008-002MESZ-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active680 µF±20%4 VConformal Coated25mOhm-55°C ~ 125°C-Surface Mount3017 (7644 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.173" (4.40mm)-ECOTSHigh Reliability-
T97 Series
CAP TANT 330UF 10% 6.3V 3017
$12.39494
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
13008-010KESA-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active330 µF±10%6.3 VConformal Coated56mOhm-55°C ~ 125°C-Surface Mount3017 (7644 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.079" (2.00mm)-VCOTSHigh Reliability-
T97 Series
CAP TANT 330UF 20% 6.3V 3017
$12.39494
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
13008-010MESA-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active330 µF±20%6.3 VConformal Coated56mOhm-55°C ~ 125°C-Surface Mount3017 (7644 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.079" (2.00mm)-VCOTSHigh Reliability-
T97 Series
CAP TANT 220UF 10% 16V 2917
$12.66068
0 - Immediate
Vishay SpragueVishay Sprague
500
Non-Stock
13008-030KESA-ND
TANTAMOUNT®, 13008
Tape & Reel (TR)
Active220 µF±10%16 VConformal Coated60mOhm-55°C ~ 125°C-Surface Mount2917 (7343 Metric)0.299" L x 0.173" W (7.60mm x 4.40mm)0.173" (4.40mm)-ECOTSHigh Reliability-
Showing
1 - 25
of 501

Tantalum Capacitors


A capacitor is a passive electronic device that stores electric charge. Tantalum capacitors have an anode electrode (+) made of tantalum metal, electrolyte that acts as the cathode, and a thin insulating layer of tantalum oxide that acts as the dielectric. Tantalum capacitors have high capacitance-voltage (CV) product per unit volume at low weights and are known for high reliability.