56 µF Tantalum Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features | Failure Rate | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65 In Stock | 1 : $85.06000 Tray | Tray | Active | 56 µF | ±10% | 30 V | Hermetically Sealed | 5.2Ohm | -55°C ~ 200°C | - | Through Hole | Axial | 0.203" Dia x 0.453" L (5.16mm x 11.51mm) | - | - | C | - | Wet Tantalum | - | - | - | |||
208 In Stock | 1 : $6.26000 Cut Tape (CT) 500 : $3.15604 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 56 µF | ±10% | 6 V | Molded | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | - | - | X | - | General Purpose | - | - | - | |||
45 In Stock | 1 : $84.25000 Bulk | Bulk | Active | 56 µF | ±20% | 25 V | Hermetically Sealed | 4.3Ohm @ 120Hz | -55°C ~ 200°C | 2000 Hrs @ 85°C | Through Hole | Axial | 0.188" Dia x 0.453" L (4.78mm x 11.51mm) | - | - | C | - | Wet Tantalum | - | - | - | |||
500 In Stock | 1 : $7.91000 Bulk | Bulk | Active | 56 µF | ±10% | 6 V | Conformal Coated | 2Ohm @ 100kHz | -55°C ~ 125°C | - | Through Hole | Radial | 0.248" Dia (6.30mm) | 0.402" (10.20mm) | 0.100" (2.54mm) | G | - | General Purpose | - | - | - | |||
150 In Stock | 1 : $18.28000 Bulk | Bulk | Active | 56 µF | ±10% | 6 V | Hermetically Sealed | 2Ohm @ 100kHz | -55°C ~ 125°C | - | Through Hole | Axial | 0.185" Dia x 0.474" L (4.70mm x 12.04mm) | - | - | B | - | General Purpose | - | Military | MIL-PRF-39003/1 | |||
44 In Stock | 1 : $11.32000 Bulk | Bulk | Active | 56 µF | ±10% | 6 V | Molded | 2Ohm @ 100kHz | -55°C ~ 125°C | - | Through Hole | Axial | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | - | - | D | - | General Purpose | - | - | - | |||
7 In Stock | 1 : $86.07000 Tray | Tray | Active | 56 µF | ±10% | 75 V | Elastomer Sealed | 3Ohm | -55°C ~ 125°C | - | Through Hole | Axial | 0.312" Dia x 0.796" L (7.92mm x 20.22mm) | - | - | F | - | Wet Tantalum | - | - | - | |||
8 In Stock | 1 : $113.09000 Bulk | Bulk | Active | 56 µF | ±10% | 75 V | Hermetically Sealed | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.406" Dia x 0.828" L (10.31mm x 21.03mm) | - | - | T3 | - | High Reliability | M (1%) | Military | MIL-PRF-39006/09 | |||
21 In Stock | 1 : $122.25000 Bulk | Bulk | Active | 56 µF | ±10% | 75 V | Hermetically Sealed | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.406" Dia x 0.828" L (10.31mm x 21.03mm) | - | - | T3 | - | High Reliability, Wet Tantalum | R (0.01%) | Military | MIL-PRF-39006/22 | |||
20 In Stock | 1 : $122.71000 Bulk | Bulk | Active | 56 µF | ±20% | 75 V | Hermetically Sealed | 2.6Ohm @ 120Hz | -55°C ~ 200°C | 2000 Hrs @ 85°C | Through Hole | Axial | 0.375" Dia x 0.766" L (9.53mm x 19.46mm) | - | - | T | - | Wet Tantalum | - | - | - | |||
16 In Stock | 1 : $130.23000 Bulk | Bulk | Active | 56 µF | ±10% | 125 V | Hermetically Sealed | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.406" Dia x 1.126" L (10.31mm x 28.60mm) | - | - | T4 | - | High Reliability, Wet Tantalum | P (0.1%) | Military | MIL-PRF-39006/22 | |||
25 In Stock | 1 : $83.98000 Bulk | Bulk | Active | 56 µF | ±10% | 30 V | Hermetically Sealed | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.219" Dia x 0.515" L (5.56mm x 13.08mm) | - | - | T1 | - | High Reliability | R (0.01%) | Military | MIL-PRF-39006/25 | |||
25 In Stock | 1 : $84.25000 Bulk | Bulk | Active | 56 µF | ±20% | 30 V | Hermetically Sealed | 5.2Ohm @ 120Hz | -55°C ~ 200°C | 2000 Hrs @ 85°C | Through Hole | Axial | 0.188" Dia x 0.453" L (4.78mm x 11.51mm) | - | - | C | - | Wet Tantalum | - | - | - | |||
14 In Stock | 1 : $86.75000 Tray | Tray | Active | 56 µF | ±10% | 75 V | Elastomer Sealed | 6Ohm | -55°C ~ 125°C | - | Through Hole | Axial | 0.406" Dia x 0.921" L (10.31mm x 23.40mm) | - | - | T | - | Wet Tantalum | - | - | - | |||
13 In Stock | 1 : $94.72000 Bulk | Bulk | Active | 56 µF | ±10% | 75 V | Hermetically Sealed | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.406" Dia x 0.828" L (10.31mm x 21.03mm) | - | - | T3 | - | High Reliability, Wet Tantalum | M (1%) | Military | MIL-PRF-39006/22 | |||
0 In Stock Check Lead Time | 1 : $154.23000 Bulk | Bulk | Active | 56 µF | ±10% | 125 V | Hermetically Sealed | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.406" Dia x 1.126" L (10.31mm x 28.60mm) | - | - | T4 | - | High Reliability, Wet Tantalum | R (0.01%) | Military | MIL-PRF-39006/22 | |||
0 In Stock Check Lead Time | 1 : $173.29000 Bulk | Bulk | Active | 56 µF | ±10% | 125 V | Hermetically Sealed | 770mOhm @ 120Hz | -55°C ~ 125°C | 10000 Hrs @ 85°C | Through Hole | Axial | 0.375" Dia x 1.062" L (9.53mm x 26.97mm) | - | - | D | - | General Purpose | R (0.01%) | Military | MIL-PRF-39006/30 | |||
0 In Stock 12 Factory Check Lead Time | 1 : $102.15000 Tray | Tray | Active | 56 µF | ±10% | 75 V | Hermetically Sealed | 2.61Ohm | -55°C ~ 200°C | 500 Hrs @ 200°C | Through Hole | Axial | 0.375" Dia x 0.766" L (9.52mm x 19.46mm) | - | - | D | COTS | High Reliability | - | - | - | |||
0 In Stock | 2,500 : $2.03235 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 56 µF | ±10% | 6 V | Molded | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | - | - | 6 | - | General Purpose | - | - | - | |||
0 In Stock Check Lead Time | 500 : $2.07890 Bulk | Bulk | Active | 56 µF | ±10% | 6.3 V | Conformal Coated | - | -55°C ~ 125°C | 1000 Hrs @ 85°C | Through Hole | Radial | 0.236" Dia (6.00mm) | 0.400" (10.16mm) | 0.100" (2.54mm) | D | - | General Purpose | - | - | - | |||
0 In Stock Check Lead Time | 500 : $2.07890 Bulk | Bulk | Active | 56 µF | ±10% | 6.3 V | Conformal Coated | - | -55°C ~ 125°C | 1000 Hrs @ 85°C | Through Hole | Radial | 0.236" Dia (6.00mm) | 0.400" (10.16mm) | 0.100" (2.54mm) | D | - | General Purpose | - | - | - | |||
0 In Stock Check Lead Time | 500 : $2.07890 Bulk | Bulk | Active | 56 µF | ±10% | 6.3 V | Conformal Coated | - | -55°C ~ 85°C | 1000 Hrs @ 85°C | Through Hole | Radial | 0.236" Dia (6.00mm) | 0.400" (10.16mm) | 0.100" (2.54mm) | D | - | General Purpose | - | - | - | |||
0 In Stock Check Lead Time | 500 : $2.07890 Bulk | Bulk | Active | 56 µF | ±10% | 6.3 V | Conformal Coated | - | -55°C ~ 85°C | 1000 Hrs @ 85°C | Through Hole | Radial | 0.236" Dia (6.00mm) | 0.400" (10.16mm) | 0.100" (2.54mm) | D | - | General Purpose | - | - | - | |||
0 In Stock Check Lead Time | 2,500 : $2.91817 Tape & Reel (TR) | Tape & Reel (TR) | Active | 56 µF | ±10% | 6 V | Molded | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | - | - | X | - | General Purpose | - | - | - | |||
0 In Stock Check Lead Time | 2,500 : $2.91817 Tape & Reel (TR) | Tape & Reel (TR) | Active | 56 µF | ±10% | 6 V | Molded | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | - | - | X | - | General Purpose | - | - | - |