120 µF Tantalum Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features | Failure Rate | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
862 In Stock | 1 : $10.45000 Cut Tape (CT) 600 : $5.86505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 µF | ±20% | 20 V | Conformal Coated | 80mOhm | -55°C ~ 125°C | - | Surface Mount | 2824 (7260 Metric) | 0.283" L x 0.236" W (7.20mm x 6.00mm) | 0.148" (3.75mm) | - | R | - | General Purpose | - | - | - | |||
67 In Stock | 1 : $96.12000 Bulk | Bulk | Active | 120 µF | ±10% | 50 V | Hermetically Sealed | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.312" Dia x 0.704" L (7.92mm x 17.88mm) | - | - | T2 | - | High Reliability | R (0.01%) | Military | MIL-PRF-39006/25 | |||
38 In Stock | 1 : $146.01000 Bulk | Bulk | Active | 120 µF | ±10% | 100 V | Hermetically Sealed | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.406" Dia x 1.126" L (10.31mm x 28.60mm) | - | - | T4 | - | High Reliability | R (0.01%) | Military | MIL-PRF-39006/25 | |||
495 In Stock | 1 : $4.20000 Cut Tape (CT) 500 : $2.02362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 µF | ±10% | 6.3 V | Conformal Coated | 85mOhm | -55°C ~ 125°C | - | Surface Mount | 2812 (7132 Metric) | 0.280" L x 0.126" W (7.10mm x 3.20mm) | 0.110" (2.79mm) | - | C | - | General Purpose | - | - | - | |||
500 In Stock | 1 : $4.20000 Cut Tape (CT) 500 : $2.02362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 µF | ±20% | 6.3 V | Conformal Coated | 85mOhm | -55°C ~ 125°C | - | Surface Mount | 2812 (7132 Metric) | 0.280" L x 0.126" W (7.10mm x 3.20mm) | 0.110" (2.79mm) | - | C | - | General Purpose | - | - | - | |||
626 In Stock | 1 : $10.08000 Cut Tape (CT) 600 : $5.60822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 µF | ±10% | 20 V | Conformal Coated | 80mOhm | -55°C ~ 125°C | - | Surface Mount | 2824 (7260 Metric) | 0.283" L x 0.236" W (7.20mm x 6.00mm) | 0.148" (3.75mm) | - | R | - | General Purpose | - | - | - | |||
33 In Stock | 1 : $101.56000 Tray | Tray | Active | 120 µF | ±10% | 50 V | Hermetically Sealed | 2.5Ohm | -55°C ~ 200°C | - | Through Hole | Axial | 0.296" Dia x 0.641" L (7.52mm x 16.28mm) | - | - | F | - | Wet Tantalum | - | - | - | |||
428 In Stock | 1 : $9.78000 Cut Tape (CT) 600 : $5.41983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 µF | ±20% | 20 V | Conformal Coated | 140mOhm | -55°C ~ 125°C | - | Surface Mount | 2824 (7260 Metric) | 0.283" L x 0.236" W (7.20mm x 6.00mm) | 0.148" (3.75mm) | - | R | - | General Purpose | - | - | - | |||
580 In Stock | 1 : $17.76000 Cut Tape (CT) 600 : $9.65310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 µF | ±10% | 20 V | Conformal Coated | 140mOhm | -55°C ~ 125°C | - | Surface Mount | 2824 (7260 Metric) | 0.283" L x 0.236" W (7.20mm x 6.00mm) | 0.150" (3.80mm) | - | R | - | General Purpose | - | - | - | |||
28 In Stock | 1 : $97.23000 Tray | Tray | Active | 120 µF | ±10% | 50 V | Hermetically Sealed | 2.5Ohm | -55°C ~ 200°C | - | Through Hole | Axial | 0.296" Dia x 0.641" L (7.52mm x 16.28mm) | - | - | F | - | Wet Tantalum | - | - | - | |||
295 In Stock | 1 : $1.43000 Cut Tape (CT) 500 : $0.55442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 µF | ±10% | 6.3 V | Molded | 700mOhm | -55°C ~ 125°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | - | General Purpose | - | - | - | |||
15 In Stock | 1 : $82.01000 Tray | Tray | Active | 120 µF | ±10% | 50 V | Elastomer Sealed | 2.5Ohm | -55°C ~ 125°C | - | Through Hole | Axial | 0.312" Dia x 0.796" L (7.92mm x 20.22mm) | - | - | F | - | Wet Tantalum | - | - | - | |||
40 In Stock | 1 : $25.41000 Tray | Tray | Active | 120 µF | ±10% | 20 V | Hermetically Sealed | 600mOhm @ 100kHz | -55°C ~ 125°C | - | Through Hole | Axial | 0.289" Dia x 0.289" L (7.34mm x 7.34mm) | - | - | C | - | General Purpose | - | Military | MIL-PRF-39003/3 | |||
24 In Stock | 1 : $113.47000 Tray | Tray | Active | 120 µF | ±20% | 125 V | Hermetically Sealed | 1.8Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Through Hole | Axial, Can | 0.375" Dia x 0.766" L (9.52mm x 19.46mm) | - | - | D | - | High Reliability, Wet Tantalum | Z (Non-ER) | - | - | |||
20 In Stock 20 Factory | 1 : $134.92000 Tray | Tray | Active | 120 µF | ±10% | 100 V | Hermetically Sealed | 2.76Ohm | -55°C ~ 200°C | 500 Hrs @ 200°C | Through Hole | Axial | 0.375" Dia x 1.062" L (9.52mm x 26.97mm) | - | - | E | COTS | High Reliability | - | - | - | |||
9 In Stock | 1 : $150.94000 Bulk | Bulk | Active | 120 µF | ±20% | 100 V | Hermetically Sealed | 2.7Ohm @ 120Hz | -55°C ~ 200°C | 2000 Hrs @ 85°C | Through Hole | Axial | 0.375" Dia x 1.062" L (9.53mm x 26.97mm) | - | - | K | - | Wet Tantalum | - | - | - | |||
15 In Stock 40 Factory | 1 : $86.89000 Tray | Tray | Active | 120 µF | ±10% | 50 V | Hermetically Sealed | 2.49Ohm | -55°C ~ 200°C | 500 Hrs @ 200°C | Through Hole | Axial | 0.281" Dia x 0.641" L (7.14mm x 16.28mm) | - | - | B | COTS | High Reliability | - | - | - | |||
46 In Stock | 1 : $21.23000 Bulk | Bulk | Active | 120 µF | ±10% | 20 V | Hermetically Sealed | - | -55°C ~ 85°C | 1000 Hrs @ 125°C | Through Hole | Axial | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | - | - | R | - | General Purpose | - | - | - | |||
20 In Stock | 1 : $24.70000 Bulk | Bulk | Active | 120 µF | ±10% | 10 V | Hermetically Sealed | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | - | - | C | - | High Reliability | R (0.01%) | Military | MIL-PRF-39003/1 | |||
19 In Stock | 1 : $35.99000 Bulk | Bulk | Active | 120 µF | ±10% | 10 V | Hermetically Sealed | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | - | - | C | - | High Reliability | B (0.1%) | Military | MIL-PRF-39003/1 | |||
8 In Stock | 1 : $77.77000 Bulk | Bulk | Active | 120 µF | ±20% | 50 V | Hermetically Sealed | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.312" Dia x 0.704" L (7.92mm x 17.88mm) | - | - | T2 | - | High Reliability | M (1%) | Military | MIL-PRF-39006/25 | |||
20 In Stock | 1 : $79.16000 Bulk | Bulk | Active | 120 µF | ±10% | 10 V | Hermetically Sealed | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | - | - | C | - | High Reliability | B (0.1%) | Military | MIL-PRF-39003/9 | |||
25 In Stock | 1 : $81.16000 Bulk | Bulk | Active | 120 µF | ±10% | 50 V | Hermetically Sealed | - | -55°C ~ 125°C | - | Through Hole | Axial | 0.312" Dia x 0.704" L (7.92mm x 17.88mm) | - | - | T2 | - | High Reliability | P (0.1%) | Military | MIL-PRF-39006/25 | |||
0 In Stock 10 Marketplace Check Lead Time | 20 : $69.74000 Tray | Bulk Tray | Active | 120 µF | ±10% | 8 V | Hermetically Sealed | 2.21Ohm | -55°C ~ 200°C | 300 Hrs @ 200°C | Through Hole | Axial | 0.281" Dia x 0.641" L (7.14mm x 16.28mm) | - | - | B | COTS | High Reliability | - | - | - | |||
5 In Stock | 1 : $11.41000 Tray | Tray | Active | 120 µF | ±10% | 10 V | Hermetically Sealed | 1Ohm @ 100kHz | -55°C ~ 125°C | - | Through Hole | Axial | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | - | - | C | - | General Purpose | - | Military | MIL-PRF-39003/1 |