SCHURTER Inc. Tactile Switches

Results: 102
Stocking Options
Environmental Options
Media
Exclude
102Results
Applied FiltersRemove All

Showing
of 102
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
1301.9314
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
21,736
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.81372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
MFG_1301.9320
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
23,832
In Stock
1 : $1.01000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
12.50mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1241.1601.11
SWITCH TACTILE SPST-NO 0.05A 42V
SCHURTER Inc.
4,115
In Stock
1 : $4.09000
Cut Tape (CT)
450 : $3.41767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 42VDC
Standard
Surface Mount
7.75mm
-
Top Actuated
J Lead
11.40mm x 11.40mm
Non-Illuminated
-
-
180gf
IP40
Tactile Feedback
-40°C ~ 85°C
1241.1619.23
SWITCH TACTILE SPST-NO 0.05A 42V
SCHURTER Inc.
4,569
In Stock
1 : $5.53000
Cut Tape (CT)
450 : $4.51956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 42VDC
Standard
Surface Mount
7.75mm
-
Top Actuated
J Lead
11.40mm x 11.40mm
Non-Illuminated
-
-
220gf
IP67 - Dust Tight, Waterproof
Tactile Feedback
-40°C ~ 85°C
1241.1608
SWITCH TACTILE SPST-NO 0.05A 42V
SCHURTER Inc.
2,600
In Stock
1 : $7.49000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 42VDC
Standard
Through Hole
4.80mm
-
Top Actuated
PC Pin
11.40mm x 11.40mm
Non-Illuminated
-
-
220gf
IP67 - Dust Tight, Waterproof
Tactile Feedback
-40°C ~ 85°C
1301.9315
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
193,904
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.69166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9318
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
8,524
In Stock
1 : $0.74000
Cut Tape (CT)
500 : $0.86002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
8.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9319
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
6,245
In Stock
1 : $0.74000
Cut Tape (CT)
400 : $0.87585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
9.50mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9305
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
7,384
In Stock
1 : $0.96000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
8.00mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9303
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
4,314
In Stock
1 : $0.96000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
7.00mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9302
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
4,233
In Stock
1 : $0.96000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9301
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
3,570
In Stock
1 : $0.96000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
4.30mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9307
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
3,514
In Stock
1 : $0.96000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
12.50mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9306
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
1,988
In Stock
1 : $0.96000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
9.50mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9315
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
6,716
In Stock
1 : $1.01000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9318
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
3,982
In Stock
1 : $1.01000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
8.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9314
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
3,897
In Stock
1 : $1.01000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9501
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
5,632
In Stock
1 : $1.23000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
3.85mm
-
Side Actuated
PC Pin
7.50mm x 7.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9503
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
3,106
In Stock
1 : $1.23000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
6.15mm
-
Side Actuated
PC Pin
7.40mm x 7.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1241.1600.11
SWITCH TACTILE SPST-NO 0.05A 42V
SCHURTER Inc.
2,567
In Stock
1 : $4.09000
Cut Tape (CT)
450 : $3.41767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 42VDC
Standard
Surface Mount
7.75mm
-
Top Actuated
Gull Wing
11.40mm x 11.40mm
Non-Illuminated
-
-
180gf
IP40
Tactile Feedback
-40°C ~ 85°C
1241.1618.23
SWITCH TACTILE SPST-NO 0.05A 42V
SCHURTER Inc.
13,839
In Stock
1 : $4.52000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 42VDC
Standard
Surface Mount
7.75mm
-
Top Actuated
Gull Wing
11.40mm x 11.40mm
Non-Illuminated
-
-
180gf
IP40
Tactile Feedback
-40°C ~ 85°C
1241.162
SWITCH TACTILE SPST-NO 0.05A 42V
SCHURTER Inc.
2,618
In Stock
1 : $5.26000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 42VDC
Standard
Through Hole
7.60mm
-
Top Actuated
PC Pin
11.40mm x 11.40mm
Non-Illuminated
-
-
180gf
IP40
Tactile Feedback
-40°C ~ 85°C
1241.1618.23
SWITCH TACTILE SPST-NO 0.05A 42V
SCHURTER Inc.
3,661
In Stock
1 : $5.53000
Cut Tape (CT)
450 : $4.51956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 42VDC
Standard
Surface Mount
7.75mm
-
Top Actuated
Gull Wing
11.40mm x 11.40mm
Non-Illuminated
-
-
220gf
IP67 - Dust Tight, Waterproof
Tactile Feedback
-40°C ~ 85°C
1241.1607.23
SWITCH TACTILE SPST-NO 0.05A 42V
SCHURTER Inc.
1,381
In Stock
1 : $5.53000
Cut Tape (CT)
700 : $4.37736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 42VDC
Standard
Surface Mount
4.95mm
-
Top Actuated
J Lead
11.40mm x 11.40mm
Non-Illuminated
-
-
220gf
IP67 - Dust Tight, Waterproof
Tactile Feedback
-40°C ~ 85°C
1241.1606.23
SWITCH TACTILE SPST-NO 0.05A 42V
SCHURTER Inc.
703
In Stock
1 : $5.53000
Cut Tape (CT)
700 : $4.37736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 42VDC
Standard
Surface Mount
4.95mm
-
Top Actuated
Gull Wing
11.40mm x 11.40mm
Non-Illuminated
-
-
220gf
IP67 - Dust Tight, Waterproof
Tactile Feedback
-40°C ~ 85°C
Showing
of 102

SCHURTER Inc. Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.