Tactile Switches

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
JL15SKSCCP2
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
7
In Stock
123
Factory
1 : $55.10000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Square Button
Through Hole
7.85mm
-
Top Actuated
PC Pin
22.00mm x 22.00mm
Illuminated
LED, Red
3.9 VDC
300gf
-
-
-25°C ~ 50°C
JL15SKSBDP2
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
25
In Stock
39
Factory
1 : $59.00000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Square Button
Through Hole
7.85mm
-
Top Actuated
PC Pin
22.00mm x 22.00mm
Illuminated
LED, Amber
4 VDC
300gf
-
-
-25°C ~ 50°C
JL15SKSBFP2
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
12
In Stock
51
Factory
1 : $59.00000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Square Button
Through Hole
7.85mm
-
Top Actuated
PC Pin
22.00mm x 22.00mm
Illuminated
LED, Green
4.2 VDC
300gf
-
-
-25°C ~ 50°C
JL15SKSDDP2
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
0
In Stock
4
Factory
Check Lead Time
1 : $59.00000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Square Button
Through Hole
7.85mm
-
Top Actuated
PC Pin
22.00mm x 22.00mm
Illuminated
LED, Amber
4 VDC
300gf
-
-
-25°C ~ 50°C
JL15SKSFFP2
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
0
In Stock
35
Factory
Check Lead Time
1 : $59.00000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Square Button
Through Hole
7.85mm
-
Top Actuated
PC Pin
22.00mm x 22.00mm
Illuminated
LED, Green
4.2 VDC
300gf
-
-
-25°C ~ 50°C
SWITCH TACTILE SPST-NO 0.05A 24V
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
0
In Stock
Check Lead Time
1 : $55.10000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Square Button
Through Hole
7.85mm
-
Top Actuated
PC Pin
22.00mm x 22.00mm
Illuminated
LED, Red
3.9 VDC
300gf
-
-
-25°C ~ 50°C
Showing
of 6

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.