Tactile Switches

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
431256058716
431256058716
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
2,407
In Stock
1 : $0.53000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
-
5.85mm
Side Actuated
PC Pin
7.40mm x 6.55mm
Non-Illuminated
-
-
160gf
-
Grounding Pin
-40°C ~ 85°C
431256058736
431256058736
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
32,112
In Stock
1 : $0.73000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
-
5.85mm
Side Actuated
PC Pin
7.40mm x 6.55mm
Non-Illuminated
-
-
360gf
-
Grounding Pin
-40°C ~ 85°C
431256038716
431256038716
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
2,190
In Stock
1 : $0.81000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
-
3.85mm
Side Actuated
PC Pin
7.40mm x 6.55mm
Non-Illuminated
-
-
160gf
-
Grounding Pin
-40°C ~ 85°C
431256031726
431256031726
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
1,081
In Stock
1 : $0.81000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
-
3.15mm
Side Actuated
PC Pin
7.40mm x 6.55mm
Non-Illuminated
-
-
260gf
-
Grounding Pin
-40°C ~ 85°C
431256031716
431256031716
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
3,452
In Stock
1 : $0.91000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
-
3.15mm
Side Actuated
PC Pin
7.40mm x 6.55mm
Non-Illuminated
-
-
160gf
-
Grounding Pin
-40°C ~ 85°C
431256038726
431256038726
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
1,289
In Stock
1 : $0.91000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
-
3.85mm
Side Actuated
PC Pin
7.40mm x 6.55mm
Non-Illuminated
-
-
260gf
-
Grounding Pin
-40°C ~ 85°C
431256083736
431256083736
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
637
In Stock
1 : $0.53000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
-
8.35mm
Side Actuated
PC Pin
7.40mm x 6.55mm
Non-Illuminated
-
-
360gf
-
Grounding Pin
-40°C ~ 85°C
431256083726
431256083726
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
380
In Stock
1 : $0.53000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
-
8.35mm
Side Actuated
PC Pin
7.40mm x 6.55mm
Non-Illuminated
-
-
260gf
-
Grounding Pin
-40°C ~ 85°C
431256083716
431256083716
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
998
In Stock
1 : $0.73000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
-
8.35mm
Side Actuated
PC Pin
7.40mm x 6.55mm
Non-Illuminated
-
-
160gf
-
Grounding Pin
-40°C ~ 85°C
431256038736
431256038736
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
944
In Stock
1 : $0.81000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
-
3.85mm
Side Actuated
PC Pin
7.40mm x 6.55mm
Non-Illuminated
-
-
360gf
-
Grounding Pin
-40°C ~ 85°C
431256031736
431256031736
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
733
In Stock
1 : $0.91000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
-
3.15mm
Side Actuated
PC Pin
7.40mm x 6.55mm
Non-Illuminated
-
-
360gf
-
Grounding Pin
-40°C ~ 85°C
431256058726
431256058726
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
500
In Stock
1 : $0.73000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
-
5.85mm
Side Actuated
PC Pin
7.40mm x 6.55mm
Non-Illuminated
-
-
260gf
-
Grounding Pin
-40°C ~ 85°C
Showing
of 12

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.