Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
204 In Stock | 1 : $15.11000 Tray | Tray | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Square Button | Through Hole | 8.20mm | - | Top Actuated | PC Pin | 12.00mm x 12.00mm | Illuminated | LED, Green | 3.2 VDC | 220gf | - | - | -40°C ~ 85°C | |||
135 In Stock | 1 : $13.61000 Tray | Tray | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Square Button | Through Hole | 8.20mm | - | Top Actuated | PC Pin | 12.00mm x 12.00mm | Illuminated | LED, Blue | 3.2 VDC | 220gf | - | - | -40°C ~ 85°C | |||
434 In Stock | 1 : $12.60000 Tray | Tray | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Square Button | Through Hole | 8.20mm | - | Top Actuated | PC Pin | 12.00mm x 12.00mm | Illuminated | LED, Red | 1.95 VDC | 220gf | - | - | -40°C ~ 85°C | |||
294 In Stock | 1 : $12.60000 Tray | Tray | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Square Button | Through Hole | 8.20mm | - | Top Actuated | PC Pin | 12.00mm x 12.00mm | Illuminated | LED, Yellow | 2 VDC | 220gf | - | - | -40°C ~ 85°C |