Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
Style
DC-DC TRANSFORMER, FOR SCALE-IDR
DC-DC TRANSFORMER, FOR SCALE-IDR
$12.79000
345 - Immediate
Power IntegrationsPower Integrations
1
1810-SIT1217ITR-ND
1810-SIT1217ICT-ND
1810-SIT1217IDKR-ND
SIT12xxI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlexibleSCALE-iDriver™ Ics---170µH @ 100kHz--40°C ~ 105°CSurface Mount1.030" L x 0.925" W (26.15mm x 23.50mm)0.650" (16.50mm)1.043" L x 0.925" W (26.50mm x 23.50mm)Thick Film
DC-DC TRANSFORMER, FOR SCALE-IDR
DC-DC TRANSFORMER, FOR SCALE-IDR
$12.79000
203 - Immediate
Power IntegrationsPower Integrations
1
1810-SIT1253ITR-ND
1810-SIT1253ICT-ND
1810-SIT1253IDKR-ND
SIT12xxI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFor DC/DC ConvertersFlexibleSCALE-iDriver™ Ics---50µH @ 100kHz--40°C ~ 105°CSurface Mount1.030" L x 0.925" W (26.15mm x 23.50mm)0.650" (16.50mm)1.043" L x 0.925" W (26.50mm x 23.50mm)Thick Film
Showing
1 - 2
of 2

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.