Showing
of 1,566
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
50
In Stock
1 : $305.74000
Bulk
Bulk
ActivePanel MountSP3TOn-On-On5A (AC)125 V-Locking Lever29.46mmNon-Illuminated--Solder TurretCircular - 12.40mm Dia15/32-32Environment SealedJumper needed to achieve triple throw-65°C ~ 71°C
100DP6T1B1M1RE
100DP6T1B1M1RE
SWITCH TOGGLE SP3T 0.4VA 20V
E-Switch
209
In Stock
1 : $8.20000
Bulk
Bulk
ActivePanel MountSP3TOn-On-On0.4VA (AC/DC)20 V20 VStandard Round10.41mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Jumper needed to achieve triple throw-30°C ~ 85°C
100DP6K2B25M1QE
100DP6K2B25M1QE
SWITCH TOGGLE SP3T 5A 120V
E-Switch
194
In Stock
1 : $9.84000
Bulk
Bulk
ActivePanel MountSP3TOn-On-On5A (AC/DC)120 V28 VLocking Lever14.73mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Jumper needed to achieve triple throw-30°C ~ 85°C
826
In Stock
1 : $12.58000
Bulk
Bulk
ActivePanel MountSP3TOn-On-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Jumper needed to achieve triple throw-30°C ~ 85°C
7000 Series Min Toggle Switches
7211SYCQE
SWITCH TOGGLE SP3T 5A 120V
C&K
30,557
In Stock
1 : $22.21000
Bulk
Bulk
ActivePanel MountSP3TOn-On-On5A (AC/DC)120 V28 VStandard Round10.67mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Jumper needed to achieve triple throw-30°C ~ 85°C
8A41x1-Z
8A4101-Z
SWITCH TOGGLE DP3T 6A 125V
Nidec Components Corporation
114
In Stock
1 : $30.08000
Bulk
Bulk
ActivePanel MountSP3TOn-On-On6A (AC), 4A (DC)125 V30 VStandard Round10.50mmNon-Illuminated--Solder LugCircular - 6.50mm Dia1/4-40-Jumper needed to achieve triple throw-30°C ~ 85°C
7411Sxxxx
7411SYZQE
SWITCH TOGGLE DP3T 5A 120V
C&K
220
In Stock
1 : $47.62000
Bulk
Bulk
ActivePanel MountDP3TOn-On-On5A (AC/DC)120 V28 VStandard Round10.67mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Jumper needed to achieve triple throw-30°C ~ 85°C
100DP6T1B4M7RE
100DP6T1B4M7RE
SWITCH TOGGLE SP3T 0.4VA 20V
E-Switch
361
In Stock
1 : $10.27000
Bulk
Bulk
ActiveThrough Hole, Right Angle, VerticalSP3TOn-On-On0.4VA (AC/DC)20 V20 VStandard Round10.41mmNon-Illuminated--PC Pin-Unthreaded-Jumper needed to achieve triple throw-30°C ~ 85°C
7201MD9ABE, 7207MD9ABE, 7211MD9ABE
7211MD9ABE
SWITCH TOGGLE SP3T 0.4VA 20V
C&K
113
In Stock
1 : $25.05000
Tray
Tray
ActiveThrough Hole, Right AngleSP3TOn-On-On0.4VA (AC/DC)20 V20 VStandard Round6.86mmNon-Illuminated--PC Pin-Unthreaded-Jumper needed to achieve triple throw-30°C ~ 85°C
7211TZQE22
7211TZQE22
SWITCH TOGGLE SP3T 5A 120V
C&K
427
In Stock
1 : $27.96000
Bulk
Bulk
ActivePanel MountSP3TOn-On-On5A (AC/DC)120 V28 VStandard Round17.45mmNon-Illuminated--Solder LugCircular - 11.91mm Dia15/32-32-Jumper needed to achieve triple throw-30°C ~ 85°C
Toggle Switch T061
7211TZQE
SWITCH TOGGLE SP3T 5A 120V
C&K
249
In Stock
1 : $28.21000
Bulk
Bulk
ActivePanel MountSP3TOn-On-On5A (AC/DC)120 V28 VStandard Round17.45mmNon-Illuminated--Solder LugCircular - 11.91mm Dia15/32-32-Jumper needed to achieve triple throw-30°C ~ 85°C
7211P3HZQE
7211P3HZQE
SWITCH TOGGLE SP3T 5A 120V
C&K
242
In Stock
1 : $28.70000
Tray
Tray
ActivePanel MountSP3TOn-On-On5A (AC/DC)120 V28 VFlat Anti-Rotation11.43mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Jumper needed to achieve triple throw-30°C ~ 85°C
51
In Stock
1 : $222.29000
Bulk
Bulk
ActivePanel Mount4PDTOn-On-On15A (AC)125 V-Standard Round17.27mmNon-Illuminated--Screw TerminalCircular - 12.40mm Dia15/32-32Environment Sealed--65°C ~ 71°C
40
In Stock
1 : $268.36000
Bulk
Bulk
ActivePanel Mount4PDTOn-On-On15A (AC)125 V-Locking Lever26.67mmNon-Illuminated--Screw TerminalCircular - 12.40mm Dia15/32-32Environment Sealed--65°C ~ 71°C
45
In Stock
1 : $222.04000
Bulk
Bulk
ActivePanel Mount4PDTOn-On-On15A (AC)125 V-Locking Lever26.67mmNon-Illuminated--Screw TerminalCircular - 12.40mm Dia15/32-32Environment Sealed--65°C ~ 71°C
100DP6T1B1M6QEH
100DP6T1B1M6QEH
SWITCH TOGGLE SP3T 5A 120V
E-Switch
527
In Stock
1 : $9.39000
Bulk
Bulk
ActivePanel Mount, Right AngleSP3TOn-On-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Jumper needed to achieve triple throw-30°C ~ 85°C
416
In Stock
1 : $12.01000
Bulk
Bulk
ActivePanel MountSP3TOn-On-On5A (AC/DC)120 V28 VStandard Round12.19mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Jumper needed to achieve triple throw-30°C ~ 85°C
1004P6T1B4M7RE
1004P6T1B4M7RE
SWITCH TOGGLE DP3T 0.4VA 20V
E-Switch
172
In Stock
1 : $19.65000
Bulk
Bulk
ActiveThrough Hole, Right Angle, VerticalDP3TOn-On-On0.4VA (AC/DC)20 V20 VStandard Round10.41mmNon-Illuminated--PC Pin-Unthreaded-Jumper needed to achieve triple throw-30°C ~ 85°C
150
In Stock
1 : $31.13000
Bulk
Bulk
ActivePanel MountSP3TOn-On-On6A (AC)250 V-Standard Round10.50mmNon-Illuminated--Solder LugCircular - 6.20mm DiaM6 x 0.75IP67 - Dust Tight, WaterproofJumper needed to achieve triple throw-20°C ~ 70°C
40
In Stock
1 : $242.05000
Bulk
Bulk
ActivePanel Mount4PDTOn-On-On4A (DC)-30 VStandard Round17.30mmNon-Illuminated--Solder LugCircular - 12.50mm Dia15/32-32-Epoxy Sealed Terminals, Front Panel Sealing-40°C ~ 85°C
100
In Stock
1 : $284.81000
Bulk
Bulk
ActivePanel Mount, Snap-InSP3TOn-On-On3A (AC), 2A (DC)125 V24 VPaddle-IlluminatedLED, Green/Red24 VDCSolder, Quick Connect - 0.110" (2.8mm)Rectangular - 28.98mm x 19.05mm--Jumper needed to achieve triple throw-
M2024S2S1W01
M2024S2S1W01
SWITCH TOGGLE SP3T 6A 125V
NKK Switches
111
In Stock
351
Factory
1 : $10.16000
Bulk
Bulk
ObsoletePanel MountSP3TOn-On-On6A (AC), 3A (DC)125 V30 VStandard Round5.08mmNon-Illuminated--Solder LugCircular - 6.50mm Dia1/4-40-Jumper needed to achieve triple throw-30°C ~ 85°C
Mini Toggle Switch
M2024SS1W01
SWITCH TOGGLE SP3T 6A 125V
NKK Switches
482
In Stock
1,241
Factory
1 : $10.99000
Bulk
Bulk
ObsoletePanel MountSP3TOn-On-On6A (AC), 3A (DC)125 V30 VStandard Round10.50mmNon-Illuminated--Solder LugCircular - 6.50mm Dia1/4-40-Jumper needed to achieve triple throw-30°C ~ 85°C
M202(2,3,4)SS1W03-(RO)
M2024SS1W03
SWITCH TOGGLE SP3T 6A 125V
NKK Switches
171
In Stock
444
Factory
1 : $10.99000
Bulk
Bulk
ObsoletePanel MountSP3TOn-On-On6A (AC), 3A (DC)125 V30 VStandard Round10.50mmNon-Illuminated--PC PinCircular - 6.50mm Dia1/4-40-Jumper needed to achieve triple throw-30°C ~ 85°C
M2024E4S1W01
M2024E4S1W01
SWITCH TOGGLE SP3T 6A 125V
NKK Switches
103
In Stock
44
Factory
1 : $12.19000
Bulk
Bulk
ObsoletePanel MountSP3TOn-On-On6A (AC), 3A (DC)125 V30 VFlatted21.30mmNon-Illuminated--Solder LugCircular - 6.50mm Dia1/4-40-Jumper needed to achieve triple throw-30°C ~ 85°C
Showing
of 1,566

On-On-On Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.