Showing
of 5,778
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
100SPxT1B1MxQEH
100SP3T1B1M2QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
5,990
In Stock
1 : $5.09000
Bulk
Bulk
ActivePanel MountSPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
200MSP3T1B1M2QEH
200MSP3T1B1M2QEH
SWITCH TOGGLE SPDT 3A 120V
E-Switch
3,802
In Stock
270
Factory
1 : $5.71000
Bulk
Bulk
ActivePanel MountSPDTOn-Off-On3A (AC/DC)120 V28 VStandard Round9.40mmNon-Illuminated--PC PinCircular - 4.95mm Dia10-48-Epoxy Sealed Terminals-30°C ~ 85°C
100xxx(x)T1B1M2QEH
100DP3T1B1M2QEH
SWITCH TOGGLE DPDT 5A 120V
E-Switch
3,632
In Stock
1,404
Factory
1 : $6.43000
Bulk
Bulk
ActivePanel MountDPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
B13AP, B12AP, B15AP, B19AP
B13AP
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
4,690
In Stock
4,347
Factory
1 : $6.56000
Bulk
Bulk
ActiveThrough HoleSPDTOn-Off-On0.4VA (AC/DC)28 V28 VStandard Round10.00mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
11,396
In Stock
1 : $7.22000
Tray
Tray
ActiveThrough HoleSPDTOn-Off-On50mA (AC/DC)48 V48 VStandard Round6.00mmNon-Illuminated--PC Pin-Unthreaded-Washable-20°C ~ 85°C
B23AP, B22AP
B23AP
SWITCH TOGGLE DPDT 0.4VA 28V
NKK Switches
1,372
In Stock
2,440
Factory
1 : $8.46000
Bulk
Bulk
ActiveThrough HoleDPDTOn-Off-On0.4VA (AC/DC)28 V28 VStandard Round10.00mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
G23AP
G23AP
SWITCH TOGGLE DPDT 0.4VA 28V
NKK Switches
8,256
In Stock
7,269
Factory
1 : $10.52000
Tray
Tray
ActiveThrough HoleDPDTOn-Off-On0.4VA (AC/DC)28 V28 VStandard Round3.80mmNon-Illuminated--PC Pin-Unthreaded-Process Sealed-25°C ~ 85°C
710xSYCQE
7103SYCQE
SWITCH TOGGLE SPDT 5A 120V
C&K
568
In Stock
1 : $12.27000
Bulk
Bulk
ActivePanel MountSPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round10.67mmNon-Illuminated--PC PinCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
S2F
S3F
SWITCH TOGGLE SPDT 15A 125V
NKK Switches
488
In Stock
899
Factory
1 : $12.75000
Bulk
Bulk
ActivePanel MountSPDTOn-Off-On15A (AC), 20A (DC)125 V30 VStandard Round17.50mmNon-Illuminated--Quick Connect - 0.250" (6.3mm)Circular - 12.50mm DiaM12 x 1---10°C ~ 70°C
S7F
S7F
SWITCH TOGGLE DPDT 20A 125V
NKK Switches
787
In Stock
783
Factory
1 : $21.25000
Bulk
Bulk
ActivePanel MountDPDTOn-Off-On20A (AC/DC)125 V30 VStandard Round17.50mmNon-Illuminated--Quick Connect - 0.250" (6.3mm)Circular - 12.50mm DiaM12 x 1---10°C ~ 70°C
S3AL
S3AL
SWITCH TOGGLE SPDT 15A 125V
NKK Switches
87
In Stock
196
Factory
1 : $26.16000
Bulk
Bulk
ActivePanel MountSPDTOn-Off-On15A (AC), 20A (DC)125 V30 VLocking Lever23.50mmNon-Illuminated--Solder LugCircular - 12.50mm DiaM12 x 1IP67 - Dust Tight, Waterproof--30°C ~ 70°C
GTB-3B11
GTB-3B11
SWITCH TOGGLE DPDT 12A 125V
CW Industries
243
In Stock
1 : $28.82000
Bulk
Bulk
ActivePanel MountDPDTOn-Off-On12A (AC)125 V-Standard Round17.00mmNon-Illuminated--Quick Connect - 0.250" (6.3mm)Circular - 12.00mm Dia15/32-32IP68 - Dust Tight, Waterproof--
S43F-(RO)
S43F
SWITCH TOGGLE 4PDT 20A 125V
NKK Switches
417
In Stock
493
Factory
1 : $34.07000
Bulk
Bulk
ActivePanel Mount4PDTOn-Off-On20A (AC/DC)125 V30 VStandard Round17.50mmNon-Illuminated--Quick Connect - 0.250" (6.3mm)Circular - 12.50mm DiaM12 x 1---10°C ~ 70°C
S1AL-(RO)
S823
SWITCH TOGGLE DPDT 30A 125V
NKK Switches
23
In Stock
406
Factory
1 : $45.52000
Bulk
Bulk
ActivePanel MountDPDTOn-Off-On30A (AC/DC)125 V30 VStandard Round22.00mmNon-Illuminated--Screw TerminalCircular - 12.50mm DiaM12 x 1---10°C ~ 70°C
ANT13SEBQE
ANT13SEBQE
SWITCH TOGGLE SPDT 5A 120V
CIT Relay and Switch
1,150
In Stock
1 : $3.50000
Bulk
Bulk
ActivePanel MountSPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round10.67mmNon-Illuminated--Solder Lug-1/4-40---40°C ~ 85°C
AST13SNCQ
AST13SNCQ
SWITCH TOGGLE SPDT 5A 120V
CIT Relay and Switch
1,694
In Stock
1 : $4.10000
Bulk
Bulk
ActiveThrough HoleSPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round12.70mmNon-Illuminated--PC Pin-UnthreadedIP67 - Dust Tight, Waterproof--40°C ~ 85°C
Vertical Toggle Switch
100SP3T1B1M1QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
3,503
In Stock
1 : $4.79000
Bulk
Bulk
ActivePanel MountSPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
ANT23SECQE
ANT23SECQE
SWITCH TOGGLE DPDT 5A 120V
CIT Relay and Switch
1,091
In Stock
1 : $5.09000
Bulk
Bulk
ActiveThrough HoleDPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round10.67mmNon-Illuminated--PC Pin-1/4-40---40°C ~ 85°C
200MSP3T2B1M2QE
200MSP3T2B1M2QE
SWITCH TOGGLE SPDT 3A 120V
E-Switch
732
In Stock
1 : $5.71000
Bulk
Bulk
ActivePanel MountSPDTOn-Off-On3A (AC/DC)120 V28 VStandard Round5.33mmNon-Illuminated--PC PinCircular - 4.95mm Dia10-48-Epoxy Sealed Terminals-30°C ~ 85°C
200MSP3T4B6M2QE
200MSP3T4B6M2QE
SWITCH TOGGLE SPDT 3A 120V
E-Switch
193
In Stock
1 : $5.75000
Bulk
Bulk
ActiveThrough HoleSPDTOn-Off-On3A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
100SP3T6B11M1QE
100SP3T6B11M1QE
SWITCH TOGGLE SPDT 5A 120V
E-Switch
375
In Stock
1 : $5.78000
Bulk
Bulk
ActivePanel MountSPDTOn-Off-On5A (AC/DC)120 V28 VFlat Anti-Rotation12.30mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
BST13T1ACR
BST13T1ACR
SWITCH TOGGLE SPDT 3A 120V
CIT Relay and Switch
320
In Stock
1 : $6.07000
Bulk
Bulk
ActiveThrough HoleSPDTOn-Off-On3A (AC/DC)120 V28 VStandard Round10.16mmNon-Illuminated--PC Pin-UnthreadedIP67 - Dust Tight, Waterproof--40°C ~ 85°C
200AWMSP3T1A1M2RE, 200AWMSP1T1A1M2RE,200AWMSP2T1A1M2RE
200AWMSP3T1A1M2RE
SWITCH TOGGLE SPDT 0.4VA 20V
E-Switch
5,655
In Stock
1 : $6.29000
Bulk
Bulk
ActiveThrough HoleSPDTOn-Off-On0.4VA (AC/DC)20 V20 VStandard Round10.16mmNon-Illuminated--PC Pin-UnthreadedIP67 - Dust Tight, WaterproofEpoxy Sealed Terminals-30°C ~ 85°C
100DPxT1B1M1QEH
100DP3T1B1M1QEH
SWITCH TOGGLE DPDT 5A 120V
E-Switch
491
In Stock
1 : $6.43000
Bulk
Bulk
ActivePanel MountDPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--Solder LugCircular - 6.35mm Dia1/4-40-Epoxy Sealed Terminals-30°C ~ 85°C
100DP3T1B2M2QE
100DP3T1B2M2QE
SWITCH TOGGLE DPDT 5A 120V
E-Switch
130
In Stock
1 : $6.43000
Bulk
Bulk
ActiveThrough HoleDPDTOn-Off-On5A (AC/DC)120 V28 VStandard Round10.41mmNon-Illuminated--PC Pin-Unthreaded-Epoxy Sealed Terminals-30°C ~ 85°C
Showing
of 5,778

On-Off-On Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.