0.4VA (AC/DC) Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,048 In Stock | 1 : $5.36000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
18,639 In Stock | 1 : $6.23000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
6,534 In Stock 12,637 Factory | 1 : $6.30000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 10.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
10,147 In Stock | 1 : $6.44000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 5.08mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
3,423 In Stock 19,718 Factory | 1 : $7.02000 Tray | Tray | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 6.30mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded, Square | - | Process Sealed | -30°C ~ 85°C | |||
5,725 In Stock 2,851 Factory | 1 : $7.30000 Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 10.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded, Square | - | Process Sealed | -30°C ~ 85°C | |||
1,723 In Stock 5,925 Factory | 1 : $7.45000 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 6.30mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
7,373 In Stock | 1 : $7.96000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
1,401 In Stock 2,195 Factory | 1 : $8.04000 Tray | Tray | Active | Through Hole | SPDT | On-Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 10.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
16,071 In Stock 19,110 Factory | 1 : $8.19000 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Process Sealed | -25°C ~ 85°C | |||
4,872 In Stock | 1 : $8.19000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Process Sealed | -25°C ~ 85°C | |||
17,188 In Stock | 1 : $8.93000 Tray | Tray | Active | Surface Mount | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 3.81mm | Non-Illuminated | - | - | Gull Wing | - | Unthreaded | - | Process Sealed | -30°C ~ 85°C | |||
5,900 In Stock 4,492 Factory | 1 : $9.35000 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 6.86mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
10,058 In Stock 7,143 Factory | 1 : $10.17000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 5.08mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.50mm Dia | 1/4-40 | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
3,835 In Stock 3,107 Factory | 1 : $11.37000 Bulk | Bulk | Active | Panel Mount | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 10.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.50mm Dia | 1/4-40 | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
4,592 In Stock 2,335 Factory | 1 : $13.74000 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | DPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 6.86mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
158 In Stock | 1 : $4.11000 Bulk | Bulk | Active | Panel Mount | SPST | On-Off | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 9.40mm | Non-Illuminated | - | - | Wire Wrap | Circular - 4.95mm Dia | 10-48 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
418 In Stock | 1 : $4.60000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.41mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
753 In Stock | 1 : $5.30000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
35,002 In Stock | 1 : $5.64000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
414 In Stock | 1 : $5.94000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Flat Anti-Rotation | 12.30mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
685 In Stock | 1 : $5.95000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 5.33mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
222 In Stock | 1 : $5.97000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
366 In Stock | 1 : $6.02000 Bulk | Bulk | Active | Panel Mount | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.41mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
6,971 In Stock | 1 : $6.23000 Bulk | Bulk | Active | Through Hole | SPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.16mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C |