SPST x 2 Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,280 In Stock | 1 : $2.03000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST x 2 | On-Off | 10A (AC) | 125 V | Concave (Curved), Dual | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | IP54 - Dust Protected, Water Resistant | - | Rectangular - 22.00mm x 19.20mm | -20°C ~ 105°C | |||
866 In Stock | 1 : $1.79000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST x 2 | On-Off | 10A (AC) | 125 V | Concave (Curved), Dual | Black | O - | - | - | Solder Lug | IP54 - Dust Protected, Water Resistant | - | Rectangular - 22.00mm x 19.20mm | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 500 : $6.21694 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST x 2 | On-Off | 20A (AC) | 277 V | Flat | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 250 : $14.76020 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST x 2 | On-Off | 20A (AC) | 277 V | Flat - Illuminated | Amber | No Marking | Neon, Amber | 125 VAC | Quick Connect - 0.250" (6.3mm) | Splash Proof | - | - | - | |||
0 In Stock Check Lead Time | 250 : $14.76020 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST x 2 | On-Off | 20A (AC) | 277 V | Flat - Illuminated | Amber | O - | Neon, Amber | 125 VAC | Quick Connect - 0.250" (6.3mm) | Splash Proof | - | - | - | |||
0 In Stock Check Lead Time | 250 : $14.76020 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST x 2 | On-Off | 20A (AC) | 277 V | Flat - Illuminated | Amber | O - | Neon, Amber | 250 VAC | Quick Connect - 0.250" (6.3mm) | Splash Proof | - | - | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPST x 2 | On-Off | 10A (AC) | 125 V | Concave (Curved), Dual | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | IP54 - Dust Protected, Water Resistant | - | Rectangular - 22.00mm x 19.20mm | -20°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPST x 2 | On-Off | 16A (AC) | 125 V | Concave (Curved), Dual - Illuminated | Red | O - | Incandescent, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.00mm | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPST x 2 | On-Off | 16A (AC) | 125 V | Concave (Curved), Dual - Illuminated | Red | ON OFF, Vertical | Neon, Red | 125 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.00mm | -20°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | SPST x 2 | On-Off | 16A (AC) | 125 V | Concave (Curved), Dual - Illuminated | Red | O - | Neon, Red | 125 VAC | Solder, Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.00mm | -20°C ~ 85°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Panel Mount, Snap-In | SPST x 2 | On-Off | 20A (AC) | 277 V | Flat - Illuminated | Green | No Marking | Incandescent, Green | 12 VAC | Quick Connect - 0.250" (6.3mm) | Splash Proof | - | - | - |