Mom-Off-Mom Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,903 In Stock | 1 : $15.59000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 16A (DC) | - | 30 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | |||
6,812 In Stock | 1 : $3.00000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 11.00mm | -20°C ~ 65°C | |||
1,676 In Stock | 1 : $3.47000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Black | Triangular Arrows with O | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | |||
2,163 In Stock | 1 : $3.86000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.00mm | -20°C ~ 65°C | |||
14,974 In Stock | 1 : $3.88000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 11.10mm | -20°C ~ 55°C | |||
2,386 In Stock | 1 : $4.94000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | - | - | - | Concave (Curved) | Black | Triangular Arrows with O | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | |||
632 In Stock | 1 : $4.94000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | - | - | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | |||
4,581 In Stock | 1 : $6.95000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 20A (AC) | 125 V | - | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP56 - Dust Protected, Water Resistant | - | Rectangular - 36.80mm x 15.30mm | -20°C ~ 85°C | |||
442 In Stock | 1 : $19.24000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (AC) | 125 V | - | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | |||
108 In Stock | 1 : $21.06000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 16A (DC) | - | 30 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Green/Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | |||
298 In Stock 371 Factory | 1 : $28.07000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | |||
491 In Stock 326 Factory | 1 : $45.03000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Wire Leads | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | |||
34,640 In Stock | 1 : $2.60000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 8A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | Terminal Barriers | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | |||
1,005 In Stock | 1 : $5.35000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 13A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.58mm x 13.97mm | -20°C ~ 105°C | |||
9,770 In Stock | 1 : $5.86000 Tray | Tray | Active | Through Hole, Right Angle | SPDT | Mom-Off-Mom | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
898 In Stock | 1 : $8.41000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 20A (AC), 21A (DC) | 125 V | 14 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP56 - Dust Protected, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | |||
232 In Stock | 1 : $10.26000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | |||
612 In Stock | 1 : $11.18000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (AC), 21A (DC) | 125 V | 14 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP56 - Dust Protected, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | |||
989 In Stock | 1 : $11.62000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | |||
887 In Stock | 1 : $13.24000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 12.30mm | - | |||
16,459 In Stock 15,126 Factory | 1 : $13.46000 Tray | Tray | Active | Through Hole | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
295 In Stock | 1 : $15.93000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | |||
233 In Stock | 1 : $15.93000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | |||
2,672 In Stock | 1 : $16.33000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | |||
647 In Stock | 1 : $20.98000 Bulk | Bulk | Active | Panel Mount, Flange | DPDT | Mom-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 27.81mm x 16.46mm | -30°C ~ 85°C |