C&K Rocker Switches

Results: 5,397
Series
-70009000CCACGCLCMCNCRDDA
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Mounting Type
-Panel Mount, FlangePanel Mount, Snap-InPanel Mount, Snap-In, Right AngleSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right AngleThrough Hole, Right Angle, Vertical
Circuit
3PDT4PDT-DP3TDPDTDPSTSP3TSPDTSPST
Switch Function
-Mom-Off-MomMom-On-MomOff-OnOn-MomOn-OffOn-Off-MomOn-Off-OnOn-OnOn-On-MomOn-On-OffOn-On-On
Current Rating (Amps)
0.4VA (AC/DC)400mA (DC)2A (AC)2A (AC/DC)3A (AC)3A (AC/DC)4A (AC)5A (AC/DC)6A (AC/DC)6.5A (AC)7.5A (AC/DC)8A (AC)10A (AC)10A (AC/DC)
Voltage Rating - AC
20 V120 V125 V250 V
Voltage Rating - DC
12 V20 V28 V30 V48 V
Actuator Type
Concave (Curved) - IlluminatedConcave (Curved)Concave (Standard V) - IlluminatedConcave (Standard V)Convex (Reverse V) - IlluminatedConvex (Reverse V)Flat - IlluminatedFlatPaddle - IlluminatedPaddleRound - IlluminatedRound
Color - Actuator/Cap
AlmondAmberBlackBlack, RedBlack, WhiteBlueGrayGreenRedRed, WhiteWhiteYellow
Actuator Marking
DotNo MarkingO -O IO on EndOFF ON, VerticalON OFF, VerticalRectangle on End
Illumination Type, Color
-LED, AmberLED, GreenLED, RedNeon, AmberNeon, GreenNeon, RedNeon, Yellow
Illumination Voltage (Nominal)
1.85 VDC2.1 VDC2.2 VDC12 VDC125 VAC250 VAC-
Termination Style
-PC PinQuick Connect - 0.062" (1.5mm)Quick Connect - 0.110" (2.8mm)Quick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)SMD (SMT) TabSolder LugSolder, Quick Connect - 0.187" (4.7mm)Wire Wrap
Ingress Protection
-IP65 - Dust Tight, Water Resistant
Features
-Epoxy PottedEpoxy Sealed TerminalsGuardJumper needed to achieve triple throwPositive DetentSealed - Flux ProtectionTwo-Tone Rocker
Panel Cutout Dimensions
-Circular - 20.20mm DiaRectangular - 15.24mm x 12.70mmRectangular - 15.75mm x 6.35mmRectangular - 15.75mm x 8.13mmRectangular - 17.96mm x 10.62mmRectangular - 19.00mm x 13.00mmRectangular - 19.05mm x 10.41mmRectangular - 19.20mm x 12.90mmRectangular - 19.40mm x 13.00mmRectangular - 19.41mm x 12.90mmRectangular - 19.80mm x 13.00mm
Operating Temperature
-30°C ~ 65°C-30°C ~ 85°C-25°C ~ 85°C-20°C ~ 65°C-20°C ~ 80°C-20°C ~ 85°C0°C ~ 65°C-
Approval Agency
-CSA, ULCSA, UL, VDEULcULuscULus, UL
Stocking Options
Environmental Options
Media
Marketplace Product
5,397Results
Applied FiltersRemove All

Showing
of 5,397
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
DA102J12S215PQF
DA102J12S215PQF
SWITCH ROCKER SPST 16A 125V
C&K
6,719
In Stock
1 : $3.48000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Concave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°CcULus
CR102J5RS215QF6
CR102J5RS215QF6
SWITCH ROCKER SPST 16A 125V
C&K
2,971
In Stock
1 : $8.00000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Round - IlluminatedRedNo MarkingLED, Red1.85 VDCQuick Connect - 0.187" (4.7mm)--Circular - 20.20mm Dia-20°C ~ 85°CcULus
D502J12S2AHQA
D502J12S2AHQA
SWITCH ROCKER SPST 10A 125V
C&K
9,995
In Stock
1 : $8.25000
Bulk
Bulk
ActivePanel Mount, Snap-In, Right AngleSPSTOn-Off10A (AC)125 V-Concave (Curved)BlackO I--PC Pin--Rectangular - 19.20mm x 12.90mm-30°C ~ 65°CcULus
df62j12s215qa
DF62J12S215QA
SWITCH ROCKER DPST 16A 125V
C&K
11,821
In Stock
1 : $12.96000
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC), 6A (DC)125 V48 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)--Rectangular - 26.14mm x 12.50mm-20°C ~ 85°CcULus
DF62J12S215PQA
DF62J12S215PQA
SWITCH ROCKER DPST 16A 125V
C&K
2,718
In Stock
1 : $13.72000
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC), 6A (DC)125 V48 VConcave (Curved)BlackO ---Quick Connect - 0.250" (6.3mm)--Rectangular - 26.14mm x 12.50mm-20°C ~ 85°CcULus
DF62J12S2AHQA
DF62J12S2AHQA
SWITCH ROCKER DPST 16A 125V
C&K
3,623
In Stock
1 : $14.41000
Tube
Tube
ActivePanel Mount, Snap-In, Right AngleDPSTOn-Off16A (AC), 6A (DC)125 V48 VConcave (Curved)BlackO I--PC Pin--Rectangular - 26.14mm x 12.50mm-20°C ~ 85°CcULus
DM(2,6)4J72S205Q(3,4,6),
DM64J72S205Q6
SWITCH ROCKER DPST 10A 125V
C&K
1,918
In Stock
1 : $14.66000
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off10A (AC)125 V-Concave (Curved) - IlluminatedBlackNo MarkingLED, Green2.1 VDCQuick Connect - 0.110" (2.8mm)-Positive DetentRectangular - 19.20mm x 12.90mm-20°C ~ 65°CcULus
7101J1AQE2
7101J1AQE2
SWITCH ROCKER SPDT 5A 120V
C&K
648
In Stock
1 : $16.51000
Tray
Tray
ActiveThrough Hole, Right AngleSPDTOn-On5A (AC/DC)120 V28 VConcave (Standard V)BlackNo Marking--PC Pin-Epoxy Sealed TerminalsRectangular - 17.96mm x 10.62mm-30°C ~ 85°CcULus
7101J1V3QE2
7101J1V3QE2
SWITCH ROCKER SPDT 5A 120V
C&K
4,083
In Stock
1 : $17.52000
Tray
Tray
ActiveThrough HoleSPDTOn-On5A (AC/DC)120 V28 VConcave (Standard V)BlackNo Marking--PC Pin-Epoxy Sealed TerminalsRectangular - 17.96mm x 10.62mm-30°C ~ 85°CcULus
SWITCH ROCKER SPDT E SERIES
E101J1AV2QE2
SWITCH ROCKER SPDT 7.5A 125V
C&K
6,847
In Stock
1 : $17.63000
Tray
Tray
ActiveThrough Hole, Right Angle, VerticalSPDTOn-On7.5A (AC/DC)125 V28 VConcave (Standard V)BlackNo Marking--PC Pin-Sealed - Flux ProtectionRectangular - 17.96mm x 10.62mm-30°C ~ 85°CcULus
DA102J11S215PQF
DA102J11S215PQF
SWITCH ROCKER SPST 16A 125V
C&K
2,001
In Stock
1 : $3.25000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Concave (Curved)WhiteO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°CcULus
DA102J12S215DQF
DA102J12S215DQF
SWITCH ROCKER SPST 16A 125V
C&K
10,534
In Stock
1 : $3.48000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Concave (Curved)BlackON OFF, Vertical--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°CcULus
DA102J12S215HQF
DA102J12S215HQF
SWITCH ROCKER SPST 16A 125V
C&K
4,241
In Stock
1 : $3.48000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Concave (Curved)BlackO I--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°CcULus
DA102J23S215PQF
DA102J23S215PQF
SWITCH ROCKER SPST 16A 125V
C&K
4,747
In Stock
1 : $3.62000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Concave (Curved)Red, WhiteO ---Quick Connect - 0.187" (4.7mm)-Two-Tone RockerRectangular - 19.40mm x 13.00mm-20°C ~ 85°CcULus
CM102J12S205QA
CM102J12S205QA
SWITCH ROCKER SPST 16A 125V
C&K
410
In Stock
1 : $3.83000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Concave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)--Rectangular - 30.40mm x 11.20mm-20°C ~ 80°CcULus
CM102J12S205HQA
CM102J12S205HQA
SWITCH ROCKER SPST 16A 125V
C&K
1,513
In Stock
1 : $4.19000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Concave (Curved)BlackO I--Quick Connect - 0.250" (6.3mm)--Rectangular - 30.40mm x 11.20mm-20°C ~ 80°CcULus
DA101J12S215QF
DA101J12S215QF
SWITCH ROCKER SPDT 16A 125V
C&K
4,934
In Stock
1 : $4.22000
Tray
Tray
ActivePanel Mount, Snap-InSPDTOn-On16A (AC)125 V-Concave (Curved)BlackNo Marking--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°CcULus
DA102J3RS215QF7, DA102J3RS215QF8
DA102J3RS215QF7
SWITCH ROCKER SPST 16A 125V
C&K
10,975
In Stock
1 : $4.56000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Concave (Curved) - IlluminatedRedNo MarkingNeon, Red125 VACQuick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°CcULus
CG102J12S205HQF
CG102J12S205HQF
SWITCH ROCKER SPST 16A 125V
C&K
412
In Stock
1 : $4.59000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Concave (Curved)BlackO I--Quick Connect - 0.250" (6.3mm)--Rectangular - 27.80mm x 13.80mm-20°C ~ 85°CcULus, UL
CR102J23S215QF
CR102J25S215QF
SWITCH ROCKER SPST 16A 125V
C&K
6,512
In Stock
1 : $4.60000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-RoundBlack, RedNo Marking--Quick Connect - 0.187" (4.7mm)-Two-Tone RockerCircular - 20.20mm Dia-20°C ~ 85°CcULus
CR102J3RS215QF7, CR102J3RS215QF8
CR102J3RS215QF8
SWITCH ROCKER SPST 16A 125V
C&K
2,564
In Stock
1 : $4.69000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Round - IlluminatedRedNo MarkingNeon, Red250 VACQuick Connect - 0.187" (4.7mm)--Circular - 20.20mm Dia-20°C ~ 85°CcULus
CR102J3GS215QF7, CR102J3GS215QF8
CR102J3GS215QF8
SWITCH ROCKER SPST 16A 125V
C&K
1,373
In Stock
1 : $4.69000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Round - IlluminatedGreenNo MarkingNeon, Green250 VACQuick Connect - 0.187" (4.7mm)--Circular - 20.20mm Dia-20°C ~ 85°CcULus
CR102J3AS215QF7, CR102J3AS215QF8
CR102J3AS215QF7
SWITCH ROCKER SPST 16A 125V
C&K
1,167
In Stock
1 : $4.69000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Round - IlluminatedAmberNo MarkingNeon, Amber125 VACQuick Connect - 0.187" (4.7mm)--Circular - 20.20mm Dia-20°C ~ 85°CcULus
CR102J3GS215QF7, CR102J3GS215QF8
CR102J3GS215QF7
SWITCH ROCKER SPST 16A 125V
C&K
462
In Stock
1 : $4.69000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 V-Round - IlluminatedGreenNo MarkingNeon, Green125 VACQuick Connect - 0.187" (4.7mm)--Circular - 20.20mm Dia-20°C ~ 85°CcULus
D102J12S215PQA
D102J12S215PQA
SWITCH ROCKER SPST 4A 125V
C&K
14,258
In Stock
1 : $4.80000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off4A (AC)125 V-Concave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 12.90mm-30°C ~ 65°CcULus
Showing
of 5,397

C&K Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.