Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,086 In Stock 8,090 Factory | 1 : $13.28000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | O I | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 25.00mm x 15.40mm | -25°C ~ 85°C | CSA, UL, VDE | |||
4,687 In Stock | 1 : $13.28000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | O - | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 25.00mm x 15.40mm | -25°C ~ 85°C | CSA, UL, VDE | |||
10,308 In Stock | 1 : $15.20000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 16A (DC) | - | 30 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | - | |||
7,592 In Stock | 1 : $16.35000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | O - | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 25.00mm x 15.40mm | -25°C ~ 85°C | CSA, UL, VDE | |||
609 In Stock 3,000 Factory | 1 : $16.35000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | O I | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 25.00mm x 15.40mm | -25°C ~ 85°C | CSA, UL, VDE | |||
1,621 In Stock 3,448 Factory | 1 : $20.56000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | - | |||
447 In Stock 2,473 Factory | 1 : $39.14000 Bulk | Bulk | Active | Panel Mount, Flange | DPST | On-Off | 30A (AC/DC) | 125 V | 30 V | Concave (Standard V) | White | No Marking | - | - | Screw Terminal | - | - | - | -10°C ~ 70°C | CSA, UL | |||
223 In Stock 446 Factory | 1 : $39.14000 Bulk | Bulk | Active | Panel Mount, Flange | DPST | On-Off | 30A (AC/DC) | 125 V | 30 V | Concave (Standard V) | White | No Marking | - | - | Screw Terminal | - | - | - | -10°C ~ 70°C | CSA, UL | |||
3,701 In Stock 5,131 Factory | 1 : $56.48000 Bulk | Bulk | Active | Panel Mount, Flange | 3PST | On-Off | 30A (AC/DC) | 125 V | 30 V | Concave (Standard V) | White | No Marking | - | - | Screw Terminal | - | - | - | -10°C ~ 70°C | CSA, UL | |||
260 In Stock 5,131 Factory | 1 : $56.48000 Bulk | Bulk | Active | Panel Mount, Flange | 3PST | On-Off | 30A (AC/DC) | 125 V | 30 V | Concave (Standard V) | White | No Marking | - | - | Screw Terminal | - | - | - | -10°C ~ 70°C | CSA, UL | |||
213 In Stock 168 Factory | 1 : $7.52000 Bulk | Bulk | Active | Panel Mount, Flange | SPST | On-Off | 15A (AC/DC) | 125 V | 30 V | Concave (Standard V) | White | No Marking | - | - | Solder Lug | - | - | - | -10°C ~ 70°C | CSA, UL | |||
2,758 In Stock | 1 : $9.60000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 1A (DC) | 250 V | 30 V | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.20mm x 12.40mm | - | CSA, UL | |||
777 In Stock | 1 : $9.60000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 1A (DC) | 250 V | 30 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.20mm x 12.40mm | - | CSA, UL | |||
4,862 In Stock | 1 : $11.72000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 25.00mm x 15.40mm | -25°C ~ 85°C | CSA, UL, VDE | |||
1,883 In Stock 941 Factory | 1 : $13.96000 Bulk | Bulk | Active | Panel Mount, Flange | DPDT | On-On | 20A (AC/DC) | 125 V | 30 V | Concave (Standard V) | White | No Marking | - | - | Solder Lug | Dust Proof | - | - | -10°C ~ 70°C | CSA, UL | |||
371 In Stock 1,679 Factory | 1 : $16.35000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC/DC) | 125 V | 30 V | Concave (Curved) | Red | O I | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 25.00mm x 15.40mm | -25°C ~ 85°C | CSA, UL, VDE | |||
231 In Stock | 1 : $18.76000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (DC) | - | 30 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | - | |||
546 In Stock | 1 : $20.53000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 16A (DC) | - | 30 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Green/Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | - | |||
167 In Stock 392 Factory | 1 : $27.37000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | - | |||
130 In Stock 2,473 Factory | 1 : $39.14000 Bulk | Bulk | Active | Panel Mount, Flange | DPST | On-Off | 30A (AC/DC) | 125 V | 30 V | Concave (Standard V) | White | No Marking | - | - | Screw Terminal | - | - | - | -10°C ~ 70°C | CSA, UL | |||
285 In Stock 180 Factory | 1 : $40.56000 Bulk | Bulk | Active | Panel Mount, Flange | DPDT | On-On | 30A (AC/DC) | 125 V | 30 V | Concave (Standard V) | White | No Marking | - | - | Screw Terminal | - | - | - | -10°C ~ 70°C | CSA, UL | |||
423 In Stock 416 Factory | 1 : $43.90000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 15A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Wire Leads | IP67 - Dust Tight, Waterproof | - | Rectangular - 34.20mm x 17.20mm | -25°C ~ 85°C | - | |||
216 In Stock 259 Factory | 1 : $68.52000 Bulk | Bulk | Active | Panel Mount, Flange | 3PDT | On-On | 30A (AC/DC) | 125 V | 30 V | Concave (Standard V) | White | No Marking | - | - | Screw Terminal | - | - | - | -10°C ~ 70°C | CSA, UL | |||
300 In Stock | 1 : $12.54000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 16A (DC) | - | 30 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | - | |||
544 In Stock | 1 : $12.78000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 16A (DC) | - | 30 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | - |