APEM Inc. Pushbutton Switches

Results: 1,195
Series
-*1040012001200M1200MR130001400N180003004004700
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Mounting Type
-Panel Mount, FrontPanel Mount, RearPanel Mount, Right Angle, RearPanel Mount, Snap-InSurface Mount, Right AngleThrough HoleThrough Hole, Right AngleThrough Hole, Right Angle, Vertical
Type
-Anti-VandalAnti-Vandal, IlluminatedKeyswitchPiezoStandardStandard (Footswitch)Standard, Illuminated
Circuit
4PDT-DPDTDPSTDPST-NODPST-NO/NCSPDTSPSTSPST-NCSPST-NO
Switch Function
-Off-MomOff-OnOn-MomOn-Mom, Off-MomOn-OffOn-On
Current Rating (Amps)
50mA (DC)100mA (DC)200mA (AC/DC)200mA (DC)300mA (AC)0.4VA (AC/DC)400mA (AC), 100mA (DC)500mA (AC), 200mA (DC)500mA (AC), 5A (DC)500mA (AC/DC)1A (AC)1A (AC/DC)
Voltage Rating - AC
20 V24 V32 V48 V120 V125 V250 V
Voltage Rating - DC
12 V20 V24 V28 V30 V48 V50 V
Actuator Type
-Plunger for CapRound, ButtonRound, Button, DomedRound, Button, FlushRound, Button, MushroomRound, Button, RubberRound, PlungerRound, Plunger, FlushRound, Plunger, MetalSquare, Button
Actuator Marking
-·No MarkingON/OFFPower SymbolSTART/STOP (Alternating)
Color - Actuator/Cap
-BlackBlueBlue, DarkBrassGoldGrayGreenIvoryNaturalOrangeRedSilverWhite
Illumination Type, Color
-Incandescent, GreenLED, BlueLED, Blue/Green/RedLED, GreenLED, Green/RedLED, RedLED, WhiteLED, Yellow
Illumination Voltage (Nominal)
1.95 VDC1.95, 2.1 VDC2 VDC2.1 VDC3.2 VDC3.3 VDC3.35 VDC3.5 VDC4 VDC5 VDC6 VDC12 VDC24 VDC28 VAC/DC
Termination Style
-Gull WingPC PinQuick Connect - 0.110" (2.8mm)Quick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)Screw TerminalSolder LugSolder, Quick Connect - 0.110" (2.8mm)Solder, Quick Connect - 0.250" (6.3mm)Wire LeadsWire Wrap
Ingress Protection
-Environment SealedIP40IP53 - Dust Protected, Water ResistantIP54 - Dust Protected, Water ResistantIP65 - Dust Tight, Oil and Water ResistantIP65 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofIP67/IP69K - Dust Tight, Water Resistant, WaterproofIP68 - Dust Tight, WaterproofIP69K - Dust Tight, High Temp Water Jets, Waterproof
Features
-Audible ClickEpoxy Sealed TerminalsFront Panel SealingLow Temperature LubricantMechanical TimerOvertravelSealedSealed - FullyTactile FeedbackVoltage Reduction LightingWashable in solvent or degreaser
Panel Cutout Dimensions
-Circular - 10.20mm DiaCircular - 11.43mm DiaCircular - 11.89mm DiaCircular - 11.90mm DiaCircular - 12.00mm DiaCircular - 12.20mm DiaCircular - 12.50mm DiaCircular - 13.60mm DiaCircular - 15.90mm DiaCircular - 16.00mm DiaCircular - 16.20mm Dia
Operating Temperature
-40°C ~ 125°C-40°C ~ 75°C-40°C ~ 85°C-30°C ~ 65°C-30°C ~ 70°C-30°C ~ 80°C-30°C ~ 85°C-20°C ~ 55°C-20°C ~ 60°C-20°C ~ 65°C-20°C ~ 70°C-20°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
1,195Results
Applied FiltersRemove All

Showing
of 1,195
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
9533NCD
9533NCD
SWITCH PUSH SPST-NO 0.1A 30V
APEM Inc.
5,469
In Stock
1 : $7.11000
Bulk
Bulk
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
100mA (DC)
-
30 V
Round, Plunger
No Marking
Black
-
-
Solder Lug
-
Epoxy Sealed Terminals
Circular - 4.20mm Dia
-30°C ~ 65°C
18235WCD3
18235WCD3
SWITCH PUSH SPDT 0.1A 30V
APEM Inc.
3,109
In Stock
1 : $11.34000
Bulk
Bulk
Active
Through Hole, Right Angle
Standard
SPDT
On-Mom
100mA (DC)
-
30 V
Round, Plunger
No Marking
-
-
-
PC Pin
-
Tactile Feedback
-
-30°C ~ 65°C
1213C2
1213C2
SWITCH PUSH SPST-NO 3A 125V
APEM Inc.
2,850
In Stock
1 : $11.79000
Bulk
Bulk
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
3A (AC), 2A (DC)
125 V
24 V
Round, Plunger
No Marking
Black
-
-
Solder, Quick Connect - 0.250" (6.3mm)
-
-
Circular - 12.20mm Dia
-20°C ~ 55°C
TP33W008000
TP33W008000
SWITCH PUSH SPST-NO 0.4VA 20V
APEM Inc.
5,221
In Stock
1 : $12.90000
Bulk
Bulk
Active
Through Hole, Right Angle
Standard
SPST-NO
Off-Mom
0.4VA (AC/DC)
20 V
20 V
Round, Plunger
Power Symbol
Black
-
-
PC Pin
-
Sealed
-
-30°C ~ 85°C
MFG_TP32WS83565
TP32WS83565
SWITCH PUSH SPDT 0.4VA 20V
APEM Inc.
4,665
In Stock
1 : $15.95000
Cut Tape (CT)
700 : $9.31134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount, Right Angle
Standard
SPDT
On-Mom
0.4VA (AC/DC)
20 V
20 V
Round, Plunger
No Marking
-
-
-
Gull Wing
-
Washable in solvent or degreaser
-
-40°C ~ 85°C
1213A2
1213A2
SWITCH PUSH SPST-NO 8A 125V
APEM Inc.
1,788
In Stock
1 : $16.36000
Bulk
Bulk
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
8A (AC), 4A (DC)
125 V
24 V
Round, Plunger
No Marking
Black
-
-
Solder, Quick Connect - 0.250" (6.3mm)
-
-
Circular - 12.20mm Dia
-20°C ~ 55°C
401ZBE
401ZBE
SWITCH PUSH SPST 0.4VA 20V
APEM Inc.
221
In Stock
1 : $20.82000
Bulk
Bulk
Active
Panel Mount, Rear
Standard
SPST
On-Off
0.4VA (AC/DC)
20 V
20 V
Round, Plunger
No Marking
White
-
-
Solder Lug
-
-
Circular - 6.35mm Dia
-30°C ~ 85°C
IBR3SAD200
IBR3SAD200
SWITCH PUSH SPST-NO 0.4A 32V
APEM Inc.
1,003
In Stock
1 : $25.06000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
400mA (AC), 100mA (DC)
32 V
50 V
Round, Button
No Marking
Black
-
-
Solder Lug
IP54 - Dust Protected, Water Resistant
Epoxy Sealed Terminals
Circular - 13.60mm Dia
-40°C ~ 85°C
ISR3SAD200
ISR3SAD200
SWITCH PUSH SPST-NO 0.4A 32V
APEM Inc.
6,028
In Stock
1 : $27.15000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
400mA (AC), 100mA (DC)
32 V
50 V
Round, Button
No Marking
Black
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Circular - 13.60mm Dia
-40°C ~ 85°C
ISR3SAD600
ISR3SAD600
SWITCH PUSH SPST-NO 0.4A 32V
APEM Inc.
553
In Stock
1 : $34.12000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
400mA (AC), 100mA (DC)
32 V
50 V
Round, Button
No Marking
Red
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Circular - 13.60mm Dia
-40°C ~ 85°C
ILR3FAD2
ILR3FAD2
SWITCH PUSHBUTTON SPST-NO 2A 24V
APEM Inc.
179
In Stock
1 : $34.43000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
2A (DC)
-
24 V
Round, Button, Domed
No Marking
Black
-
-
Wire Leads
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Circular - 13.60mm Dia
-40°C ~ 85°C
IAR3F1600
IAR3F1600
SWITCH PUSH SPST-NO 2A 24V
APEM Inc.
2,615
In Stock
1 : $36.84000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
2A (DC)
-
24 V
Round, Button
No Marking
Red
-
-
Wire Leads
IP67 - Dust Tight, Waterproof
Tactile Feedback
Circular - 16.20mm Dia
-20°C ~ 65°C
IAR3F1300
IAR3F1300
SWITCH PUSH SPST-NO 2A 24V
APEM Inc.
858
In Stock
1 : $36.84000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
2A (DC)
-
24 V
Round, Button
No Marking
Green
-
-
Wire Leads
IP67 - Dust Tight, Waterproof
Tactile Feedback
Circular - 16.20mm Dia
-20°C ~ 65°C
IAR3F1100
IAR3F1100
SWITCH PUSH SPST-NO 2A 24V
APEM Inc.
823
In Stock
1 : $36.84000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
2A (DC)
-
24 V
Round, Button
No Marking
Blue
-
-
Wire Leads
IP67 - Dust Tight, Waterproof
Tactile Feedback
Circular - 16.20mm Dia
-20°C ~ 65°C
IPR3SAD6
IPR3SAD6
SWITCH PUSH SPST-NO 0.5A 48V
APEM Inc.
7,230
In Stock
1 : $37.62000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
500mA (AC), 200mA (DC)
48 V
48 V
Round, Button
No Marking
Red
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Tactile Feedback
Circular - 13.60mm Dia
-40°C ~ 125°C
IPR3SAD2
IPR3SAD2
SWITCH PUSH SPST-NO 0.5A 48V
APEM Inc.
2,924
In Stock
1 : $37.62000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
500mA (AC), 200mA (DC)
48 V
48 V
Round, Button
No Marking
Black
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Tactile Feedback
Circular - 13.60mm Dia
-40°C ~ 125°C
IPR3SAD3
IPR3SAD3
SWITCH PUSH SPST-NO 0.5A 48V
APEM Inc.
1,285
In Stock
1 : $37.62000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
500mA (AC), 200mA (DC)
48 V
48 V
Round, Button
No Marking
Green
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Tactile Feedback
Circular - 13.60mm Dia
-40°C ~ 125°C
IPR1SAD2
IPR1SAD2
SWITCH PUSHBUTTON SPST 4A 12V
APEM Inc.
2,259
In Stock
1 : $39.34000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST
Off-On
2A (AC), 4A (DC)
125 V
12 V
Round, Button
No Marking
Black
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Circular - 13.60mm Dia
-40°C ~ 85°C
IPR3SAD2L0G
IPR3SAD2L0G
SWITCH PUSH SPST-NO 0.5A 48V
APEM Inc.
155
In Stock
1 : $47.13000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPST-NO
Off-Mom
500mA (AC), 200mA (DC)
48 V
48 V
Round, Button
No Marking
Black
LED, Green
2 VDC
Solder Lug
IP67 - Dust Tight, Waterproof
Tactile Feedback
Circular - 13.60mm Dia
-40°C ~ 125°C
ICP3SAD2
ICP3SAD2
SWITCH PUSH SPST-NO 5A 48V
APEM Inc.
9,203
In Stock
1 : $50.73000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
500mA (AC), 5A (DC)
48 V
28 V
Round, Button
No Marking
Black
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Circular - 13.60mm Dia
-40°C ~ 85°C
IPR1SAD2104
IPR1SAD2104
SWITCH PUSHBUTTON SPST 4A 12V
APEM Inc.
497
In Stock
1 : $47.81000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST
Off-On
2A (AC), 4A (DC)
125 V
12 V
Round, Button
No Marking
Black
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Circular - 13.60mm Dia
-40°C ~ 85°C
IPR3FAD2L0S
IPR3FAD2L0S
SWITCH PUSH SPST-NO 0.5A 48V
APEM Inc.
5,284
In Stock
1 : $51.17000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPST-NO
Off-Mom
500mA (AC), 200mA (DC)
48 V
48 V
Round, Button
No Marking
Black
LED, Red
2 VDC
Wire Leads
IP67 - Dust Tight, Waterproof
Tactile Feedback
Circular - 13.60mm Dia
-40°C ~ 125°C
IPR3FAD2
IPR3FAD2
SWITCH PUSH SPST-NO 0.5A 48V
APEM Inc.
2,549
In Stock
1 : $51.26000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
500mA (AC), 200mA (DC)
48 V
48 V
Round, Button
No Marking
Black
-
-
Wire Leads
IP67 - Dust Tight, Waterproof
Tactile Feedback
Circular - 13.60mm Dia
-40°C ~ 125°C
IZPR3S422
IZPR3S422
SWITCH PUSH SPST-NO 0.2A 250V
APEM Inc.
2,241
In Stock
1 : $52.76000
Tray
Tray
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
200mA (AC/DC)
250 V
48 V
Round, Button
No Marking
Black
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
-
Circular - 16.00mm Dia
-40°C ~ 85°C
IPR1SAD6
IPR1SAD6
SWITCH PUSHBUTTON SPST 4A 12V
APEM Inc.
282
In Stock
1 : $49.49000
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST
Off-On
2A (AC), 4A (DC)
125 V
12 V
Round, Button
No Marking
Red
-
-
Solder Lug
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
Circular - 13.60mm Dia
-40°C ~ 85°C
Showing
of 1,195

APEM Inc. Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.