12 V Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,666 In Stock | 1 : $6.49000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPDT | On-Mom | 300mA (DC) | - | 12 V | Square, Button | No Marking | Black | - | - | PC Pin | - | - | - | -25°C ~ 65°C | |||
622 In Stock | 1 : $6.49000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPDT | On-Mom | 300mA (DC) | - | 12 V | Square, Button | No Marking | Gray | - | - | PC Pin | - | - | - | -25°C ~ 65°C | |||
610 In Stock | 1 : $8.37000 Bulk | Bulk | Active | Through Hole | Keyswitch, Illuminated | SPDT | On-Mom | 300mA (DC) | - | 12 V | Square, Button | No Marking | Black | LED, Red | 2.2 VDC | PC Pin | - | - | - | -25°C ~ 65°C | |||
243 In Stock | 1 : $8.37000 Bulk | Bulk | Active | Through Hole | Keyswitch, Illuminated | SPDT | On-Mom | 300mA (DC) | - | 12 V | Square, Button | No Marking | Black | LED, Green | 2.2 VDC | PC Pin | - | - | - | -25°C ~ 65°C | |||
399 In Stock | 1 : $8.37000 Bulk | Bulk | Active | Through Hole | Keyswitch, Illuminated | SPDT | On-Mom | 300mA (DC) | - | 12 V | Square, Button | No Marking | Black | LED, Red | 2.2 VDC | PC Pin | - | - | - | -25°C ~ 65°C | |||
520 In Stock | 1 : $11.89000 Bulk | Bulk | Active | Through Hole | Standard, Illuminated | DPST-NO | Off-Mom | 12mA (DC) | - | 12 V | Square, Button | No Marking | Clear | LED, Green/Red | 1.95, 2 VDC | PC Pin | - | - | - | -20°C ~ 70°C | |||
1,744 In Stock | 1 : $33.50000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-On | 10A (DC) | - | 12 V | Round, Button, Flush | No Marking | Silver | LED, Blue | 12 VAC/DC | Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 19.00mm Dia | -30°C ~ 70°C | |||
829 In Stock | 1 : $33.50000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Mom | 10A (DC) | - | 12 V | Round, Button, Flush | No Marking | Silver | LED, Blue | 12 VAC/DC | Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 19.00mm Dia | -30°C ~ 70°C | |||
982 In Stock | 1 : $65.00000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST | Off-On | 2A (AC), 4A (DC) | 125 V | 12 V | Round, Button | No Marking | Black | LED, Green | 2 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Circular - 13.60mm Dia | -40°C ~ 85°C | |||
3,300 In Stock | 1 : $79.01000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST | Off-On | 2A (AC), 4A (DC) | 125 V | 12 V | Round, Button | No Marking | Black | LED, Green | 2 VDC | Wire Leads | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Circular - 13.60mm Dia | -40°C ~ 85°C | |||
489 In Stock | 1 : $103.23000 Box | Box | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Mom | 5A (DC) | - | 12 V | Round, Button, Flush | No Marking | Silver | LED, Blue/Red | - | Wire Leads | IP67 - Dust Tight, Waterproof | - | Circular - 19.00mm Dia | -30°C ~ 70°C | |||
4,286 In Stock | 1 : $1.35000 Tube | Tube | Active | Through Hole | Standard | SPST-NO | Off-Mom | 10mA (DC) | - | 12 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -25°C ~ 70°C | |||
32,137 In Stock | 1 : $1.55000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 10mA (AC/DC) | 12 V | 12 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | - | - | -10°C ~ 70°C | |||
1,808 In Stock | 1 : $6.49000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPDT | On-Mom | 300mA (DC) | - | 12 V | Square, Button | No Marking | White | - | - | PC Pin | - | - | - | -25°C ~ 65°C | |||
475 In Stock | 1 : $6.49000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPDT | On-Mom | 300mA (DC) | - | 12 V | Square, Button | No Marking | Gray | - | - | PC Pin | - | - | - | -25°C ~ 65°C | |||
1,248 In Stock | 1 : $8.37000 Bulk | Bulk | Active | Through Hole | Keyswitch, Illuminated | SPDT | On-Mom | 300mA (DC) | - | 12 V | Square, Button | No Marking | White | LED, Red | 2.2 VDC | PC Pin | - | - | - | -25°C ~ 65°C | |||
1,137 In Stock | 1 : $8.37000 Bulk | Bulk | Active | Through Hole | Keyswitch, Illuminated | SPDT | On-Mom | 300mA (DC) | - | 12 V | Square, Button | No Marking | Red | LED, Red | 2.2 VDC | PC Pin | - | - | - | -25°C ~ 65°C | |||
766 In Stock | 1 : $8.37000 Bulk | Bulk | Active | Through Hole | Keyswitch, Illuminated | SPDT | On-Mom | 300mA (DC) | - | 12 V | Square, Button | No Marking | Black | LED, Green | 2.2 VDC | PC Pin | - | - | - | -25°C ~ 65°C | |||
877 In Stock | 1 : $8.47000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 3A (DC) | - | 12 V | Square, Button | No Marking | Black | - | - | Solder Lug | - | - | Rectangular - 16.50mm x 14.30mm | -20°C ~ 55°C | |||
452 In Stock | 1 : $8.87000 Bulk | Bulk | Active | Through Hole | Keyswitch, Illuminated | SPDT | On-Mom | 300mA (DC) | - | 12 V | Square, Button | No Marking | Black | LED, Green/Red | 2.2 VDC | PC Pin | - | - | - | -25°C ~ 65°C | |||
317 In Stock | 1 : $8.87000 Bulk | Bulk | Active | Through Hole | Keyswitch, Illuminated | SPDT | On-Mom | 300mA (DC) | - | 12 V | Square, Button | No Marking | Black | LED, Green/Red | 2.2 VDC | PC Pin | - | - | - | -25°C ~ 65°C | |||
276 In Stock | 1 : $9.00000 Bulk | Bulk | Active | Through Hole | Keyswitch, Illuminated | SPDT | On-Mom | 300mA (DC) | - | 12 V | Square, Button | No Marking | White | LED, Green | 2.2 VDC | PC Pin | - | - | - | -25°C ~ 65°C | |||
704 In Stock | 1 : $9.01000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NC | On-Mom | 3A (DC) | - | 12 V | Square, Button | No Marking | Black | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 16.50mm x 14.30mm | -20°C ~ 55°C | |||
634 In Stock | 1 : $33.50000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-On | 10A (DC) | - | 12 V | Round, Button, Flush | No Marking | Silver | LED, Green | 12 VAC/DC | Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 19.00mm Dia | -30°C ~ 70°C | |||
358 In Stock | 1 : $33.50000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Mom | 10A (DC) | - | 12 V | Round, Button, Flush | No Marking | Silver | LED, Red | 12 VAC/DC | Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 19.00mm Dia | -30°C ~ 70°C |