Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
SWITCH SLIDE SPST 0.4VA@48VAC
FSS95-1-2-201-DE
SWITCH SLIDE SPST 0.4VA@48VAC
Favorelectronics
0
Marketplace
Active
-
Bulk
ActiveSPDTNot SpecifiedOn-On0.4VA (AC/DC)48 V48 VStandard2.80mm--Through HolePC Pin--20°C ~ 80°C
SWITCH SLIDE SPST 0.4VA MAX @48V
FSS13-1-2-201-DE
SWITCH SLIDE SPST 0.4VA MAX @48V
Favorelectronics
0
Marketplace
Active
-
Bulk
ActiveSPDTNot SpecifiedOn-On0.4VA (AC/DC)48 V48 VStandard5.08mm--Through HolePC Pin--30°C ~ 85°C
SWITCH SLIDE SPST 0.4VA MAX @48V
FSS13-1-2-102-DE
SWITCH SLIDE SPST 0.4VA MAX @48V
Favorelectronics
0
Marketplace
Active
-
Bulk
ActiveSPDTNot SpecifiedOn-On0.4VA (AC/DC)48 V48 VStandard4.72mm--Through Hole, Right AnglePC Pin--40°C ~ 85°C
Showing
1 - 3
of 3

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.