Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Pattern Type
Strain Range
Resistance
Resistance Tolerance
Length - Active
Length - Overall Pattern
Length - Overall
Width - Active
Width - Overall Pattern
Width - Overall
Operating Temperature
126
In Stock
1 : $42.22000
Box
Box
ActiveLinear±1.5%350 Ohms±0.3%0.030" (0.76mm)0.095" (2.41mm)0.12" (3.1mm)0.063" (1.60mm)0.063" (1.60mm)0.10" (2.6mm)-100 ~ 400°F (-75 ~ 205°C)
47
In Stock
1 : $143.97000
Box
Box
ActiveRectangular Rosette±1.5%350 Ohms±0.5%0.014" (0.36mm) per section0.071" (1.81mm)0.09" (2.2mm)0.012" (0.30mm) per section0.143" (3.63mm)0.15" (3.9mm)-100 ~ 400°F (-75 ~ 205°C)
9
In Stock
1 : $63.34000
Box
Box
ActiveLinear±1.5%350 Ohms±0.3%0.030" (0.76mm)0.095" (2.41mm)0.12" (3.1mm)0.063" (1.60mm)0.063" (1.60mm)0.10" (2.6mm)-100 ~ 400°F (-75 ~ 205°C)
8
In Stock
1 : $63.34000
Box
Box
ActiveLinear±1.5%350 Ohms±0.3%0.030" (0.76mm)0.095" (2.41mm)0.12" (3.1mm)0.063" (1.60mm)0.063" (1.60mm)0.10" (2.6mm)-100 ~ 400°F (-75 ~ 205°C)
40
In Stock
1 : $99.18000
Box
Box
ActiveRectangular Rosette±1.5%350 Ohms±0.5%0.014" (0.36mm) per section0.071" (1.81mm)0.09" (2.2mm)0.012" (0.30mm) per section0.143" (3.63mm)0.15" (3.9mm)-100 ~ 400°F (-75 ~ 205°C)
0
In Stock
1 : $99.18000
Box
Box
ActiveRectangular Rosette±1.5%350 Ohms±0.5%0.014" (0.36mm) per section0.071" (1.81mm)0.09" (2.2mm)0.012" (0.30mm) per section0.143" (3.63mm)0.15" (3.9mm)-100 ~ 400°F (-75 ~ 205°C)
0
In Stock
1 : $42.22000
Box
Box
ActiveLinear±1.5%350 Ohms±0.3%0.030" (0.76mm)0.095" (2.41mm)0.12" (3.1mm)0.063" (1.60mm)0.063" (1.60mm)0.10" (2.6mm)-100 ~ 400°F (-75 ~ 205°C)
0
In Stock
5 : $136.76800
Box
Box
ActiveRectangular Rosette±1.5%350 Ohms±0.5%0.014" (0.36mm) per section0.071" (1.81mm)0.09" (2.2mm)0.012" (0.30mm) per section0.143" (3.63mm)0.15" (3.9mm)-100 ~ 400°F (-75 ~ 205°C)
Showing
1 - 8
of 8

Strain Gauges


Strain gauges are devices used to measure strain forces on materials. The most common consists of an insulating flexible backing with a metallic foil pattern. The gauge is attached to an object with a suitable adhesive. As the object is deformed, the flexible backing and foil are deformed, causing a change in electrical resistance. This resistance change is usually measured with a Wheatstone bridge.