Showing
1 - 9
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Pattern Type
Strain Range
Resistance
Resistance Tolerance
Length - Active
Length - Overall Pattern
Length - Overall
Width - Active
Width - Overall Pattern
Width - Overall
Operating Temperature
116
In Stock
1 : $162.19000
Bulk
Bulk
ActiveLinear±5%350 Ohms±0.3%0.250" (6.35mm)0.450" (11.43mm)0.55" (14.0mm)0.180" (4.57mm)0.180" (4.57mm)0.27" (6.9mm)-103 ~ 347°F (-75 ~ 175°C)
6
In Stock
1 : $162.19000
Bulk
*
Bulk
Active-----------
54
In Stock
1 : $315.15000
Bulk
*
Bulk
Active-----------
28
In Stock
1 : $630.52000
Bulk
Bulk
ActiveShear/Torque±5%350 Ohms±0.4%0.250" (6.35mm) per section0.820" (20.83mm)0.96" (24.4mm)0.120" (3.05mm) per section0.700" (17.78mm)0.80" (20.3mm)-100 ~ 350°F (-75 ~ 175°C)
39
In Stock
1 : $126.41000
Bulk
-
Bulk
Active-----------
19
In Stock
1 : $155.74000
Box
Box
ActiveLinear-350 Ohms--------
0
In Stock
1 : $318.03000
Bulk
Bulk
ActiveTee Rosette±3%350 Ohms±0.5%0.062" (1.57mm) per section0.235" (5.97mm)0.33" (8.3mm)0.120" (3.05mm) per section0.235" (5.97mm)0.33" (8.3mm)-100 ~ 150°F (-75 ~ 65°C)
0
In Stock
1 : $140.47000
Bulk
*
Bulk
Active-----------
0
In Stock
1 : $474.99000
Bulk
Bulk
ActiveRectangular Rosette±5%350 Ohms±0.4%0.125" (3.18mm) per section0.300" (7.62mm)0.42" (10.7mm)0.060" (1.52mm) per section0.560" (14.22mm)0.62" (15.7mm)-100 ~ 350°F (-75 ~ 175°C)
Showing
1 - 9
of 9

Strain Gauges


Strain gauges are devices used to measure strain forces on materials. The most common consists of an insulating flexible backing with a metallic foil pattern. The gauge is attached to an object with a suitable adhesive. As the object is deformed, the flexible backing and foil are deformed, causing a change in electrical resistance. This resistance change is usually measured with a Wheatstone bridge.