Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 5 : $19.78000 Bulk | - | Bulk | Obsolete | Permanent Magnet | Bipolar | 3VDC | 1 A | 48 | 7.5° | - | 5.56 / 39.23 | Round - 1.650" Dia (42.00mm) | 17 | 0.118" (3.00mm) | 0.433" (11.00mm) | 1.949" (49.50mm) | Wire Leads with Connector | 75°C | 3 Ohms | - | ||
0 In Stock | 5 : $19.78000 Bulk | - | Bulk | Obsolete | Permanent Magnet | Bipolar | 2VDC | 750 mA | 48 | 7.5° | - | 3.89 / 27.46 | Round - 1.378" Dia (35.00mm) | 14 | 0.118" (3.00mm) | 0.394" (10.00mm) | 1.654" (42.00mm) | Wire Leads with Connector | 75°C | 4 Ohms | - |