Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
HYBRID 17 STEP MOTOR 1:3.6 GEARB
HYBRID 17 STEP MOTOR 1:3.6 GEARB
$192.04400
0 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
5
Non-Stock
GS0036-17M001-ND
GS
Bulk
ActiveHybrid Gear MotorUnipolar24VDC850 mA7200.5°-28.33 / 200Square - 1.654" x 1.654" (42.00mm x 42.00mm)170.197" (5.00mm)0.787" (20.00mm)1.220" (31.00mm)Wire Leads-10°C ~ 50°C4.2 OhmsFlatted Shaft
HYBRID 17 STEP MOTOR 1:7.2 GEARB
HYBRID 17 STEP MOTOR 1:7.2 GEARB
$192.04400
0 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
5
Non-Stock
GS0072-17M001-ND
GS
Bulk
ActiveHybrid Gear MotorUnipolar24VDC850 mA14400.25°-56.66 / 400Square - 1.654" x 1.654" (42.00mm x 42.00mm)170.197" (5.00mm)0.787" (20.00mm)1.220" (31.00mm)Wire Leads-10°C ~ 50°C4.2 OhmsFlatted Shaft
HYBRID 17 STEP MOTOR 1:9 GEARBOX
HYBRID 17 STEP MOTOR 1:9 GEARBOX
$197.80600
0 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
5
Non-Stock
GS0090-17M001-ND
GS
Bulk
ActiveHybrid Gear MotorUnipolar24VDC850 mA18000.2°-70.82 / 500Square - 1.654" x 1.654" (42.00mm x 42.00mm)170.197" (5.00mm)0.787" (20.00mm)1.220" (31.00mm)Wire Leads-10°C ~ 50°C4.2 OhmsFlatted Shaft
HYBRID 17 STEP MOTOR 1:10 GEARBO
HYBRID 17 STEP MOTOR 1:10 GEARBO
$201.64400
0 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
5
Non-Stock
GS0100-17M001-ND
GS
Bulk
ActiveHybrid Gear MotorUnipolar24VDC850 mA20000.18°-79.32 / 560Square - 1.654" x 1.654" (42.00mm x 42.00mm)170.197" (5.00mm)0.787" (20.00mm)1.220" (31.00mm)Wire Leads-10°C ~ 50°C4.2 OhmsFlatted Shaft
HYBRID 17 STEP MOTOR 1:18 GEARBO
HYBRID 17 STEP MOTOR 1:18 GEARBO
$211.24600
0 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
5
Non-Stock
GS0180-17M001-ND
GS
Bulk
ActiveHybrid Gear MotorUnipolar24VDC850 mA36000.1°-113.30 / 800Square - 1.654" x 1.654" (42.00mm x 42.00mm)170.197" (5.00mm)0.787" (20.00mm)1.220" (31.00mm)Wire Leads-10°C ~ 50°C4.2 OhmsFlatted Shaft
HYBRID 17 STEP MOTOR 1:36 GEARBO
HYBRID 17 STEP MOTOR 1:36 GEARBO
$220.84800
0 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
5
Non-Stock
GS0360-17M001-ND
GS
Bulk
ActiveHybrid Gear MotorUnipolar24VDC850 mA72000.05°-113.30 / 800Square - 1.654" x 1.654" (42.00mm x 42.00mm)170.197" (5.00mm)0.787" (20.00mm)1.220" (31.00mm)Wire Leads-10°C ~ 50°C4.2 OhmsFlatted Shaft
HYBRID 17 STEP MOTOR 1:50 GEARBO
HYBRID 17 STEP MOTOR 1:50 GEARBO
$230.45200
0 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
5
Non-Stock
GS0500-17M001-ND
GS
Bulk
ActiveHybrid Gear MotorUnipolar24VDC850 mA100000.036°-113.30 / 800Square - 1.654" x 1.654" (42.00mm x 42.00mm)170.197" (5.00mm)0.787" (20.00mm)1.220" (31.00mm)Wire Leads-10°C ~ 50°C4.2 OhmsFlatted Shaft
HYBRID 17 STEP MOTOR 1:100 GEARB
HYBRID 17 STEP MOTOR 1:100 GEARB
$240.05400
0 - Immediate
NMB Technologies CorporationNMB Technologies Corporation
5
Non-Stock
GS1000-17M001-ND
GS
Bulk
ActiveHybrid Gear MotorUnipolar24VDC850 mA200000.018°-113.30 / 800Square - 1.654" x 1.654" (42.00mm x 42.00mm)170.197" (5.00mm)0.787" (20.00mm)1.220" (31.00mm)Wire Leads-10°C ~ 50°C4.2 OhmsFlatted Shaft
Showing
1 - 8
of 8

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.