Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
SP2563-5200
STEP, F2, SQ.56, 1.8, IP65, , BI
$147.30000
4 - Immediate
Sanyo Denki SanMotion ProductsSanyo Denki SanMotion Products
1
2300-SP2563-5260-ND
SP
Box
ActiveHybridBipolar100VAC3 A2001.8°-141.6 / 1000Square - 2.205" x 2.205" (56.00mm x 56.00mm)0.250" (6.35mm)0.811" (20.60mm)1.856" (47.14mm)Wire Leads-10°C ~ 50°C0.75 Ohms-
SP2563-5200
STEP, F2, SQ.56, 1.8, IP65, , BI
$155.77000
4 - Immediate
Sanyo Denki SanMotion ProductsSanyo Denki SanMotion Products
1
2300-SP2566-5260-ND
SP
Box
ActiveHybridBipolar100VAC3 A2001.8°-240.7 / 1700Square - 2.205" x 2.205" (56.00mm x 56.00mm)0.250" (6.35mm)0.811" (20.60mm)1.856" (47.14mm)Wire Leads-10°C ~ 50°C1 Ohms-
SP2563-5200
STEP, F2, SQ.56, 1.8, IP65, , BI
$159.29000
3 - Immediate
Sanyo Denki SanMotion ProductsSanyo Denki SanMotion Products
1
2300-SP2563-5200-ND
SP
Box
ActiveHybridBipolar100VAC3 A2001.8°-141.6 / 1000Square - 2.205" x 2.205" (56.00mm x 56.00mm)0.250" (6.35mm)0.811" (20.60mm)1.856" (47.14mm)Connector-10°C ~ 50°C0.75 Ohms-
SP2563-5200
STEP, F2, SQ.56, 1.8, IP65, , BI
$167.62000
3 - Immediate
Sanyo Denki SanMotion ProductsSanyo Denki SanMotion Products
1
2300-SP2566-5200-ND
SP
Box
ActiveHybridBipolar100VAC3 A2001.8°-240.7 / 1700Square - 2.205" x 2.205" (56.00mm x 56.00mm)0.250" (6.35mm)0.811" (20.60mm)1.856" (47.14mm)Connector-10°C ~ 50°C1 Ohms-
SP2862-5260
STEP, F2, SQ.86, 1.8, IP65, , BI
$311.28000
1 - Immediate
Sanyo Denki SanMotion ProductsSanyo Denki SanMotion Products
1
2300-SP2862-5260-ND
SP
Box
ActiveHybridBipolar100VAC6 A2001.8°-906.3 / 6400Square - 3.386" x 3.386" (86.00mm x 86.00mm)0.551" (14.00mm)1.181" (30.00mm)2.740" (69.60mm)Wire Leads-10°C ~ 50°C0.41 Ohms-
SP2862-5260
STEP, F2, SQ.86, 1.8, IP65, , BI
$362.31000
1 - Immediate
Sanyo Denki SanMotion ProductsSanyo Denki SanMotion Products
1
2300-SP2863-5260-ND
SP
Box
ActiveHybridBipolar100VAC6 A2001.8°-1275 / 9000Square - 3.386" x 3.386" (86.00mm x 86.00mm)0.551" (14.00mm)1.181" (30.00mm)2.740" (69.60mm)Wire Leads-10°C ~ 50°C0.53 Ohms-
Showing
1 - 6
of 6

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.