Stepper Motors

Results: 2
Voltage - Rated
5VDC12VDC
Current Rating (Amps)
170 mA400 mA
Coil Resistance
12.5 Ohms72 Ohms
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
35M048B2U
35M048B2U
STEPPER MOTOR PM UNIPOLAR 12V
Portescap
13
In Stock
1 : $52.56000
Bulk
Bulk
Active
Permanent Magnet
Unipolar
12VDC
170 mA
48.0
7.5°
±15%
2.6 / 18.35
Round - 1.420" Dia (35.94mm)
0.079" (2.00mm)
0.445" (11.30mm)
1.650" (42.00mm)
Wire Leads
-20°C ~ 70°C
72 Ohms
Round Shaft
35M048B1U
35M048B1U
STEPPER MOTOR PM UNIPOLAR 5V
Portescap
13
In Stock
1 : $32.91000
Bulk
Bulk
Active
Permanent Magnet
Unipolar
5VDC
400 mA
48.0
7.5°
±15%
2.6 / 18.35
Round - 1.420" Dia (35.94mm)
0.079" (2.00mm)
0.445" (11.30mm)
1.650" (42.00mm)
Wire Leads
-20°C ~ 70°C
12.5 Ohms
Round Shaft
Showing
of 2

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.