Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134 In Stock | 1 : $47.84000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 12VDC | 230 mA | 48 | 7.5° | ±6.66% | 9.4 / 66.2 | Round - 1.650" Dia (42.00mm) | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | -20°C ~ 70°C | 52.4 Ohms | Round Shaft | |||
116 In Stock | 1 : $48.06000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 550 mA | 48 | 7.5° | ±15% | 11.9 / 84 | Round - 1.650" Dia (42.00mm) | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | -20°C ~ 70°C | 9.1 Ohms | Round Shaft | |||
49 In Stock | 1 : $53.23000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 400 mA | 100 | 3.6° | ±11% | 7 / 49.4 | Round - 1.650" Dia (42.00mm) | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | -20°C ~ 70°C | 12.5 Ohms | Round Shaft | |||
99 In Stock | 1 : $47.84000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 12VDC | 160 mA | 100 | 3.6° | ±11% | 6.4 / 45.2 | Round - 1.650" Dia (42.00mm) | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | -20°C ~ 70°C | 75 Ohms | Round Shaft | |||
89 In Stock | 1 : $48.06000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 5VDC | 550 mA | 48 | 7.5° | ±15% | 9.4 / 66.2 | Round - 1.650" Dia (42.00mm) | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | -20°C ~ 70°C | 9.1 Ohms | Round Shaft |