Stepper Motors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : $14.35000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 12VDC | 400 mA | 48.0 | 7.5° | - | - | Round - 1.378" Dia (35.00mm) | - | 0.118" (3.00mm) | 0.492" (12.50mm) | 1.650" (42.00mm) | Wire Leads with Connector | - | 4 Ohms | Round Shaft | ||
240 In Stock | 1 : $13.83000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Unipolar | 5VDC | - | 4096.0 | 0.088° | - | - | Round - 1.100" Dia (28.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads with Connector | - | 50 Ohms | Flatted Shaft | |||
451 In Stock | 1 : $6.91000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 5VDC | - | 2045.0 | 5.625° | - | 5.5 / 38.8 | Round - 0.945" Dia (24.00mm) | - | 0.118" (3.00mm) | 0.394" (10.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | 25 Ohms | Flatted Shaft | ||
107 In Stock | 1 : $53.76000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 400 mA | 100.0 | 3.6° | ±11% | 7 / 49.4 | Round - 1.650" Dia (42.00mm) | - | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | -20°C ~ 70°C | 12.5 Ohms | Round Shaft | |||
111 In Stock | 1 : $56.32000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 12VDC | 230 mA | 48.0 | 7.5° | ±6.66% | 9.4 / 66.2 | Round - 1.650" Dia (42.00mm) | - | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | -20°C ~ 70°C | 52.4 Ohms | Round Shaft | |||
17 In Stock | 1 : $269.34000 Bulk | Bulk | Active | Hybrid | Bipolar | 5VDC | 1 A | 200.0 | 1.8° | ±5% | 69.39 / 490 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 5 Ohms | Flatted Shaft | |||
34 In Stock | 1 : $29.94000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 3VDC | 1.7 A | 400.0 | 0.9° | - | 67.97 / 480 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | - | 1.8 Ohms | Round Shaft | ||
71 In Stock | 1 : $28.73000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 3.9VDC | 600 mA | 200.0 | 1.8° | - | 2.83 / 20 | Square - 0.787" x 0.787" (20.00mm x 20.00mm) | 8 | 0.157" (4.00mm) | 0.394" (10.00mm) | 0.630" (16.00mm) | Connector | - | 35 Ohms | - | ||
45 In Stock | 1 : $50.04000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 5VDC | 260 mA | 24.0 | 15° | ±15% | 1.35 / 9.5 | Round - 1.030" Dia (26.16mm) | - | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.370" (34.90mm) | Wire Leads | -20°C ~ 70°C | 19.6 Ohms | Round Shaft | |||
68 In Stock | 1 : $55.24000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 550 mA | 48.0 | 7.5° | ±15% | 11.9 / 84 | Round - 1.650" Dia (42.00mm) | - | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | -20°C ~ 70°C | 9.1 Ohms | Round Shaft | |||
71 In Stock | 1 : $41.26000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 12VDC | 160 mA | 100.0 | 3.6° | ±11% | 6.4 / 45.2 | Round - 1.650" Dia (42.00mm) | - | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | -20°C ~ 70°C | 75 Ohms | Round Shaft | |||
14 In Stock | 1 : $33.28000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 5VDC | 400 mA | 48.0 | 7.5° | ±15% | 2.6 / 18.35 | Round - 1.420" Dia (35.94mm) | - | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.650" (42.00mm) | Wire Leads | -20°C ~ 70°C | 12.5 Ohms | Round Shaft | |||
18 In Stock | 1 : $7.60000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Unipolar | 5VDC | - | 513.0 | 0.702° | - | 2 / 14 | Round - 1.100" Dia (28.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads with Connector | - | 42 Ohms | Flatted Shaft |