Showing
1 - 25
of 65
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
F6N0.75BK
SELF WRAP 3/4" X 100' BLACK
$119.07000
297 - Immediate
TechflexTechflex
1
1030-F6N0.75BK100-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.50BK
SELF WRAP 1/2" X 150' BLACK
$140.50000
483 - Immediate
TechflexTechflex
1
1030-F6N0.50BK150-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack150' (45.72m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.75BK
SELF WRAP 3/4" X 500' BLACK
$520.96000
57 - Immediate
TechflexTechflex
1
1030-F6N0.75BK500-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.50BK
SELF WRAP 1/2" X 1200' BLACK
$983.46000
195 - Immediate
TechflexTechflex
1
1030-F6N0.50BK1200-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack1200' (365.76m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.13BK
SELF WRAP 1/8" X 25' BLACK
$20.22000
123 - Immediate
TechflexTechflex
1
1030-F6N0.13BK25-ND
F6®
Bulk
ActiveSelf WrapSplit Flexible Tube0.125" (3.18mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack25.00' (7.62m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.50BK
SELF WRAP 1/2" X 25' BLACK
$34.75000
114 - Immediate
TechflexTechflex
1
1030-F6N0.50BK25-ND
F6®
Bulk
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack25.00' (7.62m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.50OR
SELF WRAP 1/2" X 150' ORANGE
$168.59000
50 - Immediate
TechflexTechflex
1
1030-F6N0.50OR150-ND
F6®
Bulk
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyethylene Terephthalate (PET), Halogen FreeOrange150' (45.72m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.25BK
SELF WRAP 1/4" X 100' BLACK
$75.19000
69 - Immediate
TechflexTechflex
1
1030-F6N0.25BK100-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.250" (6.35mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.50BK
SELF WRAP 1/2" X 75' BLACK
$84.47000
0 - Immediate
TechflexTechflex
1
1030-F6N0.50BK75-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack75.00' (22.86m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.25BK
SELF WRAP 1/4" X 200' BLACK
$121.65000
71 - Immediate
TechflexTechflex
1
1030-F6N0.25BK200-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.250" (6.35mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack200' (60.96m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.13BK
SELF WRAP 1/8" X 400' BLACK
$130.22000
72 - Immediate
TechflexTechflex
1
1030-F6N0.13BK400-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.125" (3.18mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack400' (121.92m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.25BK
SELF WRAP 1/4" X 3000' BLACK
$1,596.64000
2 - Immediate
TechflexTechflex
1
1030-F6N0.25BK3000-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.250" (6.35mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack3000' (914.40m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.25BK
SELF WRAP 1/4" X 25' BLACK
$29.42000
46 - Immediate
TechflexTechflex
1
1030-F6N0.25BK25-ND
F6®
Bulk
ActiveSelf WrapSplit Flexible Tube0.250" (6.35mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack25.00' (7.62m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.75BK
SELF WRAP 3/4" X 25' BLACK
$51.20000
12 - Immediate
TechflexTechflex
1
1030-F6N0.75BK25-ND
F6®
Bulk
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack25.00' (7.62m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.13BK
SELF WRAP 1/8" X 100' BLACK
$55.75000
26 - Immediate
TechflexTechflex
1
1030-F6N0.13BK100-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.125" (3.18mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.75BK
SELF WRAP 3/4" X 50' BLACK
$73.76000
25 - Immediate
TechflexTechflex
1
1030-F6N0.75BK50-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack50.00' (15.24m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.50OR
SELF WRAP 3/8" X 25' ORANGE
$40.50000
7 - Immediate
TechflexTechflex
1
1030-F6N0.38OR25-ND
F6®
Bulk
ActiveSelf WrapSplit Flexible Tube0.375" (9.53mm)--Polyethylene Terephthalate (PET), Halogen FreeOrange25.00' (7.62m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
Flexo-Wrap-Gray
SELF WRAP 1/2" X 25' GRAY
$41.70000
18 - Immediate
TechflexTechflex
1
1030-F6N0.50PG25-ND
F6®
Bulk
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyethylene Terephthalate (PET), Halogen FreeGray25.00' (7.62m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.50OR
SELF WRAP 1/2" X 25' ORANGE
$41.70000
9 - Immediate
TechflexTechflex
1
1030-F6N0.50OR25-ND
F6®
Bulk
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyethylene Terephthalate (PET), Halogen FreeOrange25.00' (7.62m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.75CW
SELF WRAP 1/2" X 25' CLEAR/WHT
$41.70000
8 - Immediate
TechflexTechflex
1
1030-F6N0.50CW25-ND
F6®
Bulk
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyethylene Terephthalate (PET), Halogen FreeClear, White25.00' (7.62m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.50OR
SELF WRAP 3/4" X 25' ORANGE
$61.45000
22 - Immediate
TechflexTechflex
1
1030-F6N0.75OR25-ND
F6®
Bulk
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeOrange25.00' (7.62m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
Flexo-Wrap-Gray
SELF WRAP 3/4" X 25' GRAY
$61.45000
8 - Immediate
TechflexTechflex
1
1030-F6N0.75PG25-ND
F6®
Bulk
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeGray25.00' (7.62m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.50OR
SELF WRAP 3/4" X 50' ORANGE
$88.50000
8 - Immediate
TechflexTechflex
1
1030-F6N0.75OR50-ND
F6®
Bulk
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeOrange50.00' (15.24m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.50OR
SELF WRAP 3/8" X 75' ORANGE
$95.66000
12 - Immediate
TechflexTechflex
1
1030-F6N0.38OR75-ND
F6®
Bulk
ActiveSelf WrapSplit Flexible Tube0.375" (9.53mm)--Polyethylene Terephthalate (PET), Halogen FreeOrange75.00' (22.86m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.75CW
SELF WRAP 3/4" X 100' CLR/WHT
$142.90000
3 - Immediate
TechflexTechflex
1
1030-F6N0.75CW100-ND
F6®
Bulk
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeClear, White100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
Showing
1 - 25
of 65

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.