Showing
1 - 12
of 12
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
FWN2.00BK
SELF WRAP 2" X 100' BLACK
$299.14000
129 - Immediate
TechflexTechflex
1
1030-FWN2.00BK100-ND
Flexo® Wrap
Spool
ActiveSelf WrapSplit Flexible Tube2.000" (50.80mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Clean Cut, Hook and Loop Closure StripUL94 V-0-
FWN2.00BK
SELF WRAP 2" X 25' BLACK
$99.71000
298 - Immediate
TechflexTechflex
1
1030-FWN2.00BK25-ND
Flexo® Wrap
Spool
ActiveSelf WrapSplit Flexible Tube2.000" (50.80mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack25.00' (7.62m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Clean Cut, Hook and Loop Closure StripUL94 V-0-
FWN1.25BK
SELF WRAP 1-1/4" X 100' BLACK
$274.21000
22 - Immediate
TechflexTechflex
1
1030-FWN1.25BK100-ND
Flexo® Wrap
Spool
ActiveSelf WrapSplit Flexible Tube1.250" (31.75mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Clean Cut, Hook and Loop Closure StripUL94 V-0-
FWN2.00BK
SELF WRAP 1/2" X 25' BLACK
$59.21000
7 - Immediate
TechflexTechflex
1
1030-FWN0.50BK25-ND
Flexo® Wrap
Spool
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack25.00' (7.62m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Clean Cut, Hook and Loop Closure StripUL94 V-0-
FWN0.75BK
SELF WRAP 3/4" X 25' BLACK
$76.11000
18 - Immediate
TechflexTechflex
1
1030-FWN0.75BK25-ND
Flexo® Wrap
Spool
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack25.00' (7.62m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Clean Cut, Hook and Loop Closure StripUL94 V-0-
FWN1.25BK
SELF WRAP 1-1/4" X 25' BLACK
$92.58000
8 - Immediate
TechflexTechflex
1
1030-FWN1.25BK25-ND
Flexo® Wrap
Spool
ActiveSelf WrapSplit Flexible Tube1.250" (31.75mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack25.00' (7.62m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Clean Cut, Hook and Loop Closure StripUL94 V-0-
FWN2.00BK
SELF WRAP 1/2" X 100' BLACK
$199.42000
5 - Immediate
TechflexTechflex
1
1030-FWN0.50BK100-ND
Flexo® Wrap
Spool
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Clean Cut, Hook and Loop Closure StripUL94 V-0-
FXN2.50BK
SELF WRAP 2.5" X 100' BLACK
$398.85000
6 - Immediate
TechflexTechflex
1
1030-FXN2.50BK100-ND
Flexo® Wrap
Bulk
ActiveSelf WrapSplit Flexible Tube2.500" (63.50mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Clean Cut, Hook and Loop Closure StripUL94 V-0-
FWN-White
SELF WRAP 3/4" X 100' WHITE
$227.92000
2 - Immediate
TechflexTechflex
1
1030-FWN0.75WH100-ND
Flexo® Wrap
Bulk
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeWhite100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Clean Cut, Hook and Loop Closure StripUL94 V-0-
FWN0.75BK
SELF WRAP 3/4" X 100' BLACK
$199.42000
0 - Immediate
TechflexTechflex
1
1030-FWN0.75BK100-ND
Flexo® Wrap
Spool
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Clean Cut, Hook and Loop Closure StripUL94 V-0-
FWN-White
SELF WRAP 2" X 100' WHITE
$299.14000
2 - Immediate
TechflexTechflex
1
1030-FWN2.00WH100-ND
Flexo® Wrap
Bulk
ActiveSelf WrapSplit Flexible Tube2.000" (50.80mm)--Polyethylene Terephthalate (PET), Halogen FreeWhite100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Clean Cut, Hook and Loop Closure StripUL94 V-0-
FWN2.00BE
SELF WRAP 2" X 100' BEIGE
$299.14000
0 - Immediate
TechflexTechflex
1
Non-Stock
1030-FWN2.00BE100-ND
Flexo® Wrap
Bulk
ActiveSelf WrapSplit Flexible Tube2.000" (50.80mm)--Polyethylene Terephthalate (PET), Halogen FreeBeige100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Clean Cut, Hook and Loop Closure StripUL94 V-0-
Showing
1 - 12
of 12

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.