Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
L6N Series
SELF WRAP 3/8" X 8' BLACK
$27.80000
0 - Immediate
TechflexTechflex
1
Non-Stock
1030-L6N0.38BK-ND
L6™ Liquid Wrap
Bulk
ActiveSelf WrapSplit Flexible Tube0.375" (9.53mm)--Polyester, Laminated, Halogen FreeBlack8.00' (2.44m)0.046" (1.17mm)-70°C ~ 125°C-Abrasion ResistantFluid ResistantEnvironment ResistantClean Cut, Adhesive Closure Strip--
L6N Series
SELF WRAP 1/2" X 8' BLACK
$31.31000
0 - Immediate
TechflexTechflex
1
Non-Stock
1030-L6N0.50BK-ND
L6™ Liquid Wrap
Bulk
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyester, Laminated, Halogen FreeBlack8.00' (2.44m)0.046" (1.17mm)-70°C ~ 125°C-Abrasion ResistantFluid ResistantEnvironment ResistantClean Cut, Adhesive Closure Strip--
L6N Series
SELF WRAP 3/4" X 8' BLACK
$35.21000
0 - Immediate
TechflexTechflex
1
Non-Stock
1030-L6N0.75BK-ND
L6™ Liquid Wrap
Bulk
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyester, Laminated, Halogen FreeBlack8.00' (2.44m)0.046" (1.17mm)-70°C ~ 125°C-Abrasion ResistantFluid ResistantEnvironment ResistantClean Cut, Adhesive Closure Strip--
L6N Series
SELF WRAP 1" X 8' BLACK
$46.01000
0 - Immediate
TechflexTechflex
1
Non-Stock
1030-L6N1.00BK-ND
L6™ Liquid Wrap
Bulk
ActiveSelf WrapSplit Flexible Tube1.000" (25.40mm)--Polyester, Laminated, Halogen FreeBlack8.00' (2.44m)0.046" (1.17mm)-70°C ~ 125°C-Abrasion ResistantFluid ResistantEnvironment ResistantClean Cut, Adhesive Closure Strip--
L6N Series
SELF WRAP 1-1/4" X 8' BLACK
$48.34000
0 - Immediate
TechflexTechflex
1
Non-Stock
1030-L6N1.25BK-ND
L6™ Liquid Wrap
Bulk
ActiveSelf WrapSplit Flexible Tube1.250" (31.75mm)--Polyester, Laminated, Halogen FreeBlack8.00' (2.44m)0.046" (1.17mm)-70°C ~ 125°C-Abrasion ResistantFluid ResistantEnvironment ResistantClean Cut, Adhesive Closure Strip--
Showing
1 - 5
of 5

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.