Showing
1 - 10
of 10
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
FHH0.75NT
EXPAND SLEEVING 3/4" X 100' NAT
$251.29000
4 - Immediate
TechflexTechflex
1
1030-FHH0.75NT100-ND
Insultherm® Ultraflex Pro
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.156" (29.36mm)-Fiberglass, Halogen FreeNatural100' (30.48m)0.040" (1.02mm)-70°C ~ 650°CHeat ResistantAbrasion Resistant, Fray Resistant--Vibration ResistantUL VW-1-
FHH
EXPAND SLEEVING 1.25" X 50' NAT
$199.89000
4 - Immediate
TechflexTechflex
1
1030-FHH1.25NT50-ND
Insultherm® Ultraflex Pro
Spool
ActiveSleeveExpandable1.250" (31.75mm)1.750" (44.45mm)-Fiberglass, Halogen FreeNatural50.00' (15.24m)0.035" (0.89mm)-70°C ~ 650°CHeat ResistantAbrasion Resistant, Fray Resistant--Vibration ResistantUL VW-1-
FHH
EXPAND SLEEVE 1" X 50' NATURAL
$160.63000
0 - Immediate
TechflexTechflex
1
1030-FHH1.00NT50-ND
Insultherm® Ultraflex Pro
Spool
ActiveSleeveExpandable1.000" (25.40mm)1.375" (34.93mm)-Fiberglass, Halogen FreeNatural50.00' (15.24m)0.032" (0.81mm)-70°C ~ 650°CHeat ResistantAbrasion Resistant, Fray Resistant--Vibration ResistantUL VW-1-
MFG_FHH0.50NT
EXPAND SLEEVING 1/2" X 100' NAT
$171.33000
0 - Immediate
TechflexTechflex
1
1030-FHH0.50NT100-ND
Insultherm® Ultraflex Pro
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.625" (15.88mm)-Fiberglass, Halogen FreeNatural100' (30.48m)0.025" (0.64mm)-70°C ~ 650°CHeat ResistantAbrasion Resistant, Fray Resistant--Vibration ResistantUL VW-1-
FHH
EXPAND SLEEVE 1" X 25' NATURAL
$94.61000
0 - Immediate
TechflexTechflex
1
Non-Stock
1030-FHH1.00NT25-ND
Insultherm® Ultraflex Pro
Spool
ActiveSleeveExpandable1.000" (25.40mm)1.375" (34.93mm)-Fiberglass, Halogen FreeNatural25.00' (7.62m)0.032" (0.81mm)-70°C ~ 650°CHeat ResistantAbrasion Resistant, Fray Resistant--Vibration ResistantUL VW-1-
MFG_FHH0.50NT
EXPAND SLEEVING 1/2" X 50' NAT
$99.94000
0 - Immediate
TechflexTechflex
1
Non-Stock
1030-FHH0.50NT50-ND
Insultherm® Ultraflex Pro
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.625" (15.88mm)-Fiberglass, Halogen FreeNatural50.00' (15.24m)0.025" (0.64mm)-70°C ~ 650°CHeat ResistantAbrasion Resistant, Fray Resistant--Vibration ResistantUL VW-1-
FHH
EXPAND SLEEVING 1.25" X 25' NAT
$114.23000
0 - Immediate
TechflexTechflex
1
Non-Stock
1030-FHH1.25NT25-ND
Insultherm® Ultraflex Pro
Spool
ActiveSleeveExpandable1.250" (31.75mm)1.750" (44.45mm)-Fiberglass, Halogen FreeNatural25.00' (7.62m)0.035" (0.89mm)-70°C ~ 650°CHeat ResistantAbrasion Resistant, Fray Resistant--Vibration ResistantUL VW-1-
FHH
EXPAND SLEEVING 1.5" X 25' NAT
$134.21000
0 - Immediate
TechflexTechflex
1
Non-Stock
1030-FHH1.50NT25-ND
Insultherm® Ultraflex Pro
Spool
ActiveSleeveExpandable1.500" (38.10mm)2.125" (53.97mm)-Fiberglass, Halogen FreeNatural25.00' (7.62m)0.035" (0.89mm)-70°C ~ 650°CHeat ResistantAbrasion Resistant, Fray Resistant--Vibration ResistantUL VW-1-
FHH0.75NT
EXPAND SLEEVING 3/4" X 50' NAT
$139.92000
0 - Immediate
TechflexTechflex
1
Non-Stock
1030-FHH0.75NT50-ND
Insultherm® Ultraflex Pro
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.156" (29.36mm)-Fiberglass, Halogen FreeNatural50.00' (15.24m)0.040" (1.02mm)-70°C ~ 650°CHeat ResistantAbrasion Resistant, Fray Resistant--Vibration ResistantUL VW-1-
FHH
EXPAND SLEEVING 1.5" X 50' NAT
$239.87000
0 - Immediate
TechflexTechflex
1
Non-Stock
1030-FHH1.50NT50-ND
Insultherm® Ultraflex Pro
Spool
ActiveSleeveExpandable1.500" (38.10mm)2.125" (53.97mm)-Fiberglass, Halogen FreeNatural50.00' (15.24m)0.035" (0.89mm)-70°C ~ 650°CHeat ResistantAbrasion Resistant, Fray Resistant--Vibration ResistantUL VW-1-
Showing
1 - 10
of 10

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.