Spiral Wrap, Expandable Sleeving
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : $118.97000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 50.00' (15.24m) | 0.043" (1.09mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
70 In Stock | 1 : $236.78000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.375" (9.52mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 200' (60.96m) | 0.031" (0.79mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
57 In Stock | 1 : $359.76000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 200' (60.96m) | 0.043" (1.09mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
104 In Stock | 1 : $461.88000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.625" (41.28mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 100' (30.48m) | 0.057" (1.45mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
28 In Stock | 1 : $500.97000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 200' (60.96m) | 0.046" (1.17mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
29 In Stock | 1 : $556.29000 Spool | Spool | Active | Sleeve | Expandable | 0.625" (15.88mm) | 0.875" (22.22mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 200' (60.96m) | 0.046" (1.17mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
14 In Stock | 1 : $503.74000 Spool | Spool | Active | Sleeve | Expandable | 1.500" (38.10mm) | 2.625" (66.68mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 100' (30.48m) | 0.061" (1.55mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
15 In Stock | 1 : $576.95000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.125" (28.58mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 200' (60.96m) | 0.046" (1.17mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
25 In Stock | 1 : $83.78000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.375" (9.52mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 50.00' (15.24m) | 0.031" (0.79mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
11 In Stock | 1 : $147.75000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.625" (41.28mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 25.00' (7.62m) | 0.057" (1.45mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
2 In Stock | 1 : $152.86000 Spool | Spool | Active | Sleeve | Expandable | 0.625" (15.88mm) | 0.875" (22.22mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 50.00' (15.24m) | 0.046" (1.17mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
14 In Stock | 1 : $157.47000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 50.00' (15.24m) | 0.046" (1.17mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
2 In Stock | 1 : $158.25000 Spool | Spool | Active | Sleeve | Expandable | 1.500" (38.10mm) | 2.625" (66.68mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 25.00' (7.62m) | 0.061" (1.55mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
5 In Stock | 1 : $200.56000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.125" (28.58mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 50.00' (15.24m) | 0.046" (1.17mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : $298.97000 Bulk | Bulk | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Fiberglass, Resin Coated, Halogen Free | Silver | 200' (60.96m) | 0.043" (1.09mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - |