Spiral Wrap, Expandable Sleeving

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
F6N0.50BK
F6N0.50BK25
SELF WRAP 1/2" X 25' BLACK
Techflex
222
In Stock
1 : $41.95000
Bulk
Bulk
Active
Self Wrap
Split Flexible Tube
0.500" (12.70mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
25.00' (7.62m)
0.025" (0.64mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
FWN2.00BK
FWN2.00BK25
SELF WRAP 2" X 25' BLACK
Techflex
31
In Stock
1 : $120.37000
Spool
Spool
Active
Self Wrap
Split Flexible Tube
2.000" (50.80mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
25.00' (7.62m)
0.025" (0.64mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Clean Cut, Hook and Loop Closure Strip
UL94 V-0
-
CCP1.00BK
CCP1.00BK250
EXPANDABLE SLEEVE 1" X 250' BLK
Techflex
40
In Stock
1 : $201.25000
Spool
Spool
Active
Sleeve
Expandable
1.000" (25.40mm)
1.188" (30.18mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
250' (76.20m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
F6N1.00BK
F6N1.00BK100
SELF WRAP 1" X 100' BLACK
Techflex
61
In Stock
1 : $203.23000
Box
Box
Active
Self Wrap
Split Flexible Tube
1.000" (25.40mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.038" (0.96mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
F6N1.00BK
F6N1.00BK50
SELF WRAP 1" X 50' BLACK
Techflex
16
In Stock
1 : $125.00000
Box
Box
Active
Self Wrap
Split Flexible Tube
1.000" (25.40mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
50.00' (15.24m)
0.038" (0.96mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
F6N0.75BK
F6N0.75BK100
SELF WRAP 3/4" X 100' BLACK
Techflex
11
In Stock
1 : $150.50000
Box
Box
Active
Self Wrap
Split Flexible Tube
0.750" (19.05mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.025" (0.64mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
F6N1.50BK
F6N1.50BK75
SELF WRAP 1.5" X 75' BLACK
Techflex
2
In Stock
1 : $290.26000
Box
Box
Active
Self Wrap
Split Flexible Tube
1.500" (38.10mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
75.00' (22.86m)
0.038" (0.96mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
F6N0.13BK
F6N0.13BK100
SELF WRAP 1/8" X 100' BLACK
Techflex
34
In Stock
1 : $64.50000
Box
Box
Active
Self Wrap
Split Flexible Tube
0.125" (3.18mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
F6N2.00BK
F6N2.00BK200
SELF WRAP 2" X 200' BLACK
Techflex
0
In Stock
Check Lead Time
1 : $943.52000
Box
Box
Active
Self Wrap
Split Flexible Tube
2.000" (50.80mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
200' (60.96m)
0.038" (0.96mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
F6N1.50BK
F6N1.50BK25
SELF WRAP 1.5" X 25' BLACK
Techflex
0
In Stock
Check Lead Time
1 : $123.64000
Box
Box
Active
Self Wrap
Split Flexible Tube
1.500" (38.10mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
25.00' (7.62m)
0.038" (0.96mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
Showing
of 10

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.