Spiral Wrap, Expandable Sleeving
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : $121.73000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.284" (7.21mm) | - | 0.398" (10.11mm) | Polyamide (PA6), Nylon 6 | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 110°C | Heat Stabilized | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
8 In Stock | 1 : $247.18000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.767" (19.48mm) | - | 0.941" (23.90mm) | Polyamide (PA6), Nylon 6 | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 110°C | Heat Stabilized | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
3 In Stock | 1 : $378.35000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.912" (23.16mm) | - | 1.103" (28.02mm) | Polyamide (PA6), Nylon 6 | Black | 100' (30.48m) | 0.008" ~ 0.030" (0.20mm ~ 0.76mm) | -40°C ~ 110°C | Heat Stabilized | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - |