Spiral Wrap, Expandable Sleeving
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : $119.74000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.350" (8.89mm) | - | 0.504" (12.80mm) | Polyamide (PA6), Nylon 6 | Black | 100' (30.48m) | 0.006" ~ 0.025" (0.15mm ~ 0.64mm) | -40°C ~ 110°C | Heat Stabilized | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
2 In Stock | 1 : $123.06000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.394" (10.00mm) | - | 0.524" (13.30mm) | Polyamide (PA6), Nylon 6 | Black | 100' (30.48m) | 0.007" ~ 0.025" (0.18mm ~ 0.64mm) | -40°C ~ 110°C | Heat Stabilized | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
6 In Stock | 1 : $149.00000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.512" (13.00mm) | - | 0.654" (16.61mm) | Polyamide (PA6), Nylon 6 | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 110°C | Heat Stabilized | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
0 In Stock Check Lead Time | 1 : $232.51000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.767" (19.48mm) | - | 0.941" (23.90mm) | Polyamide (PA6), Nylon 6 | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 110°C | Heat Stabilized | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
0 In Stock Check Lead Time | 1 : $355.90000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.912" (23.16mm) | - | 1.103" (28.02mm) | Polyamide (PA6), Nylon 6 | Black | 100' (30.48m) | 0.008" ~ 0.030" (0.20mm ~ 0.76mm) | -40°C ~ 110°C | Heat Stabilized | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - |