Spiral Wrap, Expandable Sleeving

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
CLT Series, Black
CLT100F-C20
SLIT WRAP 0.912" X 100' BLACK
Panduit Corp
111
In Stock
1 : $184.50000
Bulk
Bulk
Active
Slit Wrap
Slit Harness
0.912" (23.16mm)
-
1.103" (28.02mm)
Polyethylene (PE)
Black
100' (30.48m)
0.008" ~ 0.030" (0.20mm ~ 0.76mm)
-40°C ~ 50°C
-
Abrasion Resistant
-
-
Crush Resistant, Impact Resistant
-
-
CLT Series, Black
CLT50F-C20
SLIT WRAP 0.512" X 100' BLACK
Panduit Corp
0
In Stock
Check Lead Time
1 : $102.92000
Bulk
Bulk
Active
Slit Wrap
Slit Harness
0.512" (13.00mm)
-
0.654" (16.61mm)
Polyethylene (PE)
Black
100' (30.48m)
0.007" ~ 0.020" (0.18mm ~ 0.51mm)
-40°C ~ 50°C
-
Abrasion Resistant
-
-
Crush Resistant, Impact Resistant
-
-
Showing
of 2

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.