Showing
1 - 25
of 2,622
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
CCP0.13BK
CCP0.13BK100
EXPAND SLEEVING 1/8" X 100' BLK
Techflex
281
In Stock
1 : $42.52000
Spool
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CCP0.25BK
CCP0.25BK100
EXPAND SLEEVING 1/4" X 100' BLK
Techflex
510
In Stock
1 : $48.60000
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
PTN0.xxBK
PTN0.13BK225
EXPAND SLEEVING 1/8" X 225' BLK
Techflex
1,073
In Stock
1 : $65.75000
Spool
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack225' (68.58m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
PTN0.xxBK
PTN0.50BK100
EXPAND SLEEVE 1/2" X 100' BLACK
Techflex
200
In Stock
1 : $65.75000
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
PTN0.xxBK
PTN0.63BK100
EXPAND SLEEVING 5/8" X 100' BLK
Techflex
146
In Stock
1 : $65.75000
Bulk
Bulk
ActiveSleeveExpandable0.625" (15.88mm)1.000" (25.40mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
CCP0.50BK
CCP0.50BK100
EXPAND SLEEVE 1/2" X 100' BLACK
Techflex
173
In Stock
1 : $72.89000
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
PTT0.50BK
PTT0.50BK100
EXPAND SLEEVE 1/2" X 100' BLACK
Techflex
465
In Stock
1 : $78.61000
Bulk
Bulk
ActiveSleeveExpandable0.500" (12.70mm)0.625" (15.88mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent Resistant, Tight WeaveUL94 V-0-
SW-Natural Series
SW2 NA005
SPIRAL WRAP 0.16" X 100' NAT
Alpha Wire
390
In Stock
1 : $78.82000
Bulk
Bulk
ActiveSpiral WrapHarness0.160" (4.06mm)-0.250" (6.35mm)Polyethylene (PE), Halogen FreeNatural100' (30.48m)0.045" (1.14mm)-60°C ~ 88°C-Abrasion Resistant--Solvent Resistant--
FRN0.50TB
FRN0.50TB100
EXPAND SLEEVE 1/2"X100' BLK/WHT
Techflex
506
In Stock
1 : $81.25000
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
CLT Series, Black
CLT62F-C20
SLIT WRAP 0.664" X 100' BLACK
Panduit Corp
287
In Stock
71
Factory
1 : $124.20000
Bulk
Bulk
ActiveSlit WrapSlit Harness0.664" (16.87mm)-0.847" (21.51mm)Polyethylene (PE)Black100' (30.48m)0.007" ~ 0.020" (0.18mm ~ 0.51mm)-40°C ~ 50°C-Abrasion Resistant--Crush Resistant, Impact Resistant--
F6N0.75BK
F6N0.75BK100
SELF WRAP 3/4" X 100' BLACK
Techflex
293
In Stock
1 : $125.47000
Box
Box
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
SW3 NA00x
SW3 NA005
SPIRAL WRAP 0.271" X 100' NAT
Alpha Wire
355
In Stock
1 : $129.78000
Bulk
Bulk
ActiveSpiral WrapHarness0.271" (6.88mm)-0.375" (9.52mm)Polyethylene (PE), Halogen FreeNatural100' (30.48m)0.052" (1.32mm)-60°C ~ 88°C-Abrasion Resistant--Solvent Resistant--
PTN0.xxBK
PTN0.38BK500
EXPAND SLEEVING 3/8" X 500' BLK
Techflex
109
In Stock
1 : $132.40000
Spool
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.500" (12.70mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
F6N0.13BK
F6N0.13BK400
SELF WRAP 1/8" X 400' BLACK
Techflex
122
In Stock
1 : $137.21000
Box
Box
ActiveSelf WrapSplit Flexible Tube0.125" (3.18mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack400' (121.92m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.50BK
F6N0.50BK150
SELF WRAP 1/2" X 150' BLACK
Techflex
201
In Stock
1 : $148.04000
Box
Box
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack150' (45.72m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
CCP0.75BK
CCP0.75BK250
EXPAND SLEEVING 3/4" X 250' BLK
Techflex
71
In Stock
1 : $153.46000
Spool
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.000" (25.40mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
PTN0.xxBK
PTN0.25BK1000
EXPAND SLEEVE 1/4" X 1000' BLK
Techflex
246
In Stock
1 : $154.06000
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack1000' (304.80m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
F6W1.00BKxx
F6W1.00BK100
SELF WRAP 1" X 100' BLACK
Techflex
69
In Stock
1 : $159.48000
Box
Box
ActiveSelf WrapSplit Flexible Tube--1.000" (25.40mm)Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.027" (0.69mm)-70°C ~ 125°C-Abrasion Resistant--Clean CutUL94 V-0-
SSL0 50SV
SSL0.50SV50
EXPAND SLEEVE 1/2" X 50' SILVER
Techflex
50
In Stock
1 : $164.23000
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Stainless Steel (SS), 304, Halogen FreeSilver50.00' (15.24m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
CCP1.00BK
CCP1.00BK250
EXPANDABLE SLEEVE 1" X 250' BLK
Techflex
41
In Stock
1 : $172.66000
Spool
Spool
ActiveSleeveExpandable1.000" (25.40mm)1.188" (30.18mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
F6N1.00BK
F6N1.00BK100
SELF WRAP 1" X 100' BLACK
Techflex
182
In Stock
1 : $174.53000
Box
Box
ActiveSelf WrapSplit Flexible Tube1.000" (25.40mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.038" (0.96mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
G110NF18 BK00x
G110NF18 BK005
EXPAND SLEEVING 1/8" X 100' BLK
Alpha Wire
133
In Stock
35
Factory
1 : $170.13000
Spool
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-75°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant-Corrosion ResistantClean Cut, Fungus Resistant--
F6W0.19BK
F6W0.19BK200
SELF WRAP 0.187" X 200' BLACK
Techflex
215
In Stock
1 : $180.55000
Box
Box
ActiveSelf WrapSplit Flexible Tube--0.188" (4.78mm)Polyethylene Terephthalate (PET), Halogen FreeBlack200' (60.96m)0.027" (0.69mm)-70°C ~ 125°C-Abrasion Resistant--Clean CutUL94 V-0-
PTN0.xxBK
PTN0.50BK500
EXPAND SLEEVE 1/2" X 500' BLACK
Techflex
85
In Stock
1 : $180.55000
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
SSL0 25SV
SSL0.25SV100
EXPAND SLEEVE 1/4" X 100' SILV
Techflex
89
In Stock
1 : $182.57000
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.406" (10.31mm)-Stainless Steel (SS), 304, Halogen FreeSilver100' (30.48m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
Showing
1 - 25
of 2,622

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.