Showing
1 - 25
of 2,456
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
CCP0.13BK
SLEEVING 1/8" X 100' BLACK
$39.67000
954 - Immediate
TechflexTechflex
1
1030-CCP0.13BK100-ND
Clean Cut®
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
PTN0.xxBK
SLEEVING 1/2" X 100' BLACK
$61.34000
173 - Immediate
TechflexTechflex
1
1030-PTN0.50BK100-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
CCP0.38BK
SLEEVING 3/8" X 100' BLACK
$62.34000
106 - Immediate
TechflexTechflex
1
1030-CCP0.38BK100-ND
Clean Cut®
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.625" (15.88mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CCP0.50BK
SLEEVING 1/2" X 100' BLACK
$68.01000
146 - Immediate
TechflexTechflex
1
1030-CCP0.50BK100-ND
Clean Cut®
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CLT Series, Black
SLIT WRAP 0.284" X 100' BLACK
$71.33000
202 - Immediate
408 - Factory
Panduit CorpPanduit Corp
1
298-1141-ND
CLT
Bulk
ActiveSlit WrapSlit Harness0.284" (7.21mm)-0.398" (10.11mm)Polyethylene (PE)Black100' (30.48m)0.007" ~ 0.020" (0.18mm ~ 0.51mm)-40°C ~ 50°C-Abrasion Resistant--Crush Resistant, Impact Resistant--
FRN0.25TB
SLEEVING 1/4" X 200' BLACK/WHITE
$75.80000
172 - Immediate
TechflexTechflex
1
1030-FRN0.25TB200-ND
Flexo® FR
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White200' (60.96m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
FRN0.50TB
SLEEVING 1/2" X 100' BLACK/WHITE
$75.80000
222 - Immediate
TechflexTechflex
1
1030-FRN0.50TB100-ND
Flexo® FR
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
F6W0.38BK
SELF WRAP 3/8" X 100' BLACK
$102.47000
173 - Immediate
TechflexTechflex
1
1030-F6W0.38BK100-ND
F6® Woven Wrap
Box
ActiveSelf WrapSplit Flexible Tube--0.375" (9.52mm)Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.027" (0.69mm)-70°C ~ 125°C-Abrasion Resistant--Clean CutUL94 V-0-
F6N0.75BK
SELF WRAP 3/4" X 100' BLACK
$117.06000
439 - Immediate
TechflexTechflex
1
1030-F6N0.75BK100-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.25BK
SELF WRAP 1/4" X 200' BLACK
$119.60000
164 - Immediate
TechflexTechflex
1
1030-F6N0.25BK200-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.250" (6.35mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack200' (60.96m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
PTN0.xxBK
SLEEVING 3/4" X 250' BLACK
$123.52000
169 - Immediate
TechflexTechflex
1
1030-PTN0.75BK250-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.250" (31.75mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
PTN0.xxBK
SLEEVING 3/8" X 500' BLACK
$123.52000
114 - Immediate
TechflexTechflex
1
1030-PTN0.38BK500-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.500" (12.70mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
F6N0.38BK
SELF WRAP 3/8" X 150' BLACK
$128.86000
309 - Immediate
TechflexTechflex
1
1030-F6N0.38BK150-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.375" (9.53mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack150' (45.72m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.50BK
SELF WRAP 1/2" X 150' BLACK
$138.13000
250 - Immediate
TechflexTechflex
1
1030-F6N0.50BK150-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack150' (45.72m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.50OR
SELF WRAP 3/4" X 100' ORANGE
$140.49000
35 - Immediate
TechflexTechflex
1
1030-F6N0.75OR100-ND
F6®
Bulk
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeOrange100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
CCP0.75BK
SLEEVING 3/4" X 250' BLACK
$143.18000
73 - Immediate
TechflexTechflex
1
1030-CCP0.75BK250-ND
Clean Cut®
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.000" (25.40mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
PTN0.xxBK
SLEEVING 1/4" X 1000' BLACK
$143.75000
223 - Immediate
TechflexTechflex
1
1030-PTN0.25BK1000-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack1000' (304.80m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
CCP1.00BK
SLEEVING 1" X 250' BLACK
$161.09000
137 - Immediate
TechflexTechflex
1
1030-CCP1.00BK250-ND
Clean Cut®
Spool
ActiveSleeveExpandable1.000" (25.40mm)1.188" (30.18mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
G1x01/4 BK00x
SLEEVING 1/8" X 100' BLACK/WHITE
$151.86000
489 - Immediate
Alpha WireAlpha Wire
1
G1201/4BK005-ND
FIT® GRP-120
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.375" (9.52mm)-Polyester, Halogen FreeBlack, White100' (30.48m)0.025" (0.64mm)-75°C ~ 125°CFlame RetardantAbrasion and Cut Resistant-Corrosion ResistantFungus ResistantUL VW-1-
F6N1.00BK
SELF WRAP 1" X 100' BLACK
$162.83000
57 - Immediate
TechflexTechflex
1
1030-F6N1.00BK100-ND
F6®
Box
ActiveSelf WrapSplit Flexible Tube1.000" (25.40mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.038" (0.96mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
PTN0.xxBK
SLEEVING 1/2" X 500' BLACK
$168.44000
66 - Immediate
TechflexTechflex
1
1030-PTN0.50BK500-ND
Flexo® PET
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
SSL0 25SV
SLEEVING 1/4" X 100' SILVER
$170.33000
108 - Immediate
TechflexTechflex
1
1030-SSL0.25SV100-ND
Flexo® Stainless Steel XC
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.406" (10.31mm)-Stainless Steel (SS), 304, Halogen FreeSilver100' (30.48m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
G110NF14 BK00x
SLEEVING 0.156" X 100' BLACK
$177.02000
148 - Immediate
Alpha WireAlpha Wire
1
AG110NF14B-100-ND
FIT® GRP-110NF
Spool
ActiveSleeveExpandable0.156" (3.96mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-75°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant-Corrosion ResistantClean Cut, Fungus Resistant--
FRN0.25TB
SLEEVING 1/4" X 1000' BLACK/WHT
$186.98000
23 - Immediate
TechflexTechflex
1
1030-FRN0.25TB1000-ND
Flexo® FR
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White1000' (304.80m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
T50F-C
SPIRAL WRAP 1/2" X 100' NATURAL
$188.21000
55 - Immediate
1 - Factory
Panduit CorpPanduit Corp
1
298-1139-ND
T
Bulk
ActiveSpiral WrapHarness-4.000" (101.60mm)0.500" (12.70mm)Polyethylene (PE)Natural100' (30.48m)0.060" (1.52mm)-40°C ~ 50°C-Abrasion Resistant---UL94 HB-
Showing
1 - 25
of 2,456

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.